AMC Male to AMC Male Coaxial, Rf Cable Assembly 3.94" (100mm) Shielded Amphenol-RF Division A-1PA-113-100B2 Cable Assemblies

CONN JUMPER AMC PLUG-PLUG 100MM - A-1PA-113-100B2 - Cable Assemblies

All prices are in CAD.
Digi-Key Part Number ARF1580-ND
Price Break Unit Price Extended Price
1 4.14 4.14
10 2.855 28.55
25 2.5696 64.24
100 2.3269 232.69
500 2.0699 1034.95
1000 1.99852 1998.52
Manufacturer Part NumberA-1PA-113-100B2
DescriptionCONN JUMPER AMC PLUG-PLUG 100MM
Quantity Available 1575

Order: AMC Male to AMC Male Coaxial, Rf Cable Assembly 3.94" (100mm) Shielded Amphenol-RF Division A-1PA-113-100B2 Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

AMC Male to AMC Male Coaxial, Rf Cable Assembly 3.94" (100mm) Shielded Amphenol-RF Division A-1PA-113-100B2
Technical/Catalog InformationA-1PA-113-100B2
VendorAmphenol-RF Division
CategoryCable Assemblies
Length3.94" (100mm)
ColorBlack
RG Type1.13mm OD Coaxial Cable
Connector TypeAMC Male to AMC Male
FeaturesShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A 1PA 113 100B2
A1PA113100B2
ARF1580 ND
ARF1580ND
ARF1580
Image of CONN JUMPER AMC PLUG-PLUG 100MM - A-1PA-113-100B2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN JUMPER AMC PLUG-PLUG 100MM - A-1PA-113-100B2
(ARF1580-ND) - Cable Assemblies

CONN JUMPER AMC PLUG-PLUG 100MM - A-1PA-113-100B2 (ARF1580-ND) - Cable Assemblies

Related parts AMC Male to AMC Male Coaxial, Rf Cable Assembly 3.94" (100mm) Shielded Amphenol-RF Division A-1PA-113-100B2 Cable Assemblies
AMC Male to AMC Male Coaxial, Rf Cable Assembly 3.94" (100mm) Shielded Amphenol-RF Division A-1PA-113-100B2 Cable Assemblies
 Order CONN JUMPER AMC PLUG-PLUG 100MM-A-1PA-113-100B2 online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1580-ND.
AMC Male to AMC Male Coaxial, Rf Cable Assembly 11.8" (300mm) Shielded Amphenol-RF Division A-1PA-113-300B2 Cable Assemblies
 Order CONN JUMPER AMC PLUG-PLUG 300MM-A-1PA-113-300B2 online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1578-ND.
AMC Male to AMC Male Coaxial, Rf Cable Assembly 4.9" (124.5mm) Shielded Amphenol-RF Division A-1PA-113-125B2 Cable Assemblies
 Order CONN JUMPER AMC PLUG-PLUG 125MM-A-1PA-113-125B2 online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1581-ND.
Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins A-1PA-113-100G2 Connectors, Interconnects
 Order CONN AMC PLUG 100MM JUMPER GRAY-A-1PA-113-100G2 online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1733-ND.
Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins A-1PA-113-180B2 Connectors, Interconnects
 Order CONN AMC PLUG 180MM JUMPER BLACK-A-1PA-113-180B2 online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1734-ND.
AMC Male to AMC Male Coaxial, Rf Cable Assembly 5.91" (150mm) Shielded Amphenol-RF Division A-1PA-113-150B2 Cable Assemblies
 Order CONN JUMPER AMC PLUG-PLUG 150MM-A-1PA-113-150B2 online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1577-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 031-71000-RFX Connectors, Interconnects
 Order CONN BNC PLUG CRIMP 75 OHM RG-6-031-71000-RFX online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1117-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 68175-5RFX Connectors, Interconnects
 Order CONN BNC PLUG CRIMP RG59 (20AWG)-68175-5RFX online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1046-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 15875 Connectors, Interconnects
 Order CONN BNC PLUG STD CLAMP RG-178-15875 online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1120-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins; Receptacle, Female Sockets 31-2226 Connectors, Interconnects
 Order CONN TWIN BNC PLUG POLAR RG108-31-2226 online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1133-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN JUMPER 40POS RING .375 - 5-1437418-6  |  Next: CONN JUMPER AMC PLUG-PLUG 125MM - A-1PA-113-125B2
CONN JUMPER AMC PLUG-PLUG 100MM - A-1PA-113-100B2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany