12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball FFB0412VHN Fans, Thermal Management

FAN DC AXIAL 12V 40X28 9500RPM - FFB0412VHN

All prices are in CAD.
Digi-Key Part Number 603-1014-ND
Price Break Unit Price Extended Price
1 15.17 15.17
10 11.663 116.63
25 10.988 274.70
50 10.314 515.70
100 9.7745 977.45
250 9.43748 2359.37
500 9.10042 4550.21
1000 8.76337 8763.37
2500 8.42632 21065.80
Manufacturer Part NumberFFB0412VHN
DescriptionFAN DC AXIAL 12V 40X28 9500RPM
Quantity Available 2618

Order: 12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball FFB0412VHN Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball FFB0412VHN
Technical/Catalog InformationFFB0412VHN
VendorDelta Product Groups
CategoryFans, Thermal Management
Voltage - Rated 12VDC
Power (Watts)1.92W
Bearing TypeBall
Size / DimensionSquare - 40mm L x 40mm H x 28mm W
Air Flow15.8 CFM (0.447m³/min)
Features-
Termination2 Wire Leads
Fan TypeTubeaxial
Noise45 dB(A)
RPM9500 RPM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FFB0412VHN
FFB0412VHN
603 1014 ND
6031014ND
603-1014
Image of FAN DC AXIAL 12V 40X28 9500RPM - FFB0412VHN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FAN DC AXIAL 12V 40X28 9500RPM - FFB0412VHN
(603-1014-ND)

FAN DC AXIAL 12V 40X28 9500RPM - FFB0412VHN (603-1014-ND)

Related parts 12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball FFB0412VHN Fans, Thermal Management
12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball FFB0412VHN Fans, Thermal Management
 Order FAN DC AXIAL 12V 40X28 9500RPM-FFB0412VHN online from Digi-Key Canada. Manufactured by Delta Product Groups. Digi-Key part number 603-1014-ND.
12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball FFB0412VHN-TP03 Fans, Thermal Management
 Order FAN DC AXIAL 12V 40X28 PWM-FFB0412VHN-TP03 online from Digi-Key Canada. Manufactured by Delta Product Groups. Digi-Key part number 603-1206-ND.
12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball FFB0412VHN-F00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 40X28 TAC OUT-FFB0412VHN-F00 online from Digi-Key Canada. Manufactured by Delta Product Groups. Digi-Key part number 603-1016-ND.
12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball FFB0412VHN-R00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 40X28 LCK ROTOR-FFB0412VHN-R00 online from Digi-Key Canada. Manufactured by Delta Product Groups. Digi-Key part number 603-1017-ND.
12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball FFB0412VHN-B Fans, Thermal Management
 Order FAN DC AXL 12V 40X28 9500RPM RIB-FFB0412VHN-B online from Digi-Key Canada. Manufactured by Delta Product Groups. Digi-Key part number 603-1015-ND.
12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball FFB0412HN-F00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 40X28 TAC OUT-FFB0412HN-F00 online from Digi-Key Canada. Manufactured by Delta Product Groups. Digi-Key part number 603-1012-ND.
12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball FFB0412SHN-F00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 40X28 TAC OUT-FFB0412SHN-F00 online from Digi-Key Canada. Manufactured by Delta Product Groups. Digi-Key part number 603-1013-ND.
24VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball FFB0424VHN Fans, Thermal Management
 Order FAN DC AXIAL 24V 40X28 9500RPM-FFB0424VHN online from Digi-Key Canada. Manufactured by Delta Product Groups. Digi-Key part number 603-1018-ND.
12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball PFB0412EHN-TP06 Fans, Thermal Management
 Order FAN DC AXIAL 12V 40X28 PWM-PFB0412EHN-TP06 online from Digi-Key Canada. Manufactured by Delta Product Groups. Digi-Key part number PFB0412EHN-TP06-ND.
12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball EFB0412HA Fans, Thermal Management
 Order FAN DC AXIAL 12V 40X10 6000RPM-EFB0412HA online from Digi-Key Canada. Manufactured by Delta Product Groups. Digi-Key part number 603-1003-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: FAN DC AXIAL 12V 40X20 TAC - 1608KL04WB59L50  |  Next: FAN DC AXIAL 12V 40X28 LCK ROTOR - FFB0412VHN-R00
FAN DC AXIAL 12V 40X28 9500RPM - FFB0412VHN
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany