12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball AFB0612EH-ABF00 Fans, Thermal Management

FAN DC AXIAL 12V 60X25.4 TAC OUT - AFB0612EH-ABF00 - Fans, Thermal Management

All prices are in CAD.
Digi-Key Part Number 603-1035-ND
Price Break Unit Price Extended Price
1 19.07 19.07
10 12.59 125.90
25 11.8704 296.76
50 11.1512 557.56
100 10.4316 1043.16
250 10.07192 2517.98
500 9.71222 4856.11
1000 9.3525 9352.50
2500 8.99279 22481.97
Manufacturer Part NumberAFB0612EH-ABF00
DescriptionFAN DC AXIAL 12V 60X25.4 TAC OUT
Quantity Available

Non-Stock
Order: 12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball AFB0612EH-ABF00 Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball AFB0612EH-ABF00
Technical/Catalog InformationAFB0612EH-ABF00
VendorDelta Product Groups
CategoryFans, Thermal Management
Voltage - Rated 12VDC
Power (Watts)4.56W
Bearing TypeBall
Size / DimensionSquare - 60mm L x 60mm H x 25.4mm W
Air Flow38.4 CFM (1.09m³/min)
FeaturesSpeed Sensor (Tach)
Termination3 Wire Leads
Fan TypeTubeaxial
Noise46.5 dB(A)
RPM6800 RPM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AFB0612EH ABF00
AFB0612EHABF00
603 1035 ND
6031035ND
603-1035
Image of FAN DC AXIAL 12V 60X25.4 TAC OUT - AFB0612EH-ABF00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FAN DC AXIAL 12V 60X25.4 TAC OUT - AFB0612EH-ABF00
(603-1035-ND) - Fans, Thermal Management

FAN DC AXIAL 12V 60X25.4 TAC OUT - AFB0612EH-ABF00 (603-1035-ND) - Fans, Thermal Management

Related parts 12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball AFB0612EH-ABF00 Fans, Thermal Management
12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball AFB0612EH-ABF00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 60X25.4 TAC OUT-AFB0612EH-ABF00 online from Digi-Key Canada. Manufactured by Delta Product Groups. Digi-Key part number 603-1035-ND.
12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball FFB0412HN-F00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 40X28 TAC OUT-FFB0412HN-F00 online from Digi-Key Canada. Manufactured by Delta Product Groups. Digi-Key part number 603-1012-ND.
12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball FFB0412SHN-F00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 40X28 TAC OUT-FFB0412SHN-F00 online from Digi-Key Canada. Manufactured by Delta Product Groups. Digi-Key part number 603-1013-ND.
12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball FFB0412VHN-F00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 40X28 TAC OUT-FFB0412VHN-F00 online from Digi-Key Canada. Manufactured by Delta Product Groups. Digi-Key part number 603-1016-ND.
12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball AFB0612L-A Fans, Thermal Management
 Order FAN DC AXIAL 12V 60X25.4 3100RPM-AFB0612L-A online from Digi-Key Canada. Manufactured by Delta Product Groups. Digi-Key part number 603-1030-ND.
12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball AFB0612H-A Fans, Thermal Management
 Order FAN DC AXIAL 12V 60X25.4 4250RPM-AFB0612H-A online from Digi-Key Canada. Manufactured by Delta Product Groups. Digi-Key part number 603-1031-ND.
12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball AFB0612HH-A Fans, Thermal Management
 Order FAN DC AXIAL 12V 60X25.4 5000RPM-AFB0612HH-A online from Digi-Key Canada. Manufactured by Delta Product Groups. Digi-Key part number 603-1032-ND.
12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball AFB0812VHB-F00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 80X15 TAC OUT-AFB0812VHB-F00 online from Digi-Key Canada. Manufactured by Delta Product Groups. Digi-Key part number 603-1047-ND.
12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball AFB0812HH-F00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 80X25.4 TAC OUT-AFB0812HH-F00 online from Digi-Key Canada. Manufactured by Delta Product Groups. Digi-Key part number 603-1052-ND.
12VDC Fan - Dc Fans, Thermal Management Delta Product Groups Ball AFB0812SH-F00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 80X25.4 TAC OUT-AFB0812SH-F00 online from Digi-Key Canada. Manufactured by Delta Product Groups. Digi-Key part number 603-1054-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: FAN DC AXIAL 12V 60X25.4 PWM - AFB0612DH-TP11  |  Next: FAN DC AXIAL 12V 60X38 12000RPM - AFC0612DE-AF00
FAN DC AXIAL 12V 60X25.4 TAC OUT - AFB0612EH-ABF00
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany