Thermal Cutoffs, Cutout (tco) Circuit Protection 76°C (168°F) @ 250V Cantherm SDJ1 DF098S Circuit Protection

THERMAL FUSE 98C 10A AXIAL - SDJ1 DF098S - Circuit Protection

All prices are in CAD.
Digi-Key Part Number 317-1128-ND
Price Break Unit Price Extended Price
1 1.11 1.11
10 0.972 9.72
50 0.694 34.70
100 0.5551 55.51
250 0.48576 121.44
500 0.41636 208.18
1000 0.3886 388.60
Manufacturer Part NumberSDJ1 DF098S
DescriptionTHERMAL FUSE 98C 10A AXIAL
Quantity Available 1157

Order: Thermal Cutoffs, Cutout (tco) Circuit Protection 76°C (168°F) @ 250V Cantherm SDJ1 DF098S Circuit Protection
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Thermal Cutoffs, Cutout (tco) Circuit Protection 76°C (168°F) @ 250V Cantherm SDJ1 DF098S
Technical/Catalog InformationSDJ1 DF098S
VendorCantherm
CategoryCircuit Protection
Package / CaseAxial
Holding Temperature @ Voltage76°C (168°F) @ 250V
Rated Functioning Temperature208°F (98°C)
ApprovalsCCC, cUL, EK, PSE, UL, VDE
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SDJ1 DF098S
SDJ1 DF098S
317 1128 ND
3171128ND
317-1128
Image of THERMAL FUSE 98C 10A AXIAL - SDJ1 DF098S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THERMAL FUSE 98C 10A AXIAL - SDJ1 DF098S
(317-1128-ND) - Circuit Protection

THERMAL FUSE 98C 10A AXIAL - SDJ1 DF098S (317-1128-ND) - Circuit Protection

Related parts Thermal Cutoffs, Cutout (tco) Circuit Protection 76°C (168°F) @ 250V Cantherm SDJ1 DF098S Circuit Protection
Thermal Cutoffs, Cutout (tco) Circuit Protection 76°C (168°F) @ 250V Cantherm SDJ1 DF098S Circuit Protection
 Order THERMAL FUSE 98C 10A AXIAL-SDJ1 DF098S online from Digi-Key Canada. Manufactured by Cantherm. Digi-Key part number 317-1128-ND.
Thermal Cutoffs, Cutout (tco) Circuit Protection 60°C (140°F) @ 250V Cantherm SDJ1 DF084S Circuit Protection
 Order THERMAL FUSE 84C 10A AXIAL-SDJ1 DF084S online from Digi-Key Canada. Manufactured by Cantherm. Digi-Key part number 317-1126-ND.
Thermal Cutoffs, Cutout (tco) Circuit Protection 78°C (172°F) @ 250V Cantherm SDJ1 DF100S Circuit Protection
 Order THERMAL FUSE 100C 10A AXIAL-SDJ1 DF100S online from Digi-Key Canada. Manufactured by Cantherm. Digi-Key part number 317-1129-ND.
Thermal Cutoffs, Cutout (tco) Circuit Protection 80°C (176°F) @ 250V Cantherm SDJ1 DF104S Circuit Protection
 Order THERMAL FUSE 104C 10A AXIAL-SDJ1 DF104S online from Digi-Key Canada. Manufactured by Cantherm. Digi-Key part number 317-1130-ND.
Thermal Cutoffs, Cutout (tco) Circuit Protection 86°C (187°F) @ 250V Cantherm SDJ1 DF110S Circuit Protection
 Order THERMAL FUSE 110C 10A AXIAL-SDJ1 DF110S online from Digi-Key Canada. Manufactured by Cantherm. Digi-Key part number 317-1131-ND.
Thermal Cutoffs, Cutout (tco) Circuit Protection 95°C (203°F) @ 250V Cantherm SDJ1 DF119S Circuit Protection
 Order THERMAL FUSE 119C 10A AXIAL-SDJ1 DF119S online from Digi-Key Canada. Manufactured by Cantherm. Digi-Key part number 317-1132-ND.
Thermal Cutoffs, Cutout (tco) Circuit Protection 106°C (223°F) @ 250V Cantherm SDJ1 DF128S Circuit Protection
 Order THERMAL FUSE 128C 10A AXIAL-SDJ1 DF128S online from Digi-Key Canada. Manufactured by Cantherm. Digi-Key part number 317-1133-ND.
Thermal Cutoffs, Cutout (tco) Circuit Protection 117°C (243°F) @ 250V Cantherm SDJ1 DF141S Circuit Protection
 Order THERMAL FUSE 141C 10A AXIAL-SDJ1 DF141S online from Digi-Key Canada. Manufactured by Cantherm. Digi-Key part number 317-1134-ND.
Thermal Cutoffs, Cutout (tco) Circuit Protection 128°C (262°F) @ 250V Cantherm SDJ1 DF152S Circuit Protection
 Order THERMAL FUSE 152C 10A AXIAL-SDJ1 DF152S online from Digi-Key Canada. Manufactured by Cantherm. Digi-Key part number 317-1136-ND.
Thermal Cutoffs, Cutout (tco) Circuit Protection 146°C (295°F) @ 250V Cantherm SDJ1 DF170S Circuit Protection
 Order THERMAL FUSE 170C 10A AXIAL-SDJ1 DF170S online from Digi-Key Canada. Manufactured by Cantherm. Digi-Key part number 317-1137-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: THERMAL FUSE 98 DEG C 3A RADIAL - MTR1 R95  |  Next: THERMAL GREASE - 100000F00000G
THERMAL FUSE 98C 10A AXIAL - SDJ1 DF098S
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany