General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 120VAC KUP-5A55-120 Relays

RELAY GP SPDT 10A 120VAC - KUP-5A55-120 - Relays

All prices are in CAD.
Digi-Key Part Number PB858-ND
Price Break Unit Price Extended Price
1 16.72 16.72
25 14.6324 365.81
50 13.2386 661.93
100 10.4515 1045.15
250 9.40636 2351.59
500 8.88376 4441.88
1000 8.53536 8535.36
Manufacturer Part NumberKUP-5A55-120
DescriptionRELAY GP SPDT 10A 120VAC
Quantity Available 25

Order: General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 120VAC KUP-5A55-120 Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 120VAC KUP-5A55-120
Technical/Catalog InformationKUP-5A55-120
VendorTyco Electronics
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeChassis Mount
Termination StyleQuick Connect - .187" (4.7mm)
CircuitSPDT (1 Form C)
Contact Rating @ Voltage10A @ 240VAC
Coil Voltage120VAC
Control Off Voltage (Min)-
Control On Voltage (Max)102 VAC
Coil Current17.5mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KUP 5A55 120
KUP5A55120
PB858 ND
PB858ND
PB858
Image of RELAY GP SPDT 10A 120VAC - KUP-5A55-120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY GP SPDT 10A 120VAC - KUP-5A55-120
(PB858-ND) - Relays

RELAY GP SPDT 10A 120VAC - KUP-5A55-120 (PB858-ND) - Relays

Related parts General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 120VAC KUP-5A55-120 Relays
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 120VAC KUP-5A55-120 Relays
 Order RELAY GP SPDT 10A 120VAC-KUP-5A55-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB858-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 120VAC KUP-11A25-120 Relays
 Order RELAY GP DPDT 10A 120VAC-KUP-11A25-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-11A25-120-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 120VAC KUP-11A45-120 Relays
 Order RELAY GP DPDT 10A 120VAC-KUP-11A45-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-11A45-120-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 120VAC KUP-11AA5-120 Relays
 Order RELAY GP DPDT 10A 120VAC-KUP-11AA5-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-11AA5-120-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 120VAC KUP-11AE5-120 Relays
 Order RELAY GP DPDT 10A 120VAC-KUP-11AE5-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-11AE5-120-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 120VAC KUP-11AT5-120 Relays
 Order RELAY GP DPDT 10A 120VAC-KUP-11AT5-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-11AT5-120-ND.
General Purpose Tyco Electronics Power Relay 3PDT (3 Form C) 10A @ 240VAC 120VAC KUP-14A15F-120 Relays
 Order RELAY GP 3PDT 10A 120VAC-KUP-14A15F-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-14A15F-120-ND.
General Purpose Tyco Electronics Power Relay 3PDT (3 Form C) 10A @ 240VAC 120VAC KUP-14A25-120 Relays
 Order RELAY GP 3PDT 10A 120VAC-KUP-14A25-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-14A25-120-ND.
General Purpose Tyco Electronics Power Relay 3PDT (3 Form C) 10A @ 240VAC 120VAC KUP-14A45F-120 Relays
 Order RELAY GP 3PDT 10A 120VAC-KUP-14A45F-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-14A45F-120-ND.
General Purpose Tyco Electronics Power Relay 3PDT (3 Form C) 10A @ 240VAC 120VAC KUP-14AE5-120 Relays
 Order RELAY GP 3PDT 10A 120VAC-KUP-14AE5-120 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-14AE5-120-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY GP SPDT 10A 120VAC - KUL-5A15S-120  |  Next: RELAY GP SPDT 10A 120VAC .187"QC - KUP-5A15-120
RELAY GP SPDT 10A 120VAC - KUP-5A55-120
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany