8A Ferrite Bead And Chip Filter Differential Mode - Single Laird-Signal Integrity Products (VA) HI1812V101R-10 Filters

FERRITE 8A 125 OHMS 1812 SMD - HI1812V101R-10 - Filters

All prices are in CAD.
Digi-Key Part Number 240-2543-1-ND
Price Break Unit Price Extended Price
10 0.311 3.11
50 0.27 13.50
100 0.2493 24.93
250 0.20776 51.94
500 0.18696 93.48
1000 0.16619 166.19
Manufacturer Part NumberHI1812V101R-10
DescriptionFERRITE 8A 125 OHMS 1812 SMD
Quantity Available 18420

Order: 8A Ferrite Bead And Chip Filter Differential Mode - Single Laird-Signal Integrity Products (VA) HI1812V101R-10 Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

8A Ferrite Bead And Chip Filter Differential Mode - Single Laird-Signal Integrity Products (VA) HI1812V101R-10
Technical/Catalog InformationHI1812V101R-10
VendorLaird-Signal Integrity Products (VA)
CategoryFilters
Filter TypeDifferential Mode - Single
Current Rating8A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HI1812V101R 10
HI1812V101R10
240 2543 1 ND
24025431ND
240-2543-1
Image of FERRITE 8A 125 OHMS 1812 SMD - HI1812V101R-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FERRITE 8A 125 OHMS 1812 SMD - HI1812V101R-10
(240-2543-1-ND) - Filters

FERRITE 8A 125 OHMS 1812 SMD - HI1812V101R-10 (240-2543-1-ND) - Filters

Related parts 8A Ferrite Bead And Chip Filter Differential Mode - Single Laird-Signal Integrity Products (VA) HI1812V101R-10 Filters
8A Ferrite Bead And Chip Filter Differential Mode - Single Laird-Signal Integrity Products (VA) HI1812V101R-10 Filters
 Order FERRITE 8A 125 OHMS 1812 SMD-HI1812V101R-10 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products (VA). Digi-Key part number 240-2543-1-ND.
8A Ferrite Bead And Chip Filter Differential Mode - Single Laird-Signal Integrity Products (VA) HI1812V101R-10 Filters
 Order FERRITE 8A 125 OHMS 1812 SMD-HI1812V101R-10 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products (VA). Digi-Key part number 240-2543-6-ND.
8A Ferrite Bead And Chip Filter Differential Mode - Single Laird-Signal Integrity Products HI1812V101R-10 Filters
 Order FERRITE 8A 125 OHMS 1812 SMD-HI1812V101R-10 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products. Digi-Key part number 240-2543-2-ND.
8A Ferrite Bead And Chip Filter Differential Mode - Single Laird-Signal Integrity Products (VA) HR2220V801R-10 Filters
 Order FERRITE 8A 800 OHM 2220 SMD-HR2220V801R-10 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products (VA). Digi-Key part number 240-2433-1-ND.
8A Ferrite Bead And Chip Filter Differential Mode - Single Laird-Signal Integrity Products (VA) HR2220V801R-10 Filters
 Order FERRITE 8A 800 OHM 2220 SMD-HR2220V801R-10 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products (VA). Digi-Key part number 240-2433-6-ND.
6A Ferrite Bead And Chip Filter Differential Mode - Single Laird-Signal Integrity Products (VA) HI1812T800R-10 Filters
 Order FERRITE 6A 80 OHM 1812 SMD-HI1812T800R-10 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products (VA). Digi-Key part number 240-2423-1-ND.
1.5A Ferrite Bead And Chip Filter Differential Mode - Single Laird-Signal Integrity Products (VA) MI1812K121R-10 Filters
 Order FERRITE 1.5A 120 OHM 1812 SMD-MI1812K121R-10 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products (VA). Digi-Key part number 240-2422-1-ND.
1.5A Ferrite Bead And Chip Filter Differential Mode - Single Laird-Signal Integrity Products (VA) MI1812K121R-10 Filters
 Order FERRITE 1.5A 120 OHM 1812 SMD-MI1812K121R-10 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products (VA). Digi-Key part number 240-2422-6-ND.
6A Ferrite Bead And Chip Filter Differential Mode - Single Laird-Signal Integrity Products (VA) HI1812T800R-10 Filters
 Order FERRITE 6A 80 OHM 1812 SMD-HI1812T800R-10 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products (VA). Digi-Key part number 240-2423-6-ND.
3A Ferrite Bead And Chip Filter Differential Mode - Single Laird-Signal Integrity Products (VA) HI1812N121R-10 Filters
 Order FERRITE 3A 150 OHMS 1812 SMD-HI1812N121R-10 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products (VA). Digi-Key part number 240-2542-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: FERRITE 800MA 90 OHM 1206 SMD - LI1206H900R-00  |  Next: FERRITE 8A 125 OHMS 1812 SMD - HI1812V101R-10
FERRITE 8A 125 OHMS 1812 SMD - HI1812V101R-10
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany