Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug MQ172X-4SA-CV(50) Connectors, Interconnects

CONN PLUG 4POS LOW PROFILE - MQ172X-4SA-CV(50) - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number H10486-ND
Price Break Unit Price Extended Price
1 3.39 3.39
10 2.801 28.01
50 2.3338 116.69
100 2.1005 210.05
250 1.69208 423.02
500 1.57536 787.68
1000 1.51702 1517.02
Manufacturer Part NumberMQ172X-4SA-CV(50)
DescriptionCONN PLUG 4POS LOW PROFILE
Quantity Available

Non-Stock
Order: Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug MQ172X-4SA-CV(50) Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug MQ172X-4SA-CV(50)
Technical/Catalog InformationMQ172X-4SA-CV(50)
VendorHirose Electric Co Ltd
CategoryConnectors, Interconnects
ColorBlack
Connector TypePlug
Contact FinishGold
FeaturesShielded
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch-
Row Spacing-
PackagingTray
Fastening Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MQ172X 4SA CV 50
MQ172X4SACV50
H10486 ND
H10486ND
H10486
Image of CONN PLUG 4POS LOW PROFILE - MQ172X-4SA-CV(50)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN PLUG 4POS LOW PROFILE - MQ172X-4SA-CV(50)
(H10486-ND) - Connectors, Interconnects

CONN PLUG 4POS LOW PROFILE - MQ172X-4SA-CV(50) (H10486-ND) - Connectors, Interconnects

Related parts Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug MQ172X-4SA-CV(50) Connectors, Interconnects
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug MQ172X-4SA-CV(50) Connectors, Interconnects
 Order CONN PLUG 4POS LOW PROFILE-MQ172X-4SA-CV(50) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10486-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug MQ172X-4SA-CV Connectors, Interconnects
 Order CONN PLUG 4POS LOW PROFILE-MQ172X-4SA-CV online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2791-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug MQ172-3SA-CV(50) Connectors, Interconnects
 Order CONN PLUG 3POS LOW PROFILE-MQ172-3SA-CV(50) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10485-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug MQ172-3SA-CV Connectors, Interconnects
 Order CONN PLUG 3POS LOW PROFILE-MQ172-3SA-CV online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2790-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle MQ172X-4PA(55) Connectors, Interconnects
 Order CONN RECEPT 4POS SMT LOW PROFILE-MQ172X-4PA(55) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10488-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle MQ172X-4PA(66) Connectors, Interconnects
 Order CONN RECEPT 4POS SMT LOW PROFILE-MQ172X-4PA(66) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10488CT-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle MQ172X-4PA(66) Connectors, Interconnects
 Order CONN RECEPT 4POS SMT LOW PROFILE-MQ172X-4PA(66) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10488DKR-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle MQ172X-4PA(66) Connectors, Interconnects
 Order CONN RECEPT 4POS SMT LOW PROFILE-MQ172X-4PA(66) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10488TR-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle MQ172X-4PA Connectors, Interconnects
 Order CONN RECEPT 4POS SMT LOW PROFILE-MQ172X-4PA online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2794-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle MQ172X-4PA(11) Connectors, Interconnects
 Order CONN RECEPT 4POS SMT LOW PROFILE-MQ172X-4PA(11) online from Digi-Key Canada. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2794CT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN PLUG 4POS LOW PROFILE - MQ172X-4SA-CV  |  Next: CONN PLUG 4POS MALE CIRC - HR25-7TP-4P
CONN PLUG 4POS LOW PROFILE - MQ172X-4SA-CV(50)
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany