12VDC Fan - Dc Fans, Thermal Management Sunon Fans Vapo-Bearing™ GM1203PFV1-8.GN Fans, Thermal Management

FAN 12VDC 30X10MM 1.0W 5.5CFM - GM1203PFV1-8.GN - Fans, Thermal Management

All prices are in CAD.
Digi-Key Part Number 259-1396-ND
Price Break Unit Price Extended Price
1 15.08 15.08
10 12.59 125.90
25 11.7896 294.74
50 11.0876 554.38
100 10.3069 1030.69
250 9.90672 2476.68
500 9.40808 4704.04
1000 8.96196 8961.96
2500 8.3413 20853.25
Manufacturer Part NumberGM1203PFV1-8.GN
DescriptionFAN 12VDC 30X10MM 1.0W 5.5CFM
Quantity Available 6378

Order: 12VDC Fan - Dc Fans, Thermal Management Sunon Fans Vapo-Bearing™ GM1203PFV1-8.GN Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

12VDC Fan - Dc Fans, Thermal Management Sunon Fans Vapo-Bearing™ GM1203PFV1-8.GN
Technical/Catalog InformationGM1203PFV1-8.GN
VendorSunon Fans
CategoryFans, Thermal Management
Voltage - Rated 12VDC
Power (Watts)1.00W
Bearing TypeVapo-Bearing™
Size / DimensionSquare - 30mm L x 30mm H x 10mm W
Air Flow5.5 CFM (0.156m³/min)
Features-
Termination2 Wire Leads
Fan TypeTubeaxial
Noise23 dB(A)
RPM9500 RPM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GM1203PFV1 8 GN
GM1203PFV18GN
259 1396 ND
2591396ND
259-1396
Image of FAN 12VDC 30X10MM 1.0W 5.5CFM - GM1203PFV1-8.GN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FAN 12VDC 30X10MM 1.0W 5.5CFM - GM1203PFV1-8.GN
(259-1396-ND) - Fans, Thermal Management

FAN 12VDC 30X10MM 1.0W 5.5CFM - GM1203PFV1-8.GN (259-1396-ND) - Fans, Thermal Management

Related parts 12VDC Fan - Dc Fans, Thermal Management Sunon Fans Vapo-Bearing™ GM1203PFV1-8.GN Fans, Thermal Management
12VDC Fan - Dc Fans, Thermal Management Sunon Fans Vapo-Bearing™ GM1203PFV1-8.GN Fans, Thermal Management
 Order FAN 12VDC 30X10MM 1.0W 5.5CFM-GM1203PFV1-8.GN online from Digi-Key Canada. Manufactured by Sunon Fans. Digi-Key part number 259-1396-ND.
12VDC Fan - Dc Fans, Thermal Management Sunon Fans Vapo-Bearing™ GM1203PFV2-8.GN Fans, Thermal Management
 Order FAN 12VDC 30X10MM .5W 4.6CFM-GM1203PFV2-8.GN online from Digi-Key Canada. Manufactured by Sunon Fans. Digi-Key part number 259-1397-ND.
5VDC Fan - Dc Fans, Thermal Management Sunon Fans Vapo-Bearing™ GM0503PFV1-8.GN Fans, Thermal Management
 Order FAN 5VDC 30X10MM .7W 5.5CFM-GM0503PFV1-8.GN online from Digi-Key Canada. Manufactured by Sunon Fans. Digi-Key part number 259-1329-ND.
5VDC Fan - Dc Fans, Thermal Management Sunon Fans Ball KDE0503PFB1-8 Fans, Thermal Management
 Order FAN 5VDC 30X10MM 1.0W 5.5CFM-KDE0503PFB1-8 online from Digi-Key Canada. Manufactured by Sunon Fans. Digi-Key part number KDE0503PFB1-8-ND.
12VDC Fan - Dc Fans, Thermal Management Sunon Fans Vapo-Bearing™ GM1235PFV2-8.GN Fans, Thermal Management
 Order FAN 12VDC 35X10MM .5W 6.5CFM-GM1235PFV2-8.GN online from Digi-Key Canada. Manufactured by Sunon Fans. Digi-Key part number 259-1392-ND.
12VDC Fan - Dc Fans, Thermal Management Sunon Fans Vapo-Bearing™ GM1202PFV1-8.GN Fans, Thermal Management
 Order FAN 12VDC 25X10MM .8W 3.5CFM-GM1202PFV1-8.GN online from Digi-Key Canada. Manufactured by Sunon Fans. Digi-Key part number 259-1394-ND.
12VDC Fan - Dc Fans, Thermal Management Sunon Fans Vapo-Bearing™ GM1202PFV2-8.GN Fans, Thermal Management
 Order FAN 12VDC 25X10MM .5W 3.0CFM-GM1202PFV2-8.GN online from Digi-Key Canada. Manufactured by Sunon Fans. Digi-Key part number 259-1395-ND.
5VDC Fan - Dc Fans, Thermal Management Sunon Fans Vapo-Bearing™ GM0504PEV2-8.GN Fans, Thermal Management
 Order FAN 5VDC 40X6MM .4W 5.5CFM-GM0504PEV2-8.GN online from Digi-Key Canada. Manufactured by Sunon Fans. Digi-Key part number 259-1332-ND.
12VDC Fan - Dc Fans, Thermal Management Sunon Fans Vapo-Bearing™ KDE1204PFV2.11.MS.A.GN Fans, Thermal Management
 Order FAN 12VDC 40X10MM 1.0W 7.0CFM-KDE1204PFV2.11.MS.A.GN online from Digi-Key Canada. Manufactured by Sunon Fans. Digi-Key part number 259-1351-ND.
12VDC Fan - Dc Fans, Thermal Management Sunon Fans Ball KDE1202PFB1-8(V) Fans, Thermal Management
 Order FAN 12VDC 25X10MM 1.0W 3.1CFM-KDE1202PFB1-8(V) online from Digi-Key Canada. Manufactured by Sunon Fans. Digi-Key part number 259-1014-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: FAN 12VDC 30X10MM .9W 5.1CFM - KDE1203PFB1-8(V)  |  Next: FAN 12VDC 35X10MM .5W 6.5CFM - GM1235PFV2-8.GN
FAN 12VDC 30X10MM 1.0W 5.5CFM - GM1203PFV1-8.GN
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany