Current SENSOR CURR 200A -/+15V BI MOD - HAS 200-S Sensors, Transducers

SENSOR CURR 200A -/+15V BI MOD - HAS 200-S - Sensors, Transducers

All prices are in CAD.
Digi-Key Part Number 398-1051-ND
Price Break Unit Price Extended Price
1 28.32 28.32
10 22.659 226.59
25 18.1272 453.18
100 15.2948 1529.48
500 14.16188 7080.94
1000 13.5954 13595.40
Manufacturer Part NumberHAS 200-S
DescriptionSENSOR CURR 200A -/+15V BI MOD
Quantity Available 130

Order: Current SENSOR CURR 200A -/+15V BI MOD - HAS 200-S Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Current SENSOR CURR 200A -/+15V BI MOD - HAS 200-S
Technical/Catalog InformationHAS 200-S
VendorLEM USA Inc
CategorySensors, Transducers
Package / CaseModule
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HAS 200 S
HAS 200S
398 1051 ND
3981051ND
398-1051
Image of SENSOR CURR 200A -/+15V BI MOD - HAS 200-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SENSOR CURR 200A -/+15V BI MOD - HAS 200-S
(398-1051-ND) - Sensors, Transducers

SENSOR CURR 200A -/+15V BI MOD - HAS 200-S (398-1051-ND) - Sensors, Transducers

Related parts Current SENSOR CURR 200A -/+15V BI MOD - HAS 200-S Sensors, Transducers
Current SENSOR CURR 200A -/+15V BI MOD - HAS 200-S Sensors, Transducers
 Order SENSOR CURR 200A -/+15V BI MOD-HAS 200-S online from Digi-Key Canada. Manufactured by LEM USA Inc. Digi-Key part number 398-1051-ND.
Current SENSOR CURR 200A -/+15V BI MOD - HAS 200-P Sensors, Transducers
 Order SENSOR CURR 200A -/+15V BI MOD-HAS 200-P online from Digi-Key Canada. Manufactured by LEM USA Inc. Digi-Key part number 398-1044-ND.
Current SENSOR CURR 200A -/+15V BI MOD - L03S200D15 Sensors, Transducers
 Order SENSOR CURR 200A -/+15V BI MOD-L03S200D15 online from Digi-Key Canada. Manufactured by Tamura. Digi-Key part number MT7183-ND.
Current SENSOR CURR 100A -/+15V BI MOD - L03S100D15 Sensors, Transducers
 Order SENSOR CURR 100A -/+15V BI MOD-L03S100D15 online from Digi-Key Canada. Manufactured by Tamura. Digi-Key part number MT7182-ND.
Current SENSOR CURR 400A -/+15V BI MOD - L03S400D15 Sensors, Transducers
 Order SENSOR CURR 400A -/+15V BI MOD-L03S400D15 online from Digi-Key Canada. Manufactured by Tamura. Digi-Key part number MT7185-ND.
Current SENSOR CURRENT 200A 5V BI MOD - HAIS 200-P Sensors, Transducers
 Order SENSOR CURRENT 200A 5V BI MOD-HAIS 200-P online from Digi-Key Canada. Manufactured by LEM USA Inc. Digi-Key part number 398-1032-ND.
Current SENSOR CURR 300A -/+15V BI MOD - HAS 300-P Sensors, Transducers
 Order SENSOR CURR 300A -/+15V BI MOD-HAS 300-P online from Digi-Key Canada. Manufactured by LEM USA Inc. Digi-Key part number 398-1045-ND.
Current SENSOR CURR 100A -/+15V BI MOD - HAS 100-S Sensors, Transducers
 Order SENSOR CURR 100A -/+15V BI MOD-HAS 100-S online from Digi-Key Canada. Manufactured by LEM USA Inc. Digi-Key part number 398-1050-ND.
Current SENSOR CURR 400A -/+15V BI MOD - HAS 400-S Sensors, Transducers
 Order SENSOR CURR 400A -/+15V BI MOD-HAS 400-S online from Digi-Key Canada. Manufactured by LEM USA Inc. Digi-Key part number 398-1053-ND.
Current SENSOR CURR 300A -/+15V BI MOD - HTA-300-S Sensors, Transducers
 Order SENSOR CURR 300A -/+15V BI MOD-HTA-300-S online from Digi-Key Canada. Manufactured by LEM USA Inc. Digi-Key part number HTA-300-S-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SENSOR CURR 200A -/+15V BI MOD - HAS 200-P  |  Next: SENSOR CURR 200A -/+15V BI MOD - L03S200D15
SENSOR CURR 200A -/+15V BI MOD - HAS 200-S
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany