DP3T Toggle Switch On-On-Mom 6A @ 125VAC NKK Switches M2047SS1W01-RO Switches

SWITCH TOGGLE DP3T 6A SOLDER MNT - M2047SS1W01-RO - Switches

All prices are in CAD.
Digi-Key Part Number M2047SS1W01-RO-ND
Price Break Unit Price Extended Price
1 18.34 18.34
25 13.3416 333.54
100 12.0908 1209.08
250 11.67392 2918.48
500 11.04852 5524.26
1000 10.84007 10840.07
2500 10.42314 26057.85
5000 10.21468 51073.40
Manufacturer Part NumberM2047SS1W01-RO
DescriptionSWITCH TOGGLE DP3T 6A SOLDER MNT
Quantity Available 8

Order: DP3T Toggle Switch On-On-Mom 6A @ 125VAC NKK Switches M2047SS1W01-RO Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

DP3T Toggle Switch On-On-Mom 6A @ 125VAC NKK Switches M2047SS1W01-RO
Technical/Catalog InformationM2047SS1W01-RO
VendorNKK Switches
CategorySwitches
CircuitDP3T
Switch FunctionOn-On-Mom
Mounting TypePanel Mount
Actuator Length10.50mm
Actuator TypeStandard Round
Bushing Thread1/4-40
Contact Rating @ Voltage6A @ 125VAC
IlluminationNon-Illuminated
Termination StyleSolder Lug
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M2047SS1W01 RO
M2047SS1W01RO
Image of SWITCH TOGGLE DP3T 6A SOLDER MNT - M2047SS1W01-RO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWITCH TOGGLE DP3T 6A SOLDER MNT - M2047SS1W01-RO
(M2047SS1W01-RO-ND) - Switches

SWITCH TOGGLE DP3T 6A SOLDER MNT - M2047SS1W01-RO (M2047SS1W01-RO-ND) - Switches

Related parts DP3T Toggle Switch On-On-Mom 6A @ 125VAC NKK Switches M2047SS1W01-RO Switches
DP3T Toggle Switch On-On-Mom 6A @ 125VAC NKK Switches M2047SS1W01-RO Switches
 Order SWITCH TOGGLE DP3T 6A SOLDER MNT-M2047SS1W01-RO online from Digi-Key Canada. Manufactured by NKK Switches. Digi-Key part number M2047SS1W01-RO-ND.
DP3T Toggle Switch On-On-On 6A @ 125VAC NKK Switches M2044SS1W03-RO Switches
 Order SWITCH TOGGLE DP3T 6A PC MNT-M2044SS1W03-RO online from Digi-Key Canada. Manufactured by NKK Switches. Digi-Key part number M2044SS1W03-RO-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC NKK Switches M2013BB1W01-RO Switches
 Order SWITCH TOGGLE SPDT 6A SOLDER MNT-M2013BB1W01-RO online from Digi-Key Canada. Manufactured by NKK Switches. Digi-Key part number 360-1804-ND.
DPDT Toggle Switch On-On 6A @ 125VAC NKK Switches M2022BB1W01-RO Switches
 Order SWITCH TOGGLE DPDT 6A SOLDER MNT-M2022BB1W01-RO online from Digi-Key Canada. Manufactured by NKK Switches. Digi-Key part number 360-1830-ND.
DPDT Toggle Switch On-Off-On 6A @ 125VAC NKK Switches M2023BB1W01-RO Switches
 Order SWITCH TOGGLE DPDT 6A SOLDER MNT-M2023BB1W01-RO online from Digi-Key Canada. Manufactured by NKK Switches. Digi-Key part number 360-1846-ND.
3PDT Toggle Switch On-On 6A @ 125VAC NKK Switches M2032BB1W01-RO Switches
 Order SWITCH TOGGLE 3PDT 6A SOLDER MNT-M2032BB1W01-RO online from Digi-Key Canada. Manufactured by NKK Switches. Digi-Key part number 360-1858-ND.
SPDT Toggle Switch On-Off-Mom 6A @ 125VAC NKK Switches M2019LL1W01-RO Switches
 Order SWITCH TOGGLE SPDT 6A SOLDER MNT-M2019LL1W01-RO online from Digi-Key Canada. Manufactured by NKK Switches. Digi-Key part number M2019LL1W01-RO-ND.
DP3T Toggle Switch Mom-On-Mom 6A @ 125VAC NKK Switches M2046SS1W01-RO Switches
 Order SWITCH TOGGLE DP3T 6A SOLDER MNT-M2046SS1W01-RO online from Digi-Key Canada. Manufactured by NKK Switches. Digi-Key part number M2046SS1W01-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches M2012BB1W01-RO Switches
 Order SWITCH TOGGLE SPDT 6A SOLDER MNT-M2012BB1W01-RO online from Digi-Key Canada. Manufactured by NKK Switches. Digi-Key part number 360-1782-ND.
DP3T Toggle Switch On-On-On 6A @ 125VAC NKK Switches M2044SS1W01-RO Switches
 Order SWITCH TOGGLE DP3T 6A SLDR 5PCS-M2044SS1W01-RO online from Digi-Key Canada. Manufactured by NKK Switches. Digi-Key part number 360-2082-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SWITCH TOGGLE DP3T 6A SOLDER MNT - M2046SS1W01-RO  |  Next: SWITCH TOGGLE DP3T 6A STR SLDR - M2044BB1W01-RO
SWITCH TOGGLE DP3T 6A SOLDER MNT - M2047SS1W01-RO
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany