Diodes, Rectifier - Single Discrete Semiconductor Product 3A 60V Fairchild Semiconductor Schottky SB360 Discrete Semiconductor Products

DIODE SCHOTTKY 3A 60V DO-41 - SB360 - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number SB360FS-ND
Price Break Unit Price Extended Price
1250 0.18241 228.01
Manufacturer Part NumberSB360
DescriptionDIODE SCHOTTKY 3A 60V DO-41
Quantity Available

Non-Stock
Order: Diodes, Rectifier - Single Discrete Semiconductor Product 3A 60V Fairchild Semiconductor Schottky SB360 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 3A 60V Fairchild Semiconductor Schottky SB360
Technical/Catalog InformationSB360
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max)60V
Current - Average Rectified (Io)3A
Voltage - Forward (Vf) (Max) @ If740mV @ 3A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr500µA @ 60V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeThrough Hole, Axial
Package / CaseDO-204AL, DO-41, Axial
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SB360
SB360
SB360FS ND
SB360FSND
SB360FS
Image of DIODE SCHOTTKY 3A 60V DO-41 - SB360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE SCHOTTKY 3A 60V DO-41 - SB360
(SB360FS-ND) - Discrete Semiconductor Products

DIODE SCHOTTKY 3A 60V DO-41 - SB360 (SB360FS-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 3A 60V Fairchild Semiconductor Schottky SB360 Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 60V Fairchild Semiconductor Schottky SB360 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 3A 60V DO-41-SB360 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number SB360FS-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 60V Diodes Inc Schottky SB360-T Discrete Semiconductor Products
 Order DIODE SCHOTTKY 3A 60V DO-201AD-SB360-T online from Digi-Key Canada. Manufactured by Diodes Inc. Digi-Key part number SB360-T-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 60V Fairchild Semiconductor Schottky SS36 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 3A 60V SMC-SS36 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number SS36FS-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 60V Vishay/General Semiconductor Schottky SB360-E3/54 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 3A 60V DO-201AD-SB360-E3/54 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number SB360-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 60V Fairchild Semiconductor Schottky SB160 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 1A 60V DO-41-SB160 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number SB160FS-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 100V Fairchild Semiconductor Schottky SB3100 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 3A 100V DO-41-SB3100 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number SB3100FS-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 20V Fairchild Semiconductor Schottky SB320 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 3A 20V DO-41-SB320 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number SB320-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 30V Fairchild Semiconductor Schottky SB330 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 3A 30V DO-41-SB330 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number SB330FS-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 40V Fairchild Semiconductor Schottky SB340F055 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 3A 40V DO-41-SB340F055 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number SB340F055-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 40V Fairchild Semiconductor Schottky SB340 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 3A 40V DO-41-SB340 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number SB340FS-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE SCHOTTKY 3A 60V DO-214AC - CDBA360-G  |  Next: DIODE SCHOTTKY 3A 60V DPAK - MBRD360
DIODE SCHOTTKY 3A 60V DO-41 - SB360
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany