Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZMR500FTA Integrated Circuits (ICs)

IC VREG MINI 5V 50MA SOT23-3 - ZMR500FTA - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number ZMR500FCT-ND
Price Break Unit Price Extended Price
1 1.67 1.67
10 1.25 12.50
100 0.7494 74.94
500 0.5829 291.45
1000 0.47187 471.87
Manufacturer Part NumberZMR500FTA
DescriptionIC VREG MINI 5V 50MA SOT23-3
Quantity Available 127

Order: Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZMR500FTA Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZMR500FTA
Technical/Catalog InformationZMR500FTA
VendorZetex Inc (VA)
CategoryIntegrated Circuits (ICs)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZMR500FTA
ZMR500FTA
ZMR500FCT ND
ZMR500FCTND
ZMR500FCT
Image of IC VREG MINI 5V 50MA SOT23-3 - ZMR500FTA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC VREG MINI 5V 50MA SOT23-3 - ZMR500FTA
(ZMR500FCT-ND) - Integrated Circuits (ICs)

IC VREG MINI 5V 50MA SOT23-3 - ZMR500FTA (ZMR500FCT-ND) - Integrated Circuits (ICs)

Related parts Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZMR500FTA Integrated Circuits (ICs)
Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZMR500FTA Integrated Circuits (ICs)
 Order IC VREG MINI 5V 50MA SOT23-3-ZMR500FTA online from Digi-Key Canada. Manufactured by Zetex Inc (VA). Digi-Key part number ZMR500FCT-ND.
Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZMR500FTA Integrated Circuits (ICs)
 Order IC VREG MINI 5V 50MA SOT23-3-ZMR500FTA online from Digi-Key Canada. Manufactured by Zetex Inc (VA). Digi-Key part number ZMR500FDKR-ND.
Diodes/Zetex Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZMR500FTA Integrated Circuits (ICs)
 Order IC VREG MINI 5V 50MA SOT23-3-ZMR500FTA online from Digi-Key Canada. Manufactured by Diodes/Zetex. Digi-Key part number ZMR500FTR-ND.
Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZMR250FTA Integrated Circuits (ICs)
 Order IC VREG MINI 2.5V 50MA SOT23-3-ZMR250FTA online from Digi-Key Canada. Manufactured by Zetex Inc (VA). Digi-Key part number ZMR250FCT-ND.
Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZMR250FTA Integrated Circuits (ICs)
 Order IC VREG MINI 2.5V 50MA SOT23-3-ZMR250FTA online from Digi-Key Canada. Manufactured by Zetex Inc (VA). Digi-Key part number ZMR250FDKR-ND.
Diodes/Zetex Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZMR250FTA Integrated Circuits (ICs)
 Order IC VREG MINI 2.5V 50MA SOT23-3-ZMR250FTA online from Digi-Key Canada. Manufactured by Diodes/Zetex. Digi-Key part number ZMR250FTR-ND.
Zetex Inc (VA) Pmic - Voltage Reference Integrated Circuit (ics) Shunt 60µA 5V LM4040C50FTA Integrated Circuits (ICs)
 Order IC VOLTAGE REF 5V 0.5% SOT23-3-LM4040C50FTA online from Digi-Key Canada. Manufactured by Zetex Inc (VA). Digi-Key part number LM4040C50FCT-ND.
Zetex Inc (VA) Pmic - Voltage Reference Integrated Circuit (ics) Shunt 60µA 5V LM4040C50FTA Integrated Circuits (ICs)
 Order IC VOLTAGE REF 5V 0.5% SOT23-3-LM4040C50FTA online from Digi-Key Canada. Manufactured by Zetex Inc (VA). Digi-Key part number LM4040C50FDKR-ND.
Diodes/Zetex Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZMR500C Integrated Circuits (ICs)
 Order IC VREG MINI 5V 50MA TO-92-3-ZMR500C online from Digi-Key Canada. Manufactured by Diodes/Zetex. Digi-Key part number ZMR500C-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR LP 10MA SOT23-3 - AH182-WL-7 Sensors, Transducers
 Order IC HALL SENSOR LP 10MA SOT23-3-AH182-WL-7 online from Digi-Key Canada. Manufactured by Diodes Inc (VA). Digi-Key part number AH182-WLDICT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC VREG MINI 2.5V 50MA TO-92-3 - ZMR250C  |  Next: IC VREG MINI 5V 50MA SOT23-3 - ZMR500FTA
IC VREG MINI 5V 50MA SOT23-3 - ZMR500FTA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany