Dip Switch Standard C&K Components TDA04H0SB1 Switches

SWITCH DIP 4POS HALF PITCH SMD - TDA04H0SB1 - Switches

All prices are in CAD.
Digi-Key Part Number CKN9065-ND
Price Break Unit Price Extended Price
1 2.54 2.54
25 2.0312 50.78
100 1.608 160.80
250 1.26948 317.37
500 1.18484 592.42
1000 1.10021 1100.21
Manufacturer Part NumberTDA04H0SB1
DescriptionSWITCH DIP 4POS HALF PITCH SMD
Quantity Available 2144

Order: Dip Switch Standard C&K Components TDA04H0SB1 Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Dip Switch Standard C&K Components TDA04H0SB1
Technical/Catalog InformationTDA04H0SB1
VendorC&K Components
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions4
CircuitSPST
Actuator LevelFlush
Mounting TypeSurface Mount
Contact Rating @ Voltage0.025A @ 24VDC
WashableYes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TDA04H0SB1
TDA04H0SB1
CKN9065 ND
CKN9065ND
CKN9065
Image of SWITCH DIP 4POS HALF PITCH SMD - TDA04H0SB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWITCH DIP 4POS HALF PITCH SMD - TDA04H0SB1
(CKN9065-ND) - Switches

SWITCH DIP 4POS HALF PITCH SMD - TDA04H0SB1 (CKN9065-ND) - Switches

Related parts Dip Switch Standard C&K Components TDA04H0SB1 Switches
Dip Switch Standard C&K Components TDA04H0SB1 Switches
 Order SWITCH DIP 4POS HALF PITCH SMD-TDA04H0SB1 online from Digi-Key Canada. Manufactured by C&K Components. Digi-Key part number CKN9065-ND.
Dip Switch Standard Tyco Electronics GDH04S04 Switches
 Order SWITCH DIP 4POS HALF PITCH SMD-GDH04S04 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 450-1353-ND.
Dip Switch Standard Grayhill Inc 97C04SRT Switches
 Order SWITCH DIP 4POS HALF PITCH SMD-97C04SRT online from Digi-Key Canada. Manufactured by Grayhill Inc. Digi-Key part number 97C04SRT-ND.
Dip Switch Standard Grayhill Inc 97C04SR Switches
 Order SWITCH DIP 4POS HALF PITCH SMD-97C04SR online from Digi-Key Canada. Manufactured by Grayhill Inc. Digi-Key part number 97C04SR-ND.
Dip Switch Standard Grayhill Inc 97R04SR Switches
 Order SWITCH DIP 4POS HALF PITCH SMD-97R04SR online from Digi-Key Canada. Manufactured by Grayhill Inc. Digi-Key part number 97R04SR-ND.
Dip Switch Standard C&K Components (VA) TDA04H0SB1R Switches
 Order SWITCH DIP 4POS HALF PITCH SMD-TDA04H0SB1R online from Digi-Key Canada. Manufactured by C&K Components (VA). Digi-Key part number CKN9502CT-ND.
Dip Switch Standard C&K Components (VA) TDA04H0SB1R Switches
 Order SWITCH DIP 4POS HALF PITCH SMD-TDA04H0SB1R online from Digi-Key Canada. Manufactured by C&K Components (VA). Digi-Key part number CKN9502DKR-ND.
Dip Switch Standard C&K Components TDA04H0SB1R Switches
 Order SWITCH DIP 4POS HALF PITCH SMD-TDA04H0SB1R online from Digi-Key Canada. Manufactured by C&K Components. Digi-Key part number CKN9502TR-ND.
Dip Switch Standard Grayhill Inc 97C04S Switches
 Order SWITCH DIP 4POS HALF PITCH SMD-97C04S online from Digi-Key Canada. Manufactured by Grayhill Inc. Digi-Key part number GH1331-ND.
Dip Switch Standard Grayhill Inc 97R04S Switches
 Order SWITCH DIP 4POS HALF PITCH SMD-97R04S online from Digi-Key Canada. Manufactured by Grayhill Inc. Digi-Key part number GH1335-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SWITCH DIP 4POS HALF PITCH SMD - GDH04S04  |  Next: SWITCH DIP 4POS HALF PITCH SMD - TDA04H0SB1R
SWITCH DIP 4POS HALF PITCH SMD - TDA04H0SB1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany