IXYS Pmic - Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 2A 4.5 V ~ 35 V IXDF402SI Integrated Circuits (ICs)

DUAL 2AMP ULTRAFAST MOSFET 8SOIC - IXDF402SI

All prices are in CAD.
Digi-Key Part Number IXDF402SI-ND
Price Break Unit Price Extended Price
300 0.97773 293.32
Manufacturer Part NumberIXDF402SI
DescriptionDUAL 2AMP ULTRAFAST MOSFET 8SOIC
Quantity Available 0

Obsolete item; call Digi-Key for more information.
IXYS Pmic - Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 2A 4.5 V ~ 35 V IXDF402SI
Technical/Catalog InformationIXDF402SI
VendorIXYS
CategoryIntegrated Circuits (ICs)
ConfigurationLow-Side
Voltage - Supply4.5 V ~ 35 V
Current - Peak2A
Delay Time28ns
Package / Case8-SOIC
PackagingTube
Number of Outputs2
Input TypeInverting and Non-Inverting
Number of Configurations2
Operating Temperature-55°C ~ 125°C
Other Names IXDF402SI
IXDF402SI
Image of DUAL 2AMP ULTRAFAST MOSFET 8SOIC - IXDF402SI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DUAL 2AMP ULTRAFAST MOSFET 8SOIC - IXDF402SI
(IXDF402SI-ND)

DUAL 2AMP ULTRAFAST MOSFET 8SOIC - IXDF402SI (IXDF402SI-ND)

Related parts IXYS Pmic - Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 2A 4.5 V ~ 35 V IXDF402SI Integrated Circuits (ICs)
IXYS Pmic - Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 2A 4.5 V ~ 35 V IXDF402SI Integrated Circuits (ICs)
 Order DUAL 2AMP ULTRAFAST MOSFET 8SOIC-IXDF402SI online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number IXDF402SI-ND.
Mosfet - Array Discrete Semiconductor Product 7.1A 30V 2W Alpha & Omega Semiconductor Inc (VA) Surface Mount AO4813 Discrete Semiconductor Products
 Order MOSFET DUAL PCH -30V -7.1A 8SOIC-AO4813 online from Digi-Key Canada. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1058-1-ND.
Mosfet - Array Discrete Semiconductor Product 7.1A 30V 2W Alpha & Omega Semiconductor Inc Surface Mount AO4813 Discrete Semiconductor Products
 Order MOSFET DUAL PCH -30V -7.1A 8SOIC-AO4813 online from Digi-Key Canada. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1058-2-ND.
Mosfet - Array Discrete Semiconductor Product 7.1A 30V 2W Alpha & Omega Semiconductor Inc (VA) Surface Mount AO4813 Discrete Semiconductor Products
 Order MOSFET DUAL PCH -30V -7.1A 8SOIC-AO4813 online from Digi-Key Canada. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1058-6-ND.
Mosfet - Array Discrete Semiconductor Product 4A 20V 1.25W Diodes/Zetex Surface Mount ZXMD65P02N8TC Discrete Semiconductor Products
 Order MOSFET DUAL P-CHAN 20V 8SOIC-ZXMD65P02N8TC online from Digi-Key Canada. Manufactured by Diodes/Zetex. Digi-Key part number ZXMD65P02N8TC-ND.
Mosfet - Array Discrete Semiconductor Product 5.9A 20V 1.25W Diodes/Zetex Surface Mount ZXMN2A04DN8TC Discrete Semiconductor Products
 Order MOSFET DUAL N-CHAN 20V 8SOIC-ZXMN2A04DN8TC online from Digi-Key Canada. Manufactured by Diodes/Zetex. Digi-Key part number ZXMN2A04DN8TC-ND.
Mosfet - Array Discrete Semiconductor Product 6.5A 30V 1.25W Diodes/Zetex Surface Mount ZXMN3A04DN8TC Discrete Semiconductor Products
 Order MOSFET DUAL N-CHAN 30V 8SOIC-ZXMN3A04DN8TC online from Digi-Key Canada. Manufactured by Diodes/Zetex. Digi-Key part number ZXMN3A04DN8TC-ND.
Mosfet - Array Discrete Semiconductor Product 4.9A 30V 1.25W Diodes/Zetex Surface Mount ZXMN3A06DN8TC Discrete Semiconductor Products
 Order MOSFET DUAL N-CHAN 30V 8SOIC-ZXMN3A06DN8TC online from Digi-Key Canada. Manufactured by Diodes/Zetex. Digi-Key part number ZXMN3A06DN8TC-ND.
Mosfet - Array Discrete Semiconductor Product - 30V - Diodes/Zetex Surface Mount ZXMN3A06N8TA Discrete Semiconductor Products
 Order MOSFET DUAL N-CHAN 30V 8SOIC-ZXMN3A06N8TA online from Digi-Key Canada. Manufactured by Diodes/Zetex. Digi-Key part number ZXMN3A06N8TA-ND.
Mosfet - Array Discrete Semiconductor Product 4.3A 60V 1.25W Diodes/Zetex Surface Mount ZXMN6A09DN8TC Discrete Semiconductor Products
 Order MOSFET DUAL N-CHAN 60V 8SOIC-ZXMN6A09DN8TC online from Digi-Key Canada. Manufactured by Diodes/Zetex. Digi-Key part number ZXMN6A09DN8TC-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DUAL 12BIT DAC 8-DIP - TLV5618AIP  |  Next: DUAL 4 SINGLE 8 CHANNEL DATA - CD4529BCN
DUAL 2AMP ULTRAFAST MOSFET 8SOIC - IXDF402SI
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany