Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C5Q208C8N Integrated Circuits (ICs)

IC CYCLONE II FPGA 5K 208-PQFP - EP2C5Q208C8N

All prices are in CAD.
Digi-Key Part Number 544-1673-ND
Price Break Unit Price Extended Price
1 15.75 15.75
Manufacturer Part NumberEP2C5Q208C8N
DescriptionIC CYCLONE II FPGA 5K 208-PQFP
Quantity Available

Non-Stock
Order: Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C5Q208C8N Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C5Q208C8N
Technical/Catalog InformationEP2C5Q208C8N
VendorAltera
CategoryIntegrated Circuits (ICs)
Number of Gates-
Number of I /O142
Number of Registers-
Number of Logic Blocks/Elements4608
Delay Time-
Package / Case208-MQFP, 208-PQFP
Operating Temperature0°C ~ 85°C
Voltage - Supply1.15 V ~ 3.465 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EP2C5Q208C8N
EP2C5Q208C8N
544 1673 ND
5441673ND
544-1673
Image of IC CYCLONE II FPGA 5K 208-PQFP - EP2C5Q208C8N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC CYCLONE II FPGA 5K 208-PQFP - EP2C5Q208C8N
(544-1673-ND)

IC CYCLONE II FPGA 5K 208-PQFP - EP2C5Q208C8N (544-1673-ND)

Related parts Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C5Q208C8N Integrated Circuits (ICs)
Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C5Q208C8N Integrated Circuits (ICs)
 Order IC CYCLONE II FPGA 5K 208-PQFP-EP2C5Q208C8N online from Digi-Key Canada. Manufactured by Altera. Digi-Key part number 544-1673-ND.
Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C5Q208C7 Integrated Circuits (ICs)
 Order IC CYCLONE II FPGA 5K 208-PQFP-EP2C5Q208C7 online from Digi-Key Canada. Manufactured by Altera. Digi-Key part number 544-1447-ND.
Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C5Q208C8 Integrated Circuits (ICs)
 Order IC CYCLONE II FPGA 5K 208-PQFP-EP2C5Q208C8 online from Digi-Key Canada. Manufactured by Altera. Digi-Key part number 544-1448-ND.
Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C5Q208C7N Integrated Circuits (ICs)
 Order IC CYCLONE II FPGA 5K 208-PQFP-EP2C5Q208C7N online from Digi-Key Canada. Manufactured by Altera. Digi-Key part number 544-1674-ND.
Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C5Q208I8 Integrated Circuits (ICs)
 Order IC CYCLONE II FPGA 5K 208-PQFP-EP2C5Q208I8 online from Digi-Key Canada. Manufactured by Altera. Digi-Key part number 544-2134-ND.
Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C5Q208I8N Integrated Circuits (ICs)
 Order IC CYCLONE II FPGA 5K 208-PQFP-EP2C5Q208I8N online from Digi-Key Canada. Manufactured by Altera. Digi-Key part number 544-2135-ND.
Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C8Q208C8 Integrated Circuits (ICs)
 Order IC CYCLONE II FPGA 8K 208-PQFP-EP2C8Q208C8 online from Digi-Key Canada. Manufactured by Altera. Digi-Key part number 544-1456-ND.
Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C8Q208C8N Integrated Circuits (ICs)
 Order IC CYCLONE II FPGA 8K 208-PQFP-EP2C8Q208C8N online from Digi-Key Canada. Manufactured by Altera. Digi-Key part number 544-1671-ND.
Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C8Q208C7N Integrated Circuits (ICs)
 Order IC CYCLONE II FPGA 8K 208-PQFP-EP2C8Q208C7N online from Digi-Key Canada. Manufactured by Altera. Digi-Key part number 544-1672-ND.
Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C8Q208I8N Integrated Circuits (ICs)
 Order IC CYCLONE II FPGA 8K 208-PQFP-EP2C8Q208I8N online from Digi-Key Canada. Manufactured by Altera. Digi-Key part number 544-2153-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC CYCLONE II FPGA 5K 208-PQFP - EP2C5Q208C8  |  Next: IC CYCLONE II FPGA 5K 208-PQFP - EP2C5Q208I8
IC CYCLONE II FPGA 5K 208-PQFP - EP2C5Q208C8N
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany