Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 625mW Fairchild Semiconductor PNP 2N3906BU Discrete Semiconductor Products

IC TRANS PNP SS GP 200MA TO-92 - 2N3906BU

All prices are in CAD.
Digi-Key Part Number 2N3906FS-ND
Price Break Unit Price Extended Price
1 0.4 0.40
25 0.17 4.25
100 0.1134 11.34
250 0.07368 18.42
500 0.05214 26.07
750 0.04308 32.31
1000 0.03685 36.85
2000 0.03061 61.22
4800 0.02664 127.87
Manufacturer Part Number2N3906BU
DescriptionIC TRANS PNP SS GP 200MA TO-92
Quantity Available 115375

Order: Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 625mW Fairchild Semiconductor PNP 2N3906BU Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 625mW Fairchild Semiconductor PNP 2N3906BU
Technical/Catalog Information2N3906BU
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Collector Emitter Breakdown (Max)40V
Current - Collector (Ic) (Max)200mA
Power - Max625mW
DC Current Gain (hFE) (Min) @ Ic, Vce100 @ 10mA, 1V
Vce Saturation (Max) @ Ib, Ic400mV @ 5mA, 50mA
Frequency - Transition250MHz
Current - Collector Cutoff (Max)-
Mounting TypeThrough Hole
Package / CaseTO-92-3 (Standard Body), TO-226
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2N3906BU
2N3906BU
2N3906FS ND
2N3906FSND
2N3906FS
Image of IC TRANS PNP SS GP 200MA TO-92 - 2N3906BU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC TRANS PNP SS GP 200MA TO-92 - 2N3906BU
(2N3906FS-ND)

IC TRANS PNP SS GP 200MA TO-92 - 2N3906BU (2N3906FS-ND)

Related parts Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 625mW Fairchild Semiconductor PNP 2N3906BU Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 625mW Fairchild Semiconductor PNP 2N3906BU Discrete Semiconductor Products
 Order IC TRANS PNP SS GP 200MA TO-92-2N3906BU online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906FS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 625mW Fairchild Semiconductor PNP 2N3905BU Discrete Semiconductor Products
 Order IC TRANS PNP SS GP 200MA TO-92-2N3905BU online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3905-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 625mW Fairchild Semiconductor (VA) PNP 2N3906TFR Discrete Semiconductor Products
 Order IC TRANS PNP SS GP 200MA TO-92-2N3906TFR online from Digi-Key Canada. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 2N3906D26ZCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 625mW Fairchild Semiconductor PNP 2N3906TFR Discrete Semiconductor Products
 Order IC TRANS PNP SS GP 200MA TO-92-2N3906TFR online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906D26ZTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 30V 625mW Fairchild Semiconductor PNP 2N4125BU Discrete Semiconductor Products
 Order IC TRANS PNP SS GP 200MA TO-92-2N4125BU online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4125-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 25V 625mW Fairchild Semiconductor PNP 2N4126BU Discrete Semiconductor Products
 Order IC TRANS PNP SS GP 200MA TO-92-2N4126BU online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4126-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 15V 350mW Fairchild Semiconductor PNP 2N5771 Discrete Semiconductor Products
 Order IC TRANS PNP SS HS 200MA TO-92-2N5771 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5771-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 625mW Fairchild Semiconductor NPN 2N3904BU Discrete Semiconductor Products
 Order IC TRANS NPN SS GP 200MA TO-92-2N3904BU online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3904FS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 625mW Fairchild Semiconductor NPN 2N3903 Discrete Semiconductor Products
 Order IC TRANS NPN SS GP 200MA TO-92-2N3903 online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3903-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 625mW Fairchild Semiconductor (VA) NPN 2N3904TFR Discrete Semiconductor Products
 Order IC TRANS NPN SS GP 200MA TO-92-2N3904TFR online from Digi-Key Canada. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 2N3904D26ZCT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC TRANS PNP SS GP 200MA TO-92 - 2N3905BU  |  Next: IC TRANS PNP SS GP 200MA TO-92 - 2N3906TFR
IC TRANS PNP SS GP 200MA TO-92 - 2N3906BU
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany