Usb Cable Assembly 3.28' (1.00m) Assmann Electronics Inc A-KAB-USBB-FS-1M-R Cable Assemblies
CONN USB TYPE B FEMALE W/1M CABL - A-KAB-USBB-FS-1M-R
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
|
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(AE10162-ND) |
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CONN USB TYPE B FEMALE W/1M CABL - A-KAB-USBB-FS-1M-R (AE10162-ND)
Related parts Usb Cable Assembly 3.28' (1.00m) Assmann Electronics Inc A-KAB-USBB-FS-1M-R Cable AssembliesUsb Cable Assembly 3.28' (1.00m) Assmann Electronics Inc A-KAB-USBB-FS-1M-R Cable Assemblies
Order CONN USB TYPE B FEMALE W/1M CABL-A-KAB-USBB-FS-1M-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10162-ND.
Usb Cable Assembly 3.28' (1.00m) Assmann Electronics Inc A-KAB-USBA-FS-1M-R Cable Assemblies
Order CONN USB TYPE A FEMALE W/1M CABL-A-KAB-USBA-FS-1M-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10161-ND.
Usb Cable Assembly 3.28' (1.00m) Assmann Electronics Inc A-KAB-USBB-MS-1M-R Cable Assemblies
Order CONN USB TYPE B MALE W/1M CABLE-A-KAB-USBB-MS-1M-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10160-ND.
Usb Cable Assembly 3.28' (1.00m) Assmann Electronics Inc A-KAB-USBA-MS-1M-R Cable Assemblies
Order CONN USB TYPE A MALE W/1M CABLE-A-KAB-USBA-MS-1M-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10159-ND.
USB A Female Receptacle to Rectangular 5 pos Header Between Series Adapter Cable Cable Assembly 0.164' (50mm) Assmann Electronics Inc A-USB-APFS-R Cable Assemblies
Order CONN USB TYPE A FMAL PNLMT W/CBL-A-USB-APFS-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10157-ND.
USB B Female Receptacle to Rectangular 5 pos Header Between Series Adapter Cable Cable Assembly 0.164' (50mm) Assmann Electronics Inc A-USB-BPFS-R Cable Assemblies
Order CONN USB TYPE B FMAL PNLMT W/CBL-A-USB-BPFS-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10158-ND.
Plug to Cable Modular Cable Assembly 3.28' (1.00m) Circular Threaded Coupling Assmann Electronics Inc A-KAB-RJ45-4S-1M-R Cable Assemblies
Order CONN RJ45 W/1M CABLE CAT5E STP-A-KAB-RJ45-4S-1M-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10163-ND.
Plug to Cable Modular Cable Assembly 3.28' (1.00m) Circular Threaded Coupling Assmann Electronics Inc A-KAB-RJ45-4U-1M-R Cable Assemblies
Order CONN RJ45 W/1M CABLE CAT5E UTP-A-KAB-RJ45-4U-1M-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10164-ND.
Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Assmann Electronics Inc USB - B AU-Y1007-R Connectors, Interconnects
Order CONN USB RTANG FEMALE TYPE B PCB-AU-Y1007-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9925-ND.
Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Assmann Electronics Inc USB - B AU-Y1007 Connectors, Interconnects
Order CONN USB RTANG FEMALE TYPE B PCB-AU-Y1007 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1085-ND.

Quick Links:





