Modular - Plug Connectors, Interconnect Assmann Electronics Inc Round Cable, Not Specified A-RJ45M-LR-R Connectors, Interconnects

CONN RJ45 PLUG CAT5E STP LONG - A-RJ45M-LR-R - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number AE10168-ND
Price Break Unit Price Extended Price
1 15.71 15.71
10 14.531 145.31
25 13.746 343.65
50 13.0388 651.94
100 12.1749 1217.49
250 10.60392 2650.98
500 10.21116 5105.58
1000 9.81843 9818.43
Manufacturer Part NumberA-RJ45M-LR-R
DescriptionCONN RJ45 PLUG CAT5E STP LONG
Quantity Available 167

Order: Modular - Plug Connectors, Interconnect Assmann Electronics Inc Round Cable, Not Specified A-RJ45M-LR-R Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Modular - Plug Connectors, Interconnect Assmann Electronics Inc Round Cable, Not Specified A-RJ45M-LR-R
Technical/Catalog InformationA-RJ45M-LR-R
VendorAssmann Electronics Inc
CategoryConnectors, Interconnects
Cable TypeRound Cable, Not Specified
Number of Positions/Contacts8p8c (RJ45, Ethernet)
RatingsCat5e
ShieldingUnshielded
TerminationIDC
ColorTranslucent - Clear
Length-
Connector TypePlug, Circular Threaded Coupling
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A RJ45M LR R
ARJ45MLRR
AE10168 ND
AE10168ND
AE10168
Image of CONN RJ45 PLUG CAT5E STP LONG - A-RJ45M-LR-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RJ45 PLUG CAT5E STP LONG - A-RJ45M-LR-R
(AE10168-ND) - Connectors, Interconnects

CONN RJ45 PLUG CAT5E STP LONG - A-RJ45M-LR-R (AE10168-ND) - Connectors, Interconnects

Related parts Modular - Plug Connectors, Interconnect Assmann Electronics Inc Round Cable, Not Specified A-RJ45M-LR-R Connectors, Interconnects
Modular - Plug Connectors, Interconnect Assmann Electronics Inc Round Cable, Not Specified A-RJ45M-LR-R Connectors, Interconnects
 Order CONN RJ45 PLUG CAT5E STP LONG-A-RJ45M-LR-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10168-ND.
Modular - Plug Connectors, Interconnect Assmann Electronics Inc Round Cable, Not Specified A-RJ45M-SR-R Connectors, Interconnects
 Order CONN RJ45 PLUG CAT5E STP SHORT-A-RJ45M-SR-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10169-ND.
Plug to Cable Modular Cable Assembly 3.28' (1.00m) Circular Threaded Coupling Assmann Electronics Inc A-KAB-RJ45-4S-1M-R Cable Assemblies
 Order CONN RJ45 W/1M CABLE CAT5E STP-A-KAB-RJ45-4S-1M-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10163-ND.
Plug to Cable Modular Cable Assembly 3.28' (1.00m) Circular Threaded Coupling Assmann Electronics Inc A-KAB-RJ45-4U-1M-R Cable Assemblies
 Order CONN RJ45 W/1M CABLE CAT5E UTP-A-KAB-RJ45-4U-1M-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10164-ND.
Modular - Plug Connectors, Interconnect Assmann Electronics Inc - A-MO-CAT5+ Connectors, Interconnects
 Order CONNECTOR MOD PLUG CAT5+ PATCH-A-MO-CAT5+ online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MO-CAT5+-ND.
Panel Mount Modular - Jack Connectors, Interconnect Assmann Electronics Inc Jack, Circular Threaded Coupling A-RJ45-DFR-R Connectors, Interconnects
 Order CONN RJ45 JACK SHIELD CAT5 PCB-A-RJ45-DFR-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10166-ND.
Modular - Plug Connectors, Interconnect Assmann Electronics Inc Flat Oval Cable, Not Specified A-MO-4/4-F50-R Connectors, Interconnects
 Order CONN MOD PLUG 4-4 FLAT OVAL 50AU-A-MO-4/4-F50-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10314-ND.
Modular - Plug Connectors, Interconnect Assmann Electronics Inc Flat Oval Cable, Not Specified A-MO-6/6-F50-R Connectors, Interconnects
 Order CONN MOD PLUG 6-6 FLAT OVAL 50AU-A-MO-6/6-F50-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10315-ND.
Modular - Plug Connectors, Interconnect Assmann Electronics Inc Flat Oval Cable, Not Specified A-MO-8/8-F50-R Connectors, Interconnects
 Order CONN MOD PLUG 8-8 FLAT OVAL 50AU-A-MO-8/8-F50-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10316-ND.
Modular - Plug Connectors, Interconnect Assmann Electronics Inc Flat Oval Cable, Not Specified A-MO-10/10-F50-R Connectors, Interconnects
 Order CONN MOD PLUG 10-10 FLAT 50AU-A-MO-10/10-F50-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10317-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RJ45 PLUG 8POS CAT6 - TM23P-88P  |  Next: CONN RJ45 PLUG CAT5E STP SHORT - A-RJ45M-SR-R
CONN RJ45 PLUG CAT5E STP LONG - A-RJ45M-LR-R
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany