Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Vishay/General Semiconductor Standard S1M-E3/61T Discrete Semiconductor Products

DIODE GPP 1A 1000V SMA - S1M-E3/61T - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number S1M-E3/61TGITR-ND
Price Break Unit Price Extended Price
1800 0.07024 126.43
3600 0.06118 220.25
5400 0.05211 281.39
10800 0.04419 477.25
25200 0.03965 999.18
50400 0.03625 1827.00
Manufacturer Part NumberS1M-E3/61T
DescriptionDIODE GPP 1A 1000V SMA
Quantity Available 7200

Order: Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Vishay/General Semiconductor Standard S1M-E3/61T Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Vishay/General Semiconductor Standard S1M-E3/61T
Technical/Catalog InformationS1M-E3/61T
VendorVishay/General Semiconductor
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)1000V (1kV)
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If1.1V @ 1A
Reverse Recovery Time (trr)1.8µs
Current - Reverse Leakage @ Vr5µA @ 1000V
SpeedStandard Recovery >500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / CaseDO-214AC, SMA
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S1M E3 61T
S1ME361T
S1M E3 61TGITR ND
S1ME361TGITRND
S1M-E3/61TGITR
Image of DIODE GPP 1A 1000V SMA - S1M-E3/61T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE GPP 1A 1000V SMA - S1M-E3/61T
(S1M-E3/61TGITR-ND) - Discrete Semiconductor Products

DIODE GPP 1A 1000V SMA - S1M-E3/61T (S1M-E3/61TGITR-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Vishay/General Semiconductor Standard S1M-E3/61T Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Vishay/General Semiconductor Standard S1M-E3/61T Discrete Semiconductor Products
 Order DIODE GPP 1A 1000V SMA-S1M-E3/61T online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number S1M-E3/61TGITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Vishay/General Semiconductor (VA) Standard S1M-E3/61T Discrete Semiconductor Products
 Order DIODE GPP 1A 1000V SMA-S1M-E3/61T online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number S1M-E3/61TGICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Vishay/General Semiconductor Standard S1D-E3/61T Discrete Semiconductor Products
 Order DIODE GPP 1A 200V SMA-S1D-E3/61T online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number S1D-E3/61TGITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor (VA) Standard S1G-E3/61T Discrete Semiconductor Products
 Order DIODE GPP 1A 400V SMA-S1G-E3/61T online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number S1G-E3/61TGICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 600V Vishay/General Semiconductor (VA) Standard S1J-E3/61T Discrete Semiconductor Products
 Order DIODE GPP 1A 600V SMA-S1J-E3/61T online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number S1J-E3/61TGICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 50V Vishay/General Semiconductor Standard S1A-E3/61T Discrete Semiconductor Products
 Order DIODE GPP 1A 50V SMA-S1A-E3/61T online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number S1A-E3/61T-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Vishay/General Semiconductor Standard S1B-E3/61T Discrete Semiconductor Products
 Order DIODE GPP 1A 100V SMA-S1B-E3/61T online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number S1B-E3/61T-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Vishay/General Semiconductor (VA) Standard S1D-E3/61T Discrete Semiconductor Products
 Order DIODE GPP 1A 200V SMA-S1D-E3/61T online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number S1D-E3/61TGICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor Standard S1G-E3/61T Discrete Semiconductor Products
 Order DIODE GPP 1A 400V SMA-S1G-E3/61T online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number S1G-E3/61TGITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 600V Vishay/General Semiconductor Standard S1J-E3/61T Discrete Semiconductor Products
 Order DIODE GPP 1A 600V SMA-S1J-E3/61T online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number S1J-E3/61TGITR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE GPP 1A 1000V DO41 - 1N4007  |  Next: DIODE GPP 1A 1000V SMA - S1M-E3/61T
DIODE GPP 1A 1000V SMA - S1M-E3/61T
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany