Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V Vishay/General Semiconductor Schottky SS14-E3/61T Discrete Semiconductor Products

DIODE SCHOTTKY 1A 40V SMA - SS14-E3/61T - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number SS14-E3/61TGITR-ND
Price Break Unit Price Extended Price
1800 0.09743 175.37
3600 0.08497 305.89
5400 0.07591 409.91
10800 0.06798 734.18
25200 0.06345 1598.94
50400 0.05665 2855.16
Manufacturer Part NumberSS14-E3/61T
DescriptionDIODE SCHOTTKY 1A 40V SMA
Quantity Available

Non-Stock
Order: Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V Vishay/General Semiconductor Schottky SS14-E3/61T Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V Vishay/General Semiconductor Schottky SS14-E3/61T
Technical/Catalog InformationSS14-E3/61T
VendorVishay/General Semiconductor
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max)40V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If500mV @ 1A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr200µA @ 40V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / CaseDO-214AC, SMA
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SS14 E3 61T
SS14E361T
SS14 E3 61TGITR ND
SS14E361TGITRND
SS14-E3/61TGITR
Image of DIODE SCHOTTKY 1A 40V SMA - SS14-E3/61T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE SCHOTTKY 1A 40V SMA - SS14-E3/61T
(SS14-E3/61TGITR-ND) - Discrete Semiconductor Products

DIODE SCHOTTKY 1A 40V SMA - SS14-E3/61T (SS14-E3/61TGITR-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V Vishay/General Semiconductor Schottky SS14-E3/61T Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V Vishay/General Semiconductor Schottky SS14-E3/61T Discrete Semiconductor Products
 Order DIODE SCHOTTKY 1A 40V SMA-SS14-E3/61T online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number SS14-E3/61TGITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V Vishay/General Semiconductor (VA) Schottky SS14-E3/61T Discrete Semiconductor Products
 Order DIODE SCHOTTKY 1A 40V SMA-SS14-E3/61T online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SS14-E3/61TGICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V Vishay/General Semiconductor Schottky B140-E3/61T Discrete Semiconductor Products
 Order DIODE SCHOTTKY 1A 40V SMA-B140-E3/61T online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number B140-E3/61T-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V Vishay/General Semiconductor Schottky SS14-E3/5AT Discrete Semiconductor Products
 Order DIODE SCHOTTKY 1A 40V SMA-SS14-E3/5AT online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number SS14-E3/5AT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 60V Vishay/General Semiconductor (VA) Schottky SS16-E3/61T Discrete Semiconductor Products
 Order DIODE SCHOTTKY 1A 60V SMA-SS16-E3/61T online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SS16-E3/61TGICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Vishay/General Semiconductor (VA) Schottky SS1H10-E3/61T Discrete Semiconductor Products
 Order DIODE SCHOTTKY 1A 100V SMA-SS1H10-E3/61T online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SS1H10-E3/61TGICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 40V Vishay/General Semiconductor (VA) Schottky SSA24-E3/61T Discrete Semiconductor Products
 Order DIODE SCHOTTKY 2A 40V SMA-SSA24-E3/61T online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SSA24-E3/61TGICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 40V Vishay/General Semiconductor (VA) Schottky SSA34-E3/61T Discrete Semiconductor Products
 Order DIODE SCHOTTKY 3A 40V SMA-SSA34-E3/61T online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SSA34-E3/61TGICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 30V Vishay/General Semiconductor Schottky SS13-E3/61T Discrete Semiconductor Products
 Order DIODE SCHOTTKY 1A 30V SMA-SS13-E3/61T online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number SS13-E3/61T-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 30V Vishay/General Semiconductor Schottky B130-E3/61T Discrete Semiconductor Products
 Order DIODE SCHOTTKY 1A 30V SMA-B130-E3/61T online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number B130-E3/61T-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE SCHOTTKY 1A 40V SMA - SS14-E3/5AT  |  Next: DIODE SCHOTTKY 1A 40V SMA - SS14-E3/61T
DIODE SCHOTTKY 1A 40V SMA - SS14-E3/61T
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany