General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 12VDC PB114012 Relays

RELAY GP SPDT 10A 12VDC PCB - PB114012 - Relays

All prices are in CAD.
Digi-Key Part Number PB889-ND
Price Break Unit Price Extended Price
1 1.44 1.44
25 1.2612 31.53
50 1.1408 57.04
100 0.9007 90.07
250 0.81064 202.66
500 0.7656 382.80
1000 0.73557 735.57
Manufacturer Part NumberPB114012
DescriptionRELAY GP SPDT 10A 12VDC PCB
Quantity Available

Non-Stock
Order: General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 12VDC PB114012 Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 12VDC PB114012
Technical/Catalog InformationPB114012
VendorTyco Electronics
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPDT (1 Form C)
Contact Rating @ Voltage10A @ 240VAC
Coil Voltage12VDC
Control Off Voltage (Min)1.2 VDC
Control On Voltage (Max)9 VDC
Coil Current30mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PB114012
PB114012
PB889 ND
PB889ND
PB889
Image of RELAY GP SPDT 10A 12VDC PCB - PB114012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY GP SPDT 10A 12VDC PCB - PB114012
(PB889-ND) - Relays

RELAY GP SPDT 10A 12VDC PCB - PB114012 (PB889-ND) - Relays

Related parts General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 12VDC PB114012 Relays
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 12VDC PB114012 Relays
 Order RELAY GP SPDT 10A 12VDC PCB-PB114012 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB889-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 28VDC 12VDC OUDH-SS-112D,000 Relays
 Order RELAY PWR SPDT 10A 12VDC PCB-OUDH-SS-112D,000 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB888-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 28VDC 12VDC PCE-112D1H,000 Relays
 Order RELAY PWR SPDT 10A 12VDC PCB-PCE-112D1H,000 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PCE-112D1H,000-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 12VDC KA-5DG-12 Relays
 Order RELAY GP SPDT 10A 12VDC-KA-5DG-12 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KA-5DG-12-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 12VDC KUL-5D15D-12 Relays
 Order RELAY GP SPDT 10A 12VDC-KUL-5D15D-12 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUL-5D15D-12-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 12VDC KUP-5D15-12 Relays
 Order RELAY GP SPDT 10A 12VDC .187"QC-KUP-5D15-12 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-5D15-12-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 240VAC 12VDC KUP-5D55-12 Relays
 Order RELAY GP SPDT 10A 12VDC-KUP-5D55-12 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number KUP-5D55-12-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 28VDC 12VDC OUDH-SH-112D,000 Relays
 Order RELAY PWR SPDT 10A 12VDC PCB-OUDH-SH-112D,000 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number OUDH-SH-112D,000-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 30VDC 12VDC OMI-SH-112D,394 Relays
 Order RELAY PWR SPDT 10A 12VDC PCB-OMI-SH-112D,394 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB878-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 30VDC 12VDC OMI-SH-112L,394 Relays
 Order RELAY PWR SPDT 10A 12VDC PCB-OMI-SH-112L,394 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB879-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY GP SPDT 10A 12VDC .187"QC - KUP-5D15-12  |  Next: RELAY GP SPDT 10A 240VAC - KUIP-5A55-240
RELAY GP SPDT 10A 12VDC PCB - PB114012
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany