Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) APH-FKJ-SMAJ Connectors, Interconnects

ADAPTER FAKRA JACK TO SMA JACK - APH-FKJ-SMAJ

All prices are in CAD.
Digi-Key Part Number ARF1012-ND
Price Break Unit Price Extended Price
1 46.09 46.09
10 38.407 384.07
25 24.8164 620.41
100 23.0442 2304.42
500 21.53418 10767.09
1000 20.48368 20483.68
2500 19.2035 48008.75
Manufacturer Part NumberAPH-FKJ-SMAJ
DescriptionADAPTER FAKRA JACK TO SMA JACK
Quantity Available

Non-Stock
Order: Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) APH-FKJ-SMAJ Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) APH-FKJ-SMAJ
Technical/Catalog InformationAPH-FKJ-SMAJ
VendorAmphenol-RF Division
CategoryConnectors, Interconnects
Convert From (Adapter End)SMB Fakra Jack, Male Pin
Convert To (Adapter End)SMA Jack, Female Socket
Features-
StyleStraight
Mounting TypeFree Hanging (In-Line)
Impedance50 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APH FKJ SMAJ
APHFKJSMAJ
ARF1012 ND
ARF1012ND
ARF1012
Image of ADAPTER FAKRA JACK TO SMA JACK - APH-FKJ-SMAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER FAKRA JACK TO SMA JACK - APH-FKJ-SMAJ
(ARF1012-ND)

ADAPTER FAKRA JACK TO SMA JACK - APH-FKJ-SMAJ (ARF1012-ND)

Related parts Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) APH-FKJ-SMAJ Connectors, Interconnects
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) APH-FKJ-SMAJ Connectors, Interconnects
 Order ADAPTER FAKRA JACK TO SMA JACK-APH-FKJ-SMAJ online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1012-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 930-100A-51S Connectors, Interconnects
 Order CONN ADAPTER QMA JACK-SMA JACK-930-100A-51S online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1563-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 930-101A-51S Connectors, Interconnects
 Order CONN ADAPTER QMA PLUG-SMA JACK-930-101A-51S online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1564-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Panel Mount 901-165 Connectors, Interconnects
 Order BNC PLUG-SMA JACK-901-165 online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1103-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 901-294 Connectors, Interconnects
 Order N' PLUG-SMA JACK-901-294 online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1106-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 901-9602-3SF Connectors, Interconnects
 Order CONN SMA JACK CRIMP CABLE MNT-901-9602-3SF online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1201-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Panel Mount 31-6101 Connectors, Interconnects
 Order CONN ADAPT AMC PLUG TNC-RP JACK-31-6101 online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1582-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 901-9602-3 Connectors, Interconnects
 Order CONN SMA JACK CRIMP CABLE MNT-901-9602-3 online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1200-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Panel Mount 31-6109 Connectors, Interconnects
 Order CONN ADAPT AMC PLUG BNC-RP JACK-31-6109 online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1583-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Panel Mount 31-6112 Connectors, Interconnects
 Order CONN ADAPT AMC PLUG TNC-RP JACK-31-6112 online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1584-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER F/OPTIC SC/ST DUP BLUE - 5503137-2  |  Next: ADAPTER FC PREC SLOT ZRO2 SLEEVE - 5504407-6
ADAPTER FAKRA JACK TO SMA JACK - APH-FKJ-SMAJ
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany