Display Modules - LCD Character and Numeric - Varitronix VIM-838-DP-RC-S-LV-6 Optoelectronics

LCD 7SEG 8DIGIT 0.35" REFL STD - VIM-838-DP-RC-S-LV-6 - Optoelectronics

All prices are in CAD.
Digi-Key Part Number 153-1112-ND
Price Break Unit Price Extended Price
1000 3.26047 3260.47
Manufacturer Part NumberVIM-838-DP-RC-S-LV-6
DescriptionLCD 7SEG 8DIGIT 0.35" REFL STD
Quantity Available

Non-Stock
Order: Display Modules - LCD Character and Numeric - Varitronix VIM-838-DP-RC-S-LV-6 Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Display Modules - LCD Character and Numeric - Varitronix VIM-838-DP-RC-S-LV-6
Technical/Catalog InformationVIM-838-DP-RC-S-LV-6
VendorVaritronix
CategoryOptoelectronics
Display TypeTN - Twisted Nematic
Display ModeReflective
Display Format8 x 1
Character Format7-Segment
Character Size9.00mm H x 4.50mm W
BacklightWithout Backlight
Viewing Area64.00mm L x 14.50mm W
Operating Temperature0°C ~ 50°C
Voltage - Supply-
Dot Size-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VIM 838 DP RC S LV 6
VIM838DPRCSLV6
153 1112 ND
1531112ND
153-1112
Image of LCD 7SEG 8DIGIT 0.35" REFL STD - VIM-838-DP-RC-S-LV-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCD 7SEG 8DIGIT 0.35" REFL STD - VIM-838-DP-RC-S-LV-6
(153-1112-ND) - Optoelectronics

LCD 7SEG 8DIGIT 0.35" REFL STD - VIM-838-DP-RC-S-LV-6 (153-1112-ND) - Optoelectronics

Related parts Display Modules - LCD Character and Numeric - Varitronix VIM-838-DP-RC-S-LV-6 Optoelectronics
Display Modules - LCD Character and Numeric - Varitronix VIM-838-DP-RC-S-LV-6 Optoelectronics
 Order LCD 7SEG 8DIGIT 0.35" REFL STD-VIM-838-DP-RC-S-LV-6 online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1112-ND.
Display Modules - LCD Character and Numeric - Varitronix VIM-828-DP13.2-RC-S-LV Optoelectronics
 Order LCD 14SEG 8DIGIT 0.35" REFL STD-VIM-828-DP13.2-RC-S-LV online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1110-ND.
Display Modules - LCD Character and Numeric - Varitronix VIM-516-DP-RC-S-LV Optoelectronics
 Order LCD 7SEG 5DIGIT REFL STD-VIM-516-DP-RC-S-LV online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1109-ND.
Display Modules - LCD Character and Numeric - Varitronix VI-401-DP-RC-S Optoelectronics
 Order LCD 7SEG 4DIG 0.35" REFL STD-VI-401-DP-RC-S online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1102-ND.
Display Modules - LCD Character and Numeric - Varitronix VIM-878-DP-FC-S-LV Optoelectronics
 Order LCD 14SEG 8DIG 0.275" TRANSF STD-VIM-878-DP-FC-S-LV online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1113-ND.
Display Modules - LCD Character and Numeric - Varitronix VIM-878-DP-RC-S-LV Optoelectronics
 Order LCD 8-CHAR 14-SEG 0.275" REFL-VIM-878-DP-RC-S-LV online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1115-ND.
Display Modules - LCD Character and Numeric - Varitronix VIM-878-DP-RC-S-HV Optoelectronics
 Order LCD 8-CHAR 14-SEG 0.275" REFL HV-VIM-878-DP-RC-S-HV online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1114-ND.
Display Modules - LCD Character and Numeric - Varitronix VIM-828-DP5.7-6-HV-RH-W Optoelectronics
 Order LCD 14SEG 8DIGIT 0.35" REFL WIDE-VIM-828-DP5.7-6-HV-RH-W online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1111-ND.
Display Modules - LCD Character and Numeric - Varitronix VIM-404-DP-RC-S-HV Optoelectronics
 Order LCD 4 DIGIT .5" REFL-VIM-404-DP-RC-S-HV online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1046-ND.
Display Modules - LCD Character and Numeric - Varitronix VIM-503-DP-RC-S-HV Optoelectronics
 Order LCD 4.5 DIGIT .4" REFL-VIM-503-DP-RC-S-HV online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1054-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: LCD 7SEG 6DIG 1" TRANSFLECT WIDE - VI-611-DP-FH-W  |  Next: LCD 8 DIGIT .42" REFLECTIVE TN - LCD-S801C42TR
LCD 7SEG 8DIGIT 0.35" REFL STD - VIM-838-DP-RC-S-LV-6
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany