Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1061757-1 Connectors, Interconnects

ADAPTER 7MM PLUG-N JACK DC-18GHZ - 1061757-1 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 1061757-1-ND
Price Break Unit Price Extended Price
50 295.1096 14755.48
Manufacturer Part Number1061757-1
DescriptionADAPTER 7MM PLUG-N JACK DC-18GHZ
Quantity Available

Non-Stock
Order: Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1061757-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1061757-1
Technical/Catalog Information1061757-1
VendorTyco Electronics
CategoryConnectors, Interconnects
Convert From (Adapter End)7mm Plug, Male Pin
Convert To (Adapter End)N Jack, Female Socket
Features-
StyleStraight
Mounting TypeFree Hanging (In-Line)
Impedance-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1061757 1
10617571
Image of ADAPTER 7MM PLUG-N JACK DC-18GHZ - 1061757-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER 7MM PLUG-N JACK DC-18GHZ - 1061757-1
(1061757-1-ND) - Connectors, Interconnects

ADAPTER 7MM PLUG-N JACK DC-18GHZ - 1061757-1 (1061757-1-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1061757-1 Connectors, Interconnects
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1061757-1 Connectors, Interconnects
 Order ADAPTER 7MM PLUG-N JACK DC-18GHZ-1061757-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1061757-1-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1045746-1 Connectors, Interconnects
 Order ADAPTER SSMA PLUG-JACK DC-18GHZ-1045746-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1045746-1-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1084020-1 Connectors, Interconnects
 Order ADAPTER SMA PLUG-JACK DC-18GHZ-1084020-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1084020-1-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1059720-1 Connectors, Interconnects
 Order CONN ADAPTER 7MM PLUG - OSP JACK-1059720-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1059720-1-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1053767-1 Connectors, Interconnects
 Order ADAPTER SMA PLUG-PLUG DC-18GHZ-1053767-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1053767-1-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1056344-1 Connectors, Interconnects
 Order ADAPTER SMA PLUG-JACK DC-27GHZ-1056344-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1056344-1-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1408342-1 Connectors, Interconnects
 Order ADAPTER QMA PLUG TO JACK-1408342-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1408342-1-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1057405-1 Connectors, Interconnects
 Order CONN ADAPTER N PLUG-SC JACK-1057405-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1057405-1-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1053775-1 Connectors, Interconnects
 Order CONN ADAPTER OSM PLUG-OSMM JACK-1053775-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1053775-1-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1057387-1 Connectors, Interconnects
 Order CONN ADAPTER N PLUG-TNC JACK-1057387-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1057387-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER 75 OHM DVC JACK-TO-JACK - CP-AD-584  |  Next: ADAPTER 8 PIN .250" PLUGS(6PCS) - PA-SOF-D250-08/6
ADAPTER 7MM PLUG-N JACK DC-18GHZ - 1061757-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany