Luxo Accessory Optical Inspection Equipment 36205 Optical Inspection Equipment

BULB 13W FLUORESCENT REPLACEMENT - 36205 - Optical Inspection Equipment

All prices are in CAD.
Digi-Key Part Number L5205-ND
Price Break Unit Price Extended Price
1 16.99 16.99
Manufacturer Part Number36205
DescriptionBULB 13W FLUORESCENT REPLACEMENT
Quantity Available 21

Order: Luxo Accessory Optical Inspection Equipment 36205 Optical Inspection Equipment
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Luxo Accessory Optical Inspection Equipment 36205
Technical/Catalog Information36205
VendorLuxo
CategoryOptical Inspection Equipment
For Use With/Related ProductsMagnifiers: WAVE Plus
SpecificationsQuad Compact, 13 Watt
TypeWork Lamp, Magnifier
Accessory TypeBulb, Fluorescent
Other Names 36205
36205
L5205 ND
L5205ND
L5205
Image of BULB 13W FLUORESCENT REPLACEMENT - 36205
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BULB 13W FLUORESCENT REPLACEMENT - 36205
(L5205-ND) - Optical Inspection Equipment

BULB 13W FLUORESCENT REPLACEMENT - 36205 (L5205-ND) - Optical Inspection Equipment

Related parts Luxo Accessory Optical Inspection Equipment 36205 Optical Inspection Equipment
Luxo Accessory Optical Inspection Equipment 36205 Optical Inspection Equipment
 Order BULB 13W FLUORESCENT REPLACEMENT-36205 online from Digi-Key Canada. Manufactured by Luxo. Digi-Key part number L5205-ND.
Luxo Accessory Optical Inspection Equipment 31640 Optical Inspection Equipment
 Order BULB 22W T-9 FOR KFM/LC/FM SERIE-31640 online from Digi-Key Canada. Manufactured by Luxo. Digi-Key part number L540-ND.
Luxo Accessory Optical Inspection Equipment 34977 Optical Inspection Equipment
 Order LAMP REPLACEMENT HALOGEN-34977 online from Digi-Key Canada. Manufactured by Luxo. Digi-Key part number L577-ND.
LEDs - Lamp Replacements Yellow Clear 12V Lumex Opto/Components Inc SSP-1156B153S12 Optoelectronics
 Order LED 1156 REPLACEMENT 590NM YELLW-SSP-1156B153S12 online from Digi-Key Canada. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 441-1011-ND.
LEDs - Lamp Replacements White Clear 12V Lumex Opto/Components Inc SSP-1156B15912 Optoelectronics
 Order LED 1156 REPLACEMENT WHITE-SSP-1156B15912 online from Digi-Key Canada. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 441-1014-ND.
LEDs - Lamp Replacements Red Clear 12V Lumex Opto/Components Inc SSP-1157B156U12 Optoelectronics
 Order LED 1157 REPLACEMENT 626NM RED-SSP-1157B156U12 online from Digi-Key Canada. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 441-1016-ND.
LEDs - Lamp Replacements Red Clear 12V Lumex Opto/Components Inc SSP-3157WB6U12 Optoelectronics
 Order LED 3157 REPLACEMENT RD WTR CLR-SSP-3157WB6U12 online from Digi-Key Canada. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 441-1084-ND.
LEDs - Lamp Replacements White Clear 12V Lumex Opto/Components Inc SSP-3157WB912 Optoelectronics
 Order LED 3157 REPLACEMENT WHT WTR CLR-SSP-3157WB912 online from Digi-Key Canada. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 441-1086-ND.
LEDs - Lamp Replacements Green Clear 12V Lumex Opto/Components Inc SSP-1156B152UP12 Optoelectronics
 Order LED 1156 REPLACEMENT 525NM GREEN-SSP-1156B152UP12 online from Digi-Key Canada. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 441-1010-ND.
LEDs - Lamp Replacements Red Clear 12V Lumex Opto/Components Inc SSP-1156B156U12 Optoelectronics
 Order LED 1156 REPLACEMENT 626NM RED-SSP-1156B156U12 online from Digi-Key Canada. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 441-1012-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BUILT-IN LED PUSHBUTTON - A3DT-500Y  |  Next: BULB 15W T-8 FOR FL SERIES - 31641
BULB 13W FLUORESCENT REPLACEMENT - 36205
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany