General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 5VDC JS1A-5V Relays

RELAY PWR 10A SPST 5VDC PC MNT - JS1A-5V - Relays

All prices are in CAD.
Digi-Key Part Number 255-1106-ND
Price Break Unit Price Extended Price
1 1.49 1.49
25 1.362 34.05
50 1.2106 60.53
100 1.029 102.90
500 0.90798 453.99
1000 0.87771 877.71
5000 0.84745 4237.25
10000 0.80507 8050.70
25000 0.78691 19672.75
Manufacturer Part NumberJS1A-5V
DescriptionRELAY PWR 10A SPST 5VDC PC MNT
Quantity Available 622

Order: General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 5VDC JS1A-5V Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 5VDC JS1A-5V
Technical/Catalog InformationJS1A-5V
VendorPanasonic Electric Works
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPST-NO (1 Form A)
Contact Rating @ Voltage10A @ 250VAC
Coil Voltage5VDC
Control Off Voltage (Min)0.5 VDC
Control On Voltage (Max)3.5 VDC
Coil Current72mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names JS1A 5V
JS1A5V
255 1106 ND
2551106ND
255-1106
Image of RELAY PWR 10A SPST 5VDC PC MNT - JS1A-5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY PWR 10A SPST 5VDC PC MNT - JS1A-5V
(255-1106-ND) - Relays

RELAY PWR 10A SPST 5VDC PC MNT - JS1A-5V (255-1106-ND) - Relays

Related parts General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 5VDC JS1A-5V Relays
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 5VDC JS1A-5V Relays
 Order RELAY PWR 10A SPST 5VDC PC MNT-JS1A-5V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1106-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 12VDC JS1A-12V Relays
 Order RELAY PWR 10A SPST 12VDC PC MNT-JS1A-12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1107-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 24VDC JS1A-24V Relays
 Order RELAY PWR 10A SPST 24VDC PC MNT-JS1A-24V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1108-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 250VAC 5VDC JS1-5V Relays
 Order RELAY PWR 10A SPDT 5VDC PC MNT-JS1-5V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1103-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 5VDC TN2-5V Relays
 Order RELAY SLIM VERT 1A 5VDC PC MNT-TN2-5V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1022-5-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin SPDT (1 Form C) 2A @ 30VDC 5VDC TK1-5V Relays
 Order RELAY LOW PROFILE 2A 5VDC PC MNT-TK1-5V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1028-5-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 250VAC 12VDC JS1-12V Relays
 Order RELAY PWR 10A SPDT 12VDC PC MNT-JS1-12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1104-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 5VDC TQ2-5V Relays
 Order RELAY STD DPDT 1A 5VDC PC MNT-TQ2-5V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1001-5-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 250VAC 24VDC JS1-24V Relays
 Order RELAY PWR 10A SPDT 24VDC PC MNT-JS1-24V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1105-ND.
General Purpose Panasonic Electric Works Power Relay DPST (2 Form A) 3A @ 125VAC 5VDC ALA2F05 Relays
 Order RELAY PWR DPST 3A 5VDC PC MNT-ALA2F05 online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1273-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY PWR 10A SPST 24VDC PC MNT - JS1A-24V  |  Next: RELAY PWR 120VAC 2POL SOCKET MNT - G2R-2-S AC120(S)
RELAY PWR 10A SPST 5VDC PC MNT - JS1A-5V
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany