Scr - Single Discrete Semiconductor Product 20A 800V NXP Semiconductors Standard Recovery BT152-800R,127 Discrete Semiconductor Products

THYRISTOR 20A 800V TO220AB - BT152-800R,127

All prices are in CAD.
Digi-Key Part Number 568-3678-5-ND
Price Break Unit Price Extended Price
1 1.34 1.34
25 1.066 26.65
100 0.9326 93.26
250 0.81844 204.61
500 0.72328 361.64
1000 0.57101 571.01
2500 0.53294 1332.35
5000 0.50629 2531.45
10000 0.48536 4853.60
Manufacturer Part NumberBT152-800R,127
DescriptionTHYRISTOR 20A 800V TO220AB
Quantity Available 1662

Order: Scr - Single Discrete Semiconductor Product 20A 800V NXP Semiconductors Standard Recovery BT152-800R,127 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Scr - Single Discrete Semiconductor Product 20A 800V NXP Semiconductors Standard Recovery BT152-800R,127
Technical/Catalog InformationBT152-800R,127
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
SCR TypeStandard Recovery
Voltage - Off State800V
Current - On State (It (RMS) (Max)20A
Current - On State (It (AV)) (Max)13A
Current - Gate Trigger (Igt) (Max)32mA
Current - Hold (Ih) (Max)60mA
Current - Non Rep. Surge 50, 60Hz (Itsm)200A, 220A
Voltage - Gate Trigger (Vgt) (Max)1.5V
Mounting TypeThrough Hole
Package / CaseTO-220AB-3
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BT152 800R,127
BT152800R,127
568 3678 5 ND
56836785ND
568-3678-5
Image of THYRISTOR 20A 800V TO220AB - BT152-800R,127
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THYRISTOR 20A 800V TO220AB - BT152-800R,127
(568-3678-5-ND)

THYRISTOR 20A 800V TO220AB - BT152-800R,127 (568-3678-5-ND)

Related parts Scr - Single Discrete Semiconductor Product 20A 800V NXP Semiconductors Standard Recovery BT152-800R,127 Discrete Semiconductor Products
Scr - Single Discrete Semiconductor Product 20A 800V NXP Semiconductors Standard Recovery BT152-800R,127 Discrete Semiconductor Products
 Order THYRISTOR 20A 800V TO220AB-BT152-800R,127 online from Digi-Key Canada. Manufactured by NXP Semiconductors. Digi-Key part number 568-3678-5-ND.
Scr - Single Discrete Semiconductor Product 25A 800V NXP Semiconductors Standard Recovery BT145-800R,127 Discrete Semiconductor Products
 Order THYRISTOR 25A 800V TO220AB-BT145-800R,127 online from Digi-Key Canada. Manufactured by NXP Semiconductors. Digi-Key part number 568-3670-5-ND.
Scr - Single Discrete Semiconductor Product 20A 450V NXP Semiconductors Standard Recovery BT152-400R,127 Discrete Semiconductor Products
 Order THYRISTOR 20A 450V TO220AB-BT152-400R,127 online from Digi-Key Canada. Manufactured by NXP Semiconductors. Digi-Key part number 568-3676-5-ND.
Scr - Single Discrete Semiconductor Product 20A 650V NXP Semiconductors Standard Recovery BT152-600R,127 Discrete Semiconductor Products
 Order THYRISTOR 20A 650V TO220AB-BT152-600R,127 online from Digi-Key Canada. Manufactured by NXP Semiconductors. Digi-Key part number 568-3677-5-ND.
Scr - Single Discrete Semiconductor Product 12A 800V NXP Semiconductors Standard Recovery BT151-800R,127 Discrete Semiconductor Products
 Order THYRISTOR 12A 800V TO220AB-BT151-800R,127 online from Digi-Key Canada. Manufactured by NXP Semiconductors. Digi-Key part number 568-3675-5-ND.
Scr - Single Discrete Semiconductor Product 20A 500V NXP Semiconductors Standard Recovery BT152-500RT,127 Discrete Semiconductor Products
 Order THYRISTOR 20A 500V SO220AB-3-BT152-500RT,127 online from Digi-Key Canada. Manufactured by NXP Semiconductors. Digi-Key part number BT152-500RT,127-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 200V NXP Semiconductors Standard BYV32E-200,127 Discrete Semiconductor Products
 Order DIODE FAST DUAL 20A 200V TO220AB-BYV32E-200,127 online from Digi-Key Canada. Manufactured by NXP Semiconductors. Digi-Key part number 568-1667-5-ND.
Scr - Single Discrete Semiconductor Product 20A 450V NXP Semiconductors Standard Recovery BT152X-400R,127 Discrete Semiconductor Products
 Order THYRISTOR 20A 450V TO-220F-BT152X-400R,127 online from Digi-Key Canada. Manufactured by NXP Semiconductors. Digi-Key part number 568-3679-ND.
Scr - Single Discrete Semiconductor Product 12A 800V NXP Semiconductors Standard Recovery BT151-800C,127 Discrete Semiconductor Products
 Order THYRISTOR 12A 800V TO-220AB-BT151-800C,127 online from Digi-Key Canada. Manufactured by NXP Semiconductors. Digi-Key part number 568-1777-ND.
Scr - Single Discrete Semiconductor Product 12A 500V NXP Semiconductors Standard Recovery BT151-500R,127 Discrete Semiconductor Products
 Order THYRISTOR 12A 500V TO220AB-BT151-500R,127 online from Digi-Key Canada. Manufactured by NXP Semiconductors. Digi-Key part number 568-3673-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: THYRISTOR 20A 650V TO220AB - BT152-600R,127  |  Next: THYRISTOR 220V 100A SMB DO-214AA - TSMBJ1018C
THYRISTOR 20A 800V TO220AB - BT152-800R,127
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany