Through Hole Coaxial, Rf Connectors, Interconnect CUI Inc Jack, Female Sockets BA-1210 Connectors, Interconnects

CONN F TYPE PCB - BA-1210 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number CP-1210-ND
Price Break Unit Price Extended Price
1 1.56 1.56
10 1.355 13.55
100 1.0423 104.23
500 0.86512 432.56
1000 0.78174 781.74
2500 0.69314 1732.85
Manufacturer Part NumberBA-1210
DescriptionCONN F TYPE PCB
Quantity Available 4928

Order: Through Hole Coaxial, Rf Connectors, Interconnect CUI Inc Jack, Female Sockets BA-1210 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole Coaxial, Rf Connectors, Interconnect CUI Inc Jack, Female Sockets BA-1210
Technical/Catalog InformationBA-1210
VendorCUI Inc
CategoryConnectors, Interconnects
Cable Group-
Color-
Connector StyleF Type
Connector TypeJack, Female Sockets
Contact TerminationSolder
Fastening TypeThreaded
Frequency-Max-
Impedance75 Ohm
Mounting TypeThrough Hole
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BA 1210
BA1210
CP 1210 ND
CP1210ND
CP-1210
Image of CONN F TYPE PCB - BA-1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN F TYPE PCB - BA-1210
(CP-1210-ND) - Connectors, Interconnects

CONN F TYPE PCB - BA-1210 (CP-1210-ND) - Connectors, Interconnects

Related parts Through Hole Coaxial, Rf Connectors, Interconnect CUI Inc Jack, Female Sockets BA-1210 Connectors, Interconnects
Through Hole Coaxial, Rf Connectors, Interconnect CUI Inc Jack, Female Sockets BA-1210 Connectors, Interconnects
 Order CONN F TYPE PCB-BA-1210 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP-1210-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect CUI Inc Plug, Male Pins BA-0310 Connectors, Interconnects
 Order CONN F PUSH ON CRIMP TYPE RG-59-BA-0310 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP-0310-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect CUI Inc Plug, Male Pins BA-0330 Connectors, Interconnects
 Order CONN F PUSH ON CRIMP TYPE RG-58-BA-0330 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP-0330-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect CUI Inc Plug, Male Pins BA-0410 Connectors, Interconnects
 Order CONN F TWIST ON TYPE RG-59-BA-0410 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP-0410-ND.
Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect CUI Inc F Type Plug, Male Pin BA-0610 Connectors, Interconnects
 Order CONN TERMINATOR F 75 OHM-BA-0610 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP-0610-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect CUI Inc Free Hanging (In-Line) BA-2010 Connectors, Interconnects
 Order CONN F ADAPTER MALE/MALE-BA-2010 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP-2010-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect CUI Inc Free Hanging (In-Line) BA-4030 Connectors, Interconnects
 Order CONN F ADAPTER BNC FEMALE/F MALE-BA-4030 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP-0130-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect CUI Inc Plug, Male Pins BA-0010 Connectors, Interconnects
 Order CONN F W/CRIMP RING RG-59-BA-0010 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP-0010-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect CUI Inc Plug, Male Pins BA-0030 Connectors, Interconnects
 Order CONN F W/CRIMP RING RG-58-BA-0030 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP-0030-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect CUI Inc Plug, Male Pins BA-0060 Connectors, Interconnects
 Order CONN F W/CRIMP RING RG-6-BA-0060 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP-0060-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN F TWIST ON TYPE RG-59 - BA-0410  |  Next: CONN F W/CRIMP RING RG-58 - BA-0030
CONN F TYPE PCB - BA-1210
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany