IXYS Scrs, Scr/diode - Array Semiconductor Module MCC95-16IO1B Semiconductor Modules

THYRISTOR MODULE 1600V 2X116A - MCC95-16IO1B - Semiconductor Modules

All prices are in CAD.
Digi-Key Part Number MCC95-16IO1B-ND
Price Break Unit Price Extended Price
1 72 72.00
10 57.599 575.99
50 43.188 2159.40
100 41.7594 4175.94
500 37.43256 18716.28
1000 34.55951 34559.51
Manufacturer Part NumberMCC95-16IO1B
DescriptionTHYRISTOR MODULE 1600V 2X116A
Quantity Available 82

Order: IXYS Scrs, Scr/diode - Array Semiconductor Module MCC95-16IO1B Semiconductor Modules
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

IXYS Scrs, Scr/diode - Array Semiconductor Module MCC95-16IO1B
Technical/Catalog InformationMCC95-16IO1B
VendorIXYS
CategorySemiconductor Modules
StructureSeries Connection - All SCRs
Number of SCRs, Diodes2 SCRs
Voltage - Off State1600V
Current - On State (It (RMS) (Max)180A
Current - On State (It (AV)) (Max)116A
Current - Gate Trigger (Igt) (Max)150mA
Current - Hold (Ih) (Max)200mA
Current - Non Rep. Surge 50, 60Hz (Itsm)2250A, 2400A
Mounting TypeChassis Mount
Package / CaseTO-240AA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCC95 16IO1B
MCC9516IO1B
Image of THYRISTOR MODULE 1600V 2X116A - MCC95-16IO1B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THYRISTOR MODULE 1600V 2X116A - MCC95-16IO1B
(MCC95-16IO1B-ND) - Semiconductor Modules

THYRISTOR MODULE 1600V 2X116A - MCC95-16IO1B (MCC95-16IO1B-ND) - Semiconductor Modules

Related parts IXYS Scrs, Scr/diode - Array Semiconductor Module MCC95-16IO1B Semiconductor Modules
IXYS Scrs, Scr/diode - Array Semiconductor Module MCC95-16IO1B Semiconductor Modules
 Order THYRISTOR MODULE 1600V 2X116A-MCC95-16IO1B online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number MCC95-16IO1B-ND.
IXYS Scrs, Scr/diode - Array Semiconductor Module MCC26-16IO1B Semiconductor Modules
 Order THYRISTOR MODULE 1600V 2X32A-MCC26-16IO1B online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number MCC26-16IO1B-ND.
IXYS Scrs, Scr/diode - Array Semiconductor Module MCC95-12IO1B Semiconductor Modules
 Order THYRISTOR MODULE 1200V 2X116A-MCC95-12IO1B online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number MCC95-12IO1B-ND.
IXYS Scrs, Scr/diode - Array Semiconductor Module MCC19-16IO1B Semiconductor Modules
 Order THYRISTOR MODULE 1600V 2X40A-MCC19-16IO1B online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number MCC19-16IO1B-ND.
IXYS Scrs, Scr/diode - Array Semiconductor Module MCC95-12IO8B Semiconductor Modules
 Order THYRISTOR MODULE 1200V 2X116A-MCC95-12IO8B online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number MCC95-12IO8B-ND.
IXYS Scrs, Scr/diode - Array Semiconductor Module MCC95-16IO8B Semiconductor Modules
 Order THYRISTOR MODULE 1600V TO-240AA-MCC95-16IO8B online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number MCC95-16IO8B-ND.
IXYS Scrs, Scr/diode - Array Semiconductor Module MCC44-16IO1B Semiconductor Modules
 Order MOD THYRISTOR DUAL 1600V TO240AA-MCC44-16IO1B online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number MCC44-16IO1B-ND.
IXYS Scrs, Scr/diode - Array Semiconductor Module MCC56-16IO1B Semiconductor Modules
 Order MOD THYRISTOR DUAL 1600V TO240AA-MCC56-16IO1B online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number MCC56-16IO1B-ND.
IXYS Scrs, Scr/diode - Array Semiconductor Module MCC72-16IO1B Semiconductor Modules
 Order MOD THYRISTOR DUAL 1600V TO240AA-MCC72-16IO1B online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number MCC72-16IO1B-ND.
IXYS Scrs, Scr/diode - Array Semiconductor Module MCD44-16IO1B Semiconductor Modules
 Order MOD THYRISTOR DUAL 1600V TO240AA-MCD44-16IO1B online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number MCD44-16IO1B-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: THYRISTOR MODULE 1400V 2X130A - MCC132-14I01  |  Next: THYRISTOR MODULE 1600V 2X190A - MCC162-16IO1
THYRISTOR MODULE 1600V 2X116A - MCC95-16IO1B
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany