MPD (Memory Protection Devices) Battery Accessory Batteries, Chargers, Holder BSPCF Batteries, Chargers, Holders

SNAP 9V FEMALE PC MOUNT - BSPCF - Batteries, Chargers, Holders

All prices are in CAD.
Digi-Key Part Number BSPCF-ND
Price Break Unit Price Extended Price
1 0.25 0.25
10 0.227 2.27
100 0.2039 20.39
500 0.1926 96.30
1000 0.18127 181.27
Manufacturer Part NumberBSPCF
DescriptionSNAP 9V FEMALE PC MOUNT
Quantity Available 1168

Order: MPD (Memory Protection Devices) Battery Accessory Batteries, Chargers, Holder BSPCF Batteries, Chargers, Holders
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

MPD (Memory Protection Devices) Battery Accessory Batteries, Chargers, Holder BSPCF
Technical/Catalog InformationBSPCF
VendorMPD (Memory Protection Devices)
CategoryBatteries, Chargers, Holders
Accessory TypeBattery Snap - Female, PC Mount
For Use With/Related Products9V Battery
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BSPCF
BSPCF
Image of SNAP 9V FEMALE PC MOUNT - BSPCF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SNAP 9V FEMALE PC MOUNT - BSPCF
(BSPCF-ND) - Batteries, Chargers, Holders

SNAP 9V FEMALE PC MOUNT - BSPCF (BSPCF-ND) - Batteries, Chargers, Holders

Related parts MPD (Memory Protection Devices) Battery Accessory Batteries, Chargers, Holder BSPCF Batteries, Chargers, Holders
MPD (Memory Protection Devices) Battery Accessory Batteries, Chargers, Holder BSPCF Batteries, Chargers, Holders
 Order SNAP 9V FEMALE PC MOUNT-BSPCF online from Digi-Key Canada. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BSPCF-ND.
MPD (Memory Protection Devices) Battery Accessory Batteries, Chargers, Holder BSPCM Batteries, Chargers, Holders
 Order SNAP 9V MALE PC MOUNT-BSPCM online from Digi-Key Canada. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BSPCM-ND.
MPD (Memory Protection Devices) Battery Holder Batteries, Chargers, Holder BH9V-PC Batteries, Chargers, Holders
 Order HOLDER BATTERY 9V PC MOUNT-BH9V-PC online from Digi-Key Canada. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH9V-PC-ND.
MPD (Memory Protection Devices) Battery Holder Batteries, Chargers, Holder BH3AA-PC Batteries, Chargers, Holders
 Order HOLDER BATT 3-AA CELLS PC MOUNT-BH3AA-PC online from Digi-Key Canada. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH3AA-PC-ND.
MPD (Memory Protection Devices) Battery Holder Batteries, Chargers, Holder BH3AAA-PC Batteries, Chargers, Holders
 Order HOLDER BATT 3-AAA CELLS PC MOUNT-BH3AAA-PC online from Digi-Key Canada. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH3AAA-PC-ND.
MPD (Memory Protection Devices) Battery Holder Batteries, Chargers, Holder BC9VPC Batteries, Chargers, Holders
 Order HOLDER BATTERY 9V PC MOUNT-BC9VPC online from Digi-Key Canada. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC9VPC-ND.
MPD (Memory Protection Devices) Battery Holder Batteries, Chargers, Holder BH2AA-PC Batteries, Chargers, Holders
 Order HOLDER BATT 2-AA CELLS PC MOUNT-BH2AA-PC online from Digi-Key Canada. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AA-PC-ND.
MPD (Memory Protection Devices) Battery Holder Batteries, Chargers, Holder BH2AAA-PC Batteries, Chargers, Holders
 Order HOLDER BATT 2-AAA CELLS PC MOUNT-BH2AAA-PC online from Digi-Key Canada. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AAA-PC-ND.
MPD (Memory Protection Devices) Battery Holder Batteries, Chargers, Holder BH4AA-PC Batteries, Chargers, Holders
 Order HOLDER BATT 4-AA CELLS PC MOUNT-BH4AA-PC online from Digi-Key Canada. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH4AA-PC-ND.
MPD (Memory Protection Devices) Battery Accessory Batteries, Chargers, Holder BS6I-HD Batteries, Chargers, Holders
 Order SNAPS 9V 6" LEADS I-STYLE HD-BS6I-HD online from Digi-Key Canada. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BS6I-HD-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SNAP 3/8" FEMALE FOR MATS 10PC - SNAPSOCKET3/8  |  Next: SNAP 9V MALE PC MOUNT - BSPCM
SNAP 9V FEMALE PC MOUNT - BSPCF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany