Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) 10PCV2415 Relays

POWER CONTROL SSR 15A DC IN - 10PCV2415 - Relays

All prices are in CAD.
Digi-Key Part Number CC1161-ND
Price Break Unit Price Extended Price
1 99.02 99.02
10 94.363 943.63
25 92.1936 2304.84
50 90.0244 4501.22
100 87.4074 8740.74
Manufacturer Part Number10PCV2415
DescriptionPOWER CONTROL SSR 15A DC IN
Quantity Available

Non-Stock
Order: Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) 10PCV2415 Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) 10PCV2415
Technical/Catalog Information10PCV2415
VendorCrydom Co.
CategoryRelays
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Package / CaseHockey Puck
CircuitSPST-NO (1 Form A)
Load Current15A
Voltage - Input2 ~ 10VDC
Voltage - Load100 ~ 240 V
Output TypeAC, Linear Controlled
On-State Resistance-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 10PCV2415
10PCV2415
CC1161 ND
CC1161ND
CC1161
Image of POWER CONTROL SSR 15A DC IN - 10PCV2415
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POWER CONTROL SSR 15A DC IN - 10PCV2415
(CC1161-ND) - Relays

POWER CONTROL SSR 15A DC IN - 10PCV2415 (CC1161-ND) - Relays

Related parts Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) 10PCV2415 Relays
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) 10PCV2415 Relays
 Order POWER CONTROL SSR 15A DC IN-10PCV2415 online from Digi-Key Canada. Manufactured by Crydom Co.. Digi-Key part number CC1161-ND.
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) 10PCV2425 Relays
 Order POWER CONTROL SSR 25A DC IN-10PCV2425 online from Digi-Key Canada. Manufactured by Crydom Co.. Digi-Key part number CC1162-ND.
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) 10PCV2440 Relays
 Order POWER CONTROL SSR 40A DC IN-10PCV2440 online from Digi-Key Canada. Manufactured by Crydom Co.. Digi-Key part number CC1163-ND.
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) 10PCV2450 Relays
 Order POWER CONTROL SSR 50A DC IN-10PCV2450 online from Digi-Key Canada. Manufactured by Crydom Co.. Digi-Key part number 10PCV2450-ND.
Crydom Co. Solid State Relay Hockey Puck SPST-NO (1 Form A) 10PCV2475 Relays
 Order PWR CONTROL SSR 75AMP DC IN-10PCV2475 online from Digi-Key Canada. Manufactured by Crydom Co.. Digi-Key part number 10PCV2475-ND.
Linear Technology (POP) (VA) 300MHz ~ 2.7GHz Rf Power Controller Ic LTC4400-1ES6#TRM RF and RFID
 Order IC RF POWER CONTROLLER TSOT23-6-LTC4400-1ES6#TRM online from Digi-Key Canada. Manufactured by Linear Technology (POP) (VA). Digi-Key part number LTC4400-1ES6#TRMCT-ND.
Linear Technology (VA) 300MHz ~ 2.7GHz Rf Power Controller Ic LTC4400-1ES6#TRMPBF RF and RFID
 Order IC RF POWER CONTROLLER TSOT23-6-LTC4400-1ES6#TRMPBF online from Digi-Key Canada. Manufactured by Linear Technology (VA). Digi-Key part number LTC4400-1ES6#TRMPBFCT-ND.
Linear Technology (VA) 300MHz ~ 2.7GHz Rf Power Controller Ic LTC4400-1ES6#TRMPBF RF and RFID
 Order IC RF POWER CONTROLLER TSOT23-6-LTC4400-1ES6#TRMPBF online from Digi-Key Canada. Manufactured by Linear Technology (VA). Digi-Key part number LTC4400-1ES6#TRMPBFDKR-ND.
Linear Technology 300MHz ~ 2.7GHz Rf Power Controller Ic LTC4400-1ES6#TRMPBF RF and RFID
 Order IC RF POWER CONTROLLER TSOT23-6-LTC4400-1ES6#TRMPBF online from Digi-Key Canada. Manufactured by Linear Technology. Digi-Key part number LTC4400-1ES6#TRMPBFTR-ND.
Linear Technology 300MHz ~ 2.7GHz Rf Power Controller Ic LTC4400-1ES6#TRM RF and RFID
 Order IC RF POWER CONTROLLER TSOT23-6-LTC4400-1ES6#TRM online from Digi-Key Canada. Manufactured by Linear Technology . Digi-Key part number LTC4400-1ES6#TRMTR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: POWER CONTROL 15A 480VAC - RPC4815  |  Next: POWER CONTROL SSR 25A DC IN - 10PCV2425
POWER CONTROL SSR 15A DC IN - 10PCV2415
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany