330 Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-330R Resistors

RES 330 OHM 1/4W 5% CARBON FILM - CFR-25JB-330R

All prices are in CAD.
Digi-Key Part Number 330QBK-ND
Price Break Unit Price Extended Price
5 0.072 0.36
200 0.02585 5.17
1000 0.01156 11.56
5000 0.01098 54.90
10000 0.01021 102.10
50000 0.00828 414.00
Manufacturer Part NumberCFR-25JB-330R
DescriptionRES 330 OHM 1/4W 5% CARBON FILM
Quantity Available 202105

Order: 330 Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-330R Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

330 Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-330R
Technical/Catalog InformationCFR-25JB-330R
VendorYageo
CategoryResistors
Resistance In Ohms330
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCarbon Film
Temperature Coefficient350ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CFR 25JB 330R
CFR25JB330R
330QBK ND
330QBKND
330QBK
Image of RES 330 OHM 1/4W 5% CARBON FILM - CFR-25JB-330R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 330 OHM 1/4W 5% CARBON FILM - CFR-25JB-330R
(330QBK-ND)

RES 330 OHM 1/4W 5% CARBON FILM - CFR-25JB-330R (330QBK-ND)

Related parts 330 Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-330R Resistors
330 Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-330R Resistors
 Order RES 330 OHM 1/4W 5% CARBON FILM-CFR-25JB-330R online from Digi-Key Canada. Manufactured by Yageo. Digi-Key part number 330QBK-ND.
3.30 Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-3R3 Resistors
 Order RES 3.3 OHM 1/4W 5% CARBON FILM-CFR-25JB-3R3 online from Digi-Key Canada. Manufactured by Yageo. Digi-Key part number 3.3QBK-ND.
33.0 Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-33R Resistors
 Order RES 33 OHM 1/4W 5% CARBON FILM-CFR-25JB-33R online from Digi-Key Canada. Manufactured by Yageo. Digi-Key part number 33QBK-ND.
1.00K Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-1K0 Resistors
 Order RES 1.0K OHM 1/4W 5% CARBON FILM-CFR-25JB-1K0 online from Digi-Key Canada. Manufactured by Yageo. Digi-Key part number 1.0KQBK-ND.
1.00 Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-1R0 Resistors
 Order RES 1.0 OHM 1/4W 5% CARBON FILM-CFR-25JB-1R0 online from Digi-Key Canada. Manufactured by Yageo. Digi-Key part number 1.0QBK-ND.
1.50M Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-1M5 Resistors
 Order RES 1.5M OHM 1/4W 5% CARBON FILM-CFR-25JB-1M5 online from Digi-Key Canada. Manufactured by Yageo. Digi-Key part number 1.5MQBK-ND.
1.80K Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-1K8 Resistors
 Order RES 1.8K OHM 1/4W 5% CARBON FILM-CFR-25JB-1K8 online from Digi-Key Canada. Manufactured by Yageo. Digi-Key part number 1.8KQBK-ND.
100K Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-100K Resistors
 Order RES 100K OHM 1/4W 5% CARBON FILM-CFR-25JB-100K online from Digi-Key Canada. Manufactured by Yageo. Digi-Key part number 100KQBK-ND.
100 Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-100R Resistors
 Order RES 100 OHM 1/4W 5% CARBON FILM-CFR-25JB-100R online from Digi-Key Canada. Manufactured by Yageo. Digi-Key part number 100QBK-ND.
120 Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-120R Resistors
 Order RES 120 OHM 1/4W 5% CARBON FILM-CFR-25JB-120R online from Digi-Key Canada. Manufactured by Yageo. Digi-Key part number 120QBK-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 330 OHM 1/4W 5% CARBON FILM - CFM 1/4 330 5% T  |  Next: RES 330 OHM 1/4W 5% CARBON FILM - PCF 1/4 330 5% P
RES 330 OHM 1/4W 5% CARBON FILM - CFR-25JB-330R
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany