Diacs, Sidac Discrete Semiconductor Product 15µA 27 ~ 37V Littelfuse / Teccor Brand Thyristors HT32 Discrete Semiconductor Products

BI-LATERAL TRIGGER DIACS - HT32 - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number HT32-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberHT32
DescriptionBI-LATERAL TRIGGER DIACS
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Diacs, Sidac Discrete Semiconductor Product 15µA 27 ~ 37V Littelfuse / Teccor Brand Thyristors HT32
Technical/Catalog InformationHT32
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Package / CaseDO-204AH, DO-35, Axial
PackagingBulk
Voltage - Breakover27 ~ 37V
Current - Breakover15µA
Current - Peak Output2A
Current - Hold (Ih) (Max)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HT32
HT32
Image of BI-LATERAL TRIGGER DIACS - HT32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BI-LATERAL TRIGGER DIACS - HT32
(HT32-ND) - Discrete Semiconductor Products

BI-LATERAL TRIGGER DIACS - HT32 (HT32-ND) - Discrete Semiconductor Products

Related parts Diacs, Sidac Discrete Semiconductor Product 15µA 27 ~ 37V Littelfuse / Teccor Brand Thyristors HT32 Discrete Semiconductor Products
Diacs, Sidac Discrete Semiconductor Product 15µA 27 ~ 37V Littelfuse / Teccor Brand Thyristors HT32 Discrete Semiconductor Products
 Order BI-LATERAL TRIGGER DIACS-HT32 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number HT32-ND.
Diacs, Sidac Discrete Semiconductor Product 15µA 35 ~ 45V Littelfuse / Teccor Brand Thyristors HT40 Discrete Semiconductor Products
 Order BI-LATERAL TRIGGER DIACS (HT-40)-HT40 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number HT40-ND.
Diacs, Sidac Discrete Semiconductor Product 15µA 30 ~ 40V Littelfuse / Teccor Brand Thyristors HT35 Discrete Semiconductor Products
 Order DIAC 30-40V BILATERAL TRIGGER-HT35 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number HT35-ND.
Diacs, Sidac Discrete Semiconductor Product 15µA 30 ~ 34V Littelfuse / Teccor Brand Thyristors HT32B Discrete Semiconductor Products
 Order DIAC 30-34V BILATERAL TRIGGER-HT32B online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number HT32B-ND.
Diacs, Sidac Discrete Semiconductor Product 15µA 28 ~ 36V Littelfuse / Teccor Brand Thyristors HT32A Discrete Semiconductor Products
 Order DIAC 28-36V BILATERAL TRIGGER-HT32A online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number HT32A-ND.
Diacs, Sidac Discrete Semiconductor Product 15µA 32 ~ 40V Littelfuse / Teccor Brand Thyristors HT36A Discrete Semiconductor Products
 Order DIAC 32-40V BILATERAL TRIGGER-HT36A online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number HT36A-ND.
Diacs, Sidac Discrete Semiconductor Product 15µA 56 ~ 70V Littelfuse / Teccor Brand Thyristors HT60 Discrete Semiconductor Products
 Order DIAC 56-70V BILATERAL TRIGGER-HT60 online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number HT60-ND.
Diacs, Sidac Discrete Semiconductor Product 15µA 32 ~ 36V Littelfuse / Teccor Brand Thyristors HT34B Discrete Semiconductor Products
 Order DIAC 32-36 VOLTS DO-35 AXIAL-HT34B online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number HT34B-ND.
Diacs, Sidac Discrete Semiconductor Product 15µA 30 ~ 34V Littelfuse / Teccor Brand Thyristors HT32BRP Discrete Semiconductor Products
 Order DIAC 30-34V BILATERAL TRIG DO-35-HT32BRP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number HT32BRP-ND.
Diacs, Sidac Discrete Semiconductor Product 15µA 28 ~ 36V Littelfuse / Teccor Brand Thyristors HT32ARP Discrete Semiconductor Products
 Order DIAC 28-36V BILATERAL TRIG DO-35-HT32ARP online from Digi-Key Canada. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number HT32ARP-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BI PIN LAMP T-1 28V - 7839EBP  |  Next: BI-LATERAL TRIGGER DIACS (HT-40) - HT40
BI-LATERAL TRIGGER DIACS - HT32
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany