I/O Relay Modules - Input Grayhill Inc Relay 70G-IDC5 Relays

I/O MODULE 32VDC 50MA W/LED - 70G-IDC5 - Relays

All prices are in CAD.
Digi-Key Part Number GH3043-ND
Price Break Unit Price Extended Price
1 11.45 11.45
10 10.304 103.04
100 9.732 973.20
250 9.15984 2289.96
500 8.01452 4007.26
Manufacturer Part Number70G-IDC5
DescriptionI/O MODULE 32VDC 50MA W/LED
Quantity Available 103

Order: I/O Relay Modules - Input Grayhill Inc Relay 70G-IDC5 Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

I/O Relay Modules - Input Grayhill Inc Relay 70G-IDC5
Technical/Catalog Information70G-IDC5
VendorGrayhill Inc
CategoryRelays
TypeDC
ColorWhite
StyleG5
Voltage - Input3 ~ 32VDC
Current - Input18mA
Logic Supply Voltage (Output)5VDC (4.5 ~ 6VDC)
Logic Supply Current (Output)10mA
Turn On Time0.20ms
Turn Off Time0.40ms
FeaturesHold Down Screw, Status LED(s)
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names 70G IDC5
70GIDC5
GH3043 ND
GH3043ND
GH3043
Image of I/O MODULE 32VDC 50MA W/LED - 70G-IDC5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I/O MODULE 32VDC 50MA W/LED - 70G-IDC5
(GH3043-ND) - Relays

I/O MODULE 32VDC 50MA W/LED - 70G-IDC5 (GH3043-ND) - Relays

Related parts I/O Relay Modules - Input Grayhill Inc Relay 70G-IDC5 Relays
I/O Relay Modules - Input Grayhill Inc Relay 70G-IDC5 Relays
 Order I/O MODULE 32VDC 50MA W/LED-70G-IDC5 online from Digi-Key Canada. Manufactured by Grayhill Inc. Digi-Key part number GH3043-ND.
I/O Relay Modules - Input Grayhill Inc Relay 70G-IDC24 Relays
 Order I/O MODULE 32VDC 50MA W/LED-70G-IDC24 online from Digi-Key Canada. Manufactured by Grayhill Inc. Digi-Key part number GH7431-ND.
I/O Relay Modules - Input Grayhill Inc Relay 70G-IAC5 Relays
 Order I/O MODULE 120VAC 50MA W/LED-70G-IAC5 online from Digi-Key Canada. Manufactured by Grayhill Inc. Digi-Key part number GH3042-ND.
I/O Relay Modules - Input Grayhill Inc Relay 70G-IDC15 Relays
 Order I/O MODULE 32V 50MA W/LED-70G-IDC15 online from Digi-Key Canada. Manufactured by Grayhill Inc. Digi-Key part number 70G-IDC15-ND.
I/O Relay Modules - Input Grayhill Inc Relay 70G-IAC5A Relays
 Order I/O MODULE 240VAC 50MA W/LED-70G-IAC5A online from Digi-Key Canada. Manufactured by Grayhill Inc. Digi-Key part number GH7429-ND.
I/O Relay Modules - Input Grayhill Inc Relay 70G-IAC24 Relays
 Order I/O MODULE 120VAC 50MA W/LED-70G-IAC24 online from Digi-Key Canada. Manufactured by Grayhill Inc. Digi-Key part number GH7442-ND.
I/O Relay Modules - Input Grayhill Inc Relay 70G-IDC5NP Relays
 Order I/O MODULE 32VDC 50MA NON POLAR-70G-IDC5NP online from Digi-Key Canada. Manufactured by Grayhill Inc. Digi-Key part number GH7443-ND.
I/O Relay Modules - Input Grayhill Inc Relay 70-IDC5B Relays
 Order I/O MODULE 32VDC 50MA STD-70-IDC5B online from Digi-Key Canada. Manufactured by Grayhill Inc. Digi-Key part number GH7417-ND.
I/O Relay Modules - Input Grayhill Inc Relay 70G-IDC5S Relays
 Order I/O MODULE 25VDC 5MA DRY CONTACT-70G-IDC5S online from Digi-Key Canada. Manufactured by Grayhill Inc. Digi-Key part number GH7430-ND.
I/O Relay Modules - Output Grayhill Inc Relay 70G-OAC5A Relays
 Order I/O MODULE 240VAC 3.5A W/FUSE-70G-OAC5A online from Digi-Key Canada. Manufactured by Grayhill Inc. Digi-Key part number GH3038-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: I/O MODULE 32VDC 50MA W/LED - 70G-IDC24  |  Next: I/O MODULE 5VDC OUTPUT 34MA - IDC-5
I/O MODULE 32VDC 50MA W/LED - 70G-IDC5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany