Maxim Integrated Products Memory Integrated Circuit (ics) OTP EPROM Tube - DS2502P-E48+ Integrated Circuits (ICs)

IC OTP 1KBIT 6TSOC - DS2502P-E48+ - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number DS2502P-E48+-ND
Price Break Unit Price Extended Price
1 4.44 4.44
25 3.3536 83.84
50 2.3906 119.53
100 2.0121 201.21
Manufacturer Part NumberDS2502P-E48+
DescriptionIC OTP 1KBIT 6TSOC
Quantity Available 7241

Order: Maxim Integrated Products Memory Integrated Circuit (ics) OTP EPROM Tube - DS2502P-E48+ Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Maxim Integrated Products Memory Integrated Circuit (ics) OTP EPROM Tube - DS2502P-E48+
Technical/Catalog InformationDS2502P-E48+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Memory TypeOTP EPROM
Memory Size1K (1K x 1)
Speed-
Interface1-Wire Serial
Package / Case6-TSOC
PackagingTube
Voltage - Supply-
Operating Temperature-40°C ~ 85°C
Format - MemoryEPROMs (with MAC Address)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DS2502P E48+
DS2502PE48+
Image of IC OTP 1KBIT 6TSOC - DS2502P-E48+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC OTP 1KBIT 6TSOC - DS2502P-E48+
(DS2502P-E48+-ND) - Integrated Circuits (ICs)

IC OTP 1KBIT 6TSOC - DS2502P-E48+ (DS2502P-E48+-ND) - Integrated Circuits (ICs)

Related parts Maxim Integrated Products Memory Integrated Circuit (ics) OTP EPROM Tube - DS2502P-E48+ Integrated Circuits (ICs)
Maxim Integrated Products Memory Integrated Circuit (ics) OTP EPROM Tube - DS2502P-E48+ Integrated Circuits (ICs)
 Order IC OTP 1KBIT 6TSOC-DS2502P-E48+ online from Digi-Key Canada. Manufactured by Maxim Integrated Products. Digi-Key part number DS2502P-E48+-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) OTP EPROM Tape & Reel (TR) - DS2502P-E48+T&R Integrated Circuits (ICs)
 Order IC OTP 1KBIT 6TSOC-DS2502P-E48+T&R online from Digi-Key Canada. Manufactured by Maxim Integrated Products. Digi-Key part number DS2502P-E48+T&R-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) OTP EPROM Tube - DS2502P+ Integrated Circuits (ICs)
 Order IC OTP 1KBIT 6TSOC-DS2502P+ online from Digi-Key Canada. Manufactured by Maxim Integrated Products. Digi-Key part number DS2502P+-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) OTP EPROM Tube - DS2502P-E64+ Integrated Circuits (ICs)
 Order IC OTP 1KBIT 6TSOC-DS2502P-E64+ online from Digi-Key Canada. Manufactured by Maxim Integrated Products. Digi-Key part number DS2502P-E64+-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) OTP EPROM Tube - DS2502P Integrated Circuits (ICs)
 Order IC OTP 1KBIT 6TSOC-DS2502P online from Digi-Key Canada. Manufactured by Maxim Integrated Products. Digi-Key part number DS2502P-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) OTP EPROM Tape & Reel (TR) - DS2502P/T&R Integrated Circuits (ICs)
 Order IC OTP 1KBIT 6TSOC-DS2502P/T&R online from Digi-Key Canada. Manufactured by Maxim Integrated Products. Digi-Key part number DS2502P/T&R-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) OTP EPROM Tape & Reel (TR) - DS2502P+T&R Integrated Circuits (ICs)
 Order IC OTP 1KBIT 6TSOC-DS2502P+T&R online from Digi-Key Canada. Manufactured by Maxim Integrated Products. Digi-Key part number DS2502P+T&R-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) OTP EPROM Bulk - DS2502-E48+ Integrated Circuits (ICs)
 Order IC OTP 1KBIT TO92-3-DS2502-E48+ online from Digi-Key Canada. Manufactured by Maxim Integrated Products. Digi-Key part number DS2502-E48+-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) OTP EPROM Bulk - DS2502-E64+ Integrated Circuits (ICs)
 Order IC OTP 1KBIT TO92-3-DS2502-E64+ online from Digi-Key Canada. Manufactured by Maxim Integrated Products. Digi-Key part number DS2502-E64+-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) OTP EPROM Tape & Reel (TR) - DS2502R+T&R Integrated Circuits (ICs)
 Order IC OTP 1KBIT SOT23-3-DS2502R+T&R online from Digi-Key Canada. Manufactured by Maxim Integrated Products. Digi-Key part number DS2502R+T&R-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC OTP 1KBIT 6TSOC - DS2502P  |  Next: IC OTP 1KBIT 6TSOC - DS2502P-E48+T&R
IC OTP 1KBIT 6TSOC - DS2502P-E48+
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany