Fairchild Semiconductor (VA) Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) 50mA 10.8 V ~ 13.2 V ML4425CSX Integrated Circuits (ICs)

IC BLDC MOTOR CONTROLLER 28-SOIC - ML4425CSX - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number ML4425CSXCT-ND
Price Break Unit Price Extended Price
1 11.85 11.85
25 10.05 251.25
100 9.277 927.70
250 8.504 2126.00
500 7.98864 3994.32
750 7.47323 5604.92
Manufacturer Part NumberML4425CSX
DescriptionIC BLDC MOTOR CONTROLLER 28-SOIC
Quantity Available 514

Obsolete item; call Digi-Key for more information.
Fairchild Semiconductor (VA) Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) 50mA 10.8 V ~ 13.2 V ML4425CSX
Technical/Catalog InformationML4425CSX
VendorFairchild Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
ApplicationsDC Motor Controller, Brushless (BLDC)
Number of Outputs1
Voltage - Supply10.8 V ~ 13.2 V
Voltage - Load-
Current - Output50mA
Operating Temperature0°C ~ 70°C
Package / Case28-SOIC (7.5mm Width)
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ML4425CSX
ML4425CSX
ML4425CSXCT ND
ML4425CSXCTND
ML4425CSXCT
Image of IC BLDC MOTOR CONTROLLER 28-SOIC - ML4425CSX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC BLDC MOTOR CONTROLLER 28-SOIC - ML4425CSX
(ML4425CSXCT-ND) - Integrated Circuits (ICs)

IC BLDC MOTOR CONTROLLER 28-SOIC - ML4425CSX (ML4425CSXCT-ND) - Integrated Circuits (ICs)

Related parts Fairchild Semiconductor (VA) Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) 50mA 10.8 V ~ 13.2 V ML4425CSX Integrated Circuits (ICs)
Fairchild Semiconductor (VA) Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) 50mA 10.8 V ~ 13.2 V ML4425CSX Integrated Circuits (ICs)
 Order IC BLDC MOTOR CONTROLLER 28-SOIC-ML4425CSX online from Digi-Key Canada. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ML4425CSXCT-ND.
Fairchild Semiconductor (VA) Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Digi-Reel® 50mA 10.8 V ~ 13.2 V ML4425CSX Integrated Circuits (ICs)
 Order IC BLDC MOTOR CONTROLLER 28-SOIC-ML4425CSX online from Digi-Key Canada. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ML4425CSXDKR-ND.
Fairchild Semiconductor Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) 50mA 10.8 V ~ 13.2 V ML4425CSX Integrated Circuits (ICs)
 Order IC BLDC MOTOR CONTROLLER 28-SOIC-ML4425CSX online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4425CSXTR-ND.
Fairchild Semiconductor Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 50mA 10.8 V ~ 13.2 V ML4425CS Integrated Circuits (ICs)
 Order IC BLDC MOTOR CONTROLLER 28-SOIC-ML4425CS online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4425CS-ND.
Fairchild Semiconductor Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 50mA 10.8 V ~ 13.2 V ML4425CP Integrated Circuits (ICs)
 Order IC PWM MOTOR CONTROLLER 28-DIP-ML4425CP online from Digi-Key Canada. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4425CP-ND.
Texas Instruments Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 100mA 11 V ~ 14.5 V UCC3626DW Integrated Circuits (ICs)
 Order IC DC MOTOR CONTROLLER 28-SOIC-UCC3626DW online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-11452-5-ND.
Fairchild Semiconductor (VA) Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) 800mA 7 V ~ 12 V FAN8082DTF Integrated Circuits (ICs)
 Order IC MOTOR DRIVER DC BIDIR 8-SOIC-FAN8082DTF online from Digi-Key Canada. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN8082DTFCT-ND.
Fairchild Semiconductor (VA) Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Digi-Reel® 800mA 7 V ~ 12 V FAN8082DTF Integrated Circuits (ICs)
 Order IC MOTOR DRIVER DC BIDIR 8-SOIC-FAN8082DTF online from Digi-Key Canada. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN8082DTFDKR-ND.
Fairchild Semiconductor (VA) Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) - - FAN8741GX Integrated Circuits (ICs)
 Order IC PWM SPINDLE 6CH DRIVE 56SSOP-FAN8741GX online from Digi-Key Canada. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN8741GXCT-ND.
Fairchild Semiconductor (VA) Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) - - FAN8741MTFX Integrated Circuits (ICs)
 Order IC PWM SPINDLE 6CH DRIVE 56TSSOP-FAN8741MTFX online from Digi-Key Canada. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN8741MTFXCT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC BLDC MOTOR CONTROLLER 28-SOIC - ML4425CSX  |  Next: IC BLDC MOTOR CONTROLLER 28-SOIC - ML4425CSX
IC BLDC MOTOR CONTROLLER 28-SOIC - ML4425CSX
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany