FDK America Inc Lithium Batteries, Chargers, Holder 2CR-1-3N Batteries, Chargers, Holders

BATT LITH CAMERA 6V - 2CR-1-3N - Batteries, Chargers, Holders

All prices are in CAD.
Digi-Key Part Number SY101-ND
Price Break Unit Price Extended Price
1 11.52 11.52
10 10.365 103.65
50 9.2134 460.67
100 8.0616 806.16
250 7.37064 1842.66
500 6.91 3455.00
1000 6.33416 6334.16
3000 5.8735 17620.50
5000 5.75833 28791.65
Manufacturer Part Number2CR-1-3N
DescriptionBATT LITH CAMERA 6V
Quantity Available 404

Order: FDK America Inc Lithium Batteries, Chargers, Holder 2CR-1-3N Batteries, Chargers, Holders
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

FDK America Inc Lithium Batteries, Chargers, Holder 2CR-1-3N
Technical/Catalog Information2CR-1-3N
VendorFDK America Inc
CategoryBatteries, Chargers, Holders
Battery Cell SizeCamera
Voltage - Rated 6V
Capacity160mAh
RechargeabilityNo
Size / Dimension0.51" Dia x 0.99" H (13.0mm x 25.2mm)
Termination StyleButton Top (Extending)
Shipping InfoDue to possible restrictions, a change in ship method may be required.
Weight9.1g (0.32 oz)
Discharge Current2mA
Charging Current-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names 2CR 1 3N
2CR13N
SY101 ND
SY101ND
SY101
Image of BATT LITH CAMERA 6V - 2CR-1-3N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BATT LITH CAMERA 6V - 2CR-1-3N
(SY101-ND) - Batteries, Chargers, Holders

BATT LITH CAMERA 6V - 2CR-1-3N (SY101-ND) - Batteries, Chargers, Holders

Related parts FDK America Inc Lithium Batteries, Chargers, Holder 2CR-1-3N Batteries, Chargers, Holders
FDK America Inc Lithium Batteries, Chargers, Holder 2CR-1-3N Batteries, Chargers, Holders
 Order BATT LITH CAMERA 6V-2CR-1-3N online from Digi-Key Canada. Manufactured by FDK America Inc. Digi-Key part number SY101-ND.
FDK America Inc Lithium Batteries, Chargers, Holder CR-1-3N Batteries, Chargers, Holders
 Order BATT LITH CAMERA 3V-CR-1-3N online from Digi-Key Canada. Manufactured by FDK America Inc. Digi-Key part number SY100-ND.
FDK America Inc Lithium Batteries, Chargers, Holder 2CR5 Batteries, Chargers, Holders
 Order BATT LITH CAMERA 6V-2CR5 online from Digi-Key Canada. Manufactured by FDK America Inc. Digi-Key part number SY073-ND.
FDK America Inc Lithium Batteries, Chargers, Holder CR-P2 Batteries, Chargers, Holders
 Order BATT LITH CAMERA 6V-CR-P2 online from Digi-Key Canada. Manufactured by FDK America Inc. Digi-Key part number SY205-ND.
FDK America Inc Lithium Batteries, Chargers, Holder CR2 Batteries, Chargers, Holders
 Order BATT LITH CAMERA 3V-CR2 online from Digi-Key Canada. Manufactured by FDK America Inc. Digi-Key part number SY155-ND.
FDK America Inc Lithium Batteries, Chargers, Holder CR123A Batteries, Chargers, Holders
 Order BATT LITH CAMERA 3V-CR123A online from Digi-Key Canada. Manufactured by FDK America Inc. Digi-Key part number SY154-ND.
FDK America Inc Lithium Batteries, Chargers, Holder CR-V3 Batteries, Chargers, Holders
 Order BATT LITH CAMERA 3V-CR-V3 online from Digi-Key Canada. Manufactured by FDK America Inc. Digi-Key part number SY212-ND.
FDK America Inc Lithium Batteries, Chargers, Holder CR1220 Batteries, Chargers, Holders
 Order BATT LITH COIN 3V 12.5MM-CR1220 online from Digi-Key Canada. Manufactured by FDK America Inc. Digi-Key part number SY033-ND.
FDK America Inc Lithium Batteries, Chargers, Holder CR2016 Batteries, Chargers, Holders
 Order BATT LITH COIN 3V 20MM-CR2016 online from Digi-Key Canada. Manufactured by FDK America Inc. Digi-Key part number SY138-ND.
FDK America Inc Lithium Batteries, Chargers, Holder CR2025 Batteries, Chargers, Holders
 Order BATT LITH COIN 3V 20MM-CR2025 online from Digi-Key Canada. Manufactured by FDK America Inc. Digi-Key part number SY188-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BATT LITH CAMERA 3V - CR2  |  Next: BATT LITH CAMERA 6V - 2CR5
BATT LITH CAMERA 6V - 2CR-1-3N
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany