Sanyo Energy Nickel Cadmium Batteries, Chargers, Holder N-700AACL Batteries, Chargers, Holders

BATT NICAD 1.2V AA 700MAH - N-700AACL - Batteries, Chargers, Holders

All prices are in CAD.
Digi-Key Part Number SY115-ND
Price Break Unit Price Extended Price
1 2.85 2.85
10 2.567 25.67
50 2.2816 114.08
100 1.9964 199.64
300 1.82533 547.60
600 1.71123 1026.74
1200 1.56863 1882.36
3600 1.45454 5236.34
5400 1.42602 7700.51
Manufacturer Part NumberN-700AACL
DescriptionBATT NICAD 1.2V AA 700MAH
Quantity Available 582

Order: Sanyo Energy Nickel Cadmium Batteries, Chargers, Holder N-700AACL Batteries, Chargers, Holders
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Sanyo Energy Nickel Cadmium Batteries, Chargers, Holder N-700AACL
Technical/Catalog InformationN-700AACL
VendorSanyo Energy
CategoryBatteries, Chargers, Holders
Battery Cell SizeAA - Flat Top
Voltage - Rated 1.2V
Capacity700mAh
RechargeabilityYes
Size / Dimension0.54" Dia x 1.90" H (13.72mm x 48.26mm)
Termination StyleFlat Top (Non-Extending)
Shipping Info-
Internal Resistance16 mOhm
Weight23g (0.81 oz)
Standard Charge Current70mA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names N 700AACL
N700AACL
SY115 ND
SY115ND
SY115
Image of BATT NICAD 1.2V AA 700MAH - N-700AACL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BATT NICAD 1.2V AA 700MAH - N-700AACL
(SY115-ND) - Batteries, Chargers, Holders

BATT NICAD 1.2V AA 700MAH - N-700AACL (SY115-ND) - Batteries, Chargers, Holders

Related parts Sanyo Energy Nickel Cadmium Batteries, Chargers, Holder N-700AACL Batteries, Chargers, Holders
Sanyo Energy Nickel Cadmium Batteries, Chargers, Holder N-700AACL Batteries, Chargers, Holders
 Order BATT NICAD 1.2V AA 700MAH-N-700AACL online from Digi-Key Canada. Manufactured by Sanyo Energy. Digi-Key part number SY115-ND.
Sanyo Energy Nickel Cadmium Batteries, Chargers, Holder N-700AAC Batteries, Chargers, Holders
 Order BATT NICAD 1.2V AA 700MAH-N-700AAC online from Digi-Key Canada. Manufactured by Sanyo Energy. Digi-Key part number SY114-ND.
Sanyo Energy (VA) Nickel Cadmium Batteries, Chargers, Holder N-700AACT Batteries, Chargers, Holders
 Order BATT NICAD 1.2V AA 700MAH W/TAB-N-700AACT online from Digi-Key Canada. Manufactured by Sanyo Energy (VA). Digi-Key part number SY114T-ND.
Sanyo Energy (VA) Nickel Cadmium Batteries, Chargers, Holder N-700AACLT Batteries, Chargers, Holders
 Order BATT NICAD 1.2V AA 700MAH W/TAB-N-700AACLT online from Digi-Key Canada. Manufactured by Sanyo Energy (VA). Digi-Key part number SY115T-ND.
Sanyo Energy Nickel Cadmium Batteries, Chargers, Holder KR-900AAEC Batteries, Chargers, Holders
 Order BATT NICAD 1.2V AA 900MAH-KR-900AAEC online from Digi-Key Canada. Manufactured by Sanyo Energy. Digi-Key part number SY116-ND.
Sanyo Energy (VA) Nickel Cadmium Batteries, Chargers, Holder KR-1100AAUT Batteries, Chargers, Holders
 Order BATT NICAD 1.2V AA 1100MAH W/TAB-KR-1100AAUT online from Digi-Key Canada. Manufactured by Sanyo Energy (VA). Digi-Key part number SY109T-ND.
Sanyo Energy (VA) Nickel Cadmium Batteries, Chargers, Holder KR-900AAECT Batteries, Chargers, Holders
 Order BATT NICAD 1.2V AA 900MAH W/TAB-KR-900AAECT online from Digi-Key Canada. Manufactured by Sanyo Energy (VA). Digi-Key part number SY116T-ND.
Sanyo Energy Nickel Cadmium Batteries, Chargers, Holder N-110AA Batteries, Chargers, Holders
 Order BATT NICAD 1.2V 1/3AA 110MAH-N-110AA online from Digi-Key Canada. Manufactured by Sanyo Energy. Digi-Key part number SY106-ND.
Sanyo Energy Nickel Cadmium Batteries, Chargers, Holder N-270AA Batteries, Chargers, Holders
 Order BATT NICAD 1.2V 2/3AA 270MAH-N-270AA online from Digi-Key Canada. Manufactured by Sanyo Energy. Digi-Key part number SY107-ND.
Sanyo Energy Nickel Cadmium Batteries, Chargers, Holder KR-4400D Batteries, Chargers, Holders
 Order BATT NICAD 1.2V D 4400MAH-KR-4400D online from Digi-Key Canada. Manufactured by Sanyo Energy. Digi-Key part number SY108-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BATT NICAD 1.2V AA 700MAH - N-700AAC  |  Next: BATT NICAD 1.2V AA 700MAH W/TAB - N-700AACLT
BATT NICAD 1.2V AA 700MAH - N-700AACL
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany