Sanyo Energy Nickel Cadmium Batteries, Chargers, Holder KR-900AAEC Batteries, Chargers, Holders

BATT NICAD 1.2V AA 900MAH - KR-900AAEC - Batteries, Chargers, Holders

All prices are in CAD.
Digi-Key Part Number SY116-ND
Price Break Unit Price Extended Price
1 3.53 3.53
10 3.177 31.77
50 2.8236 141.18
100 2.4706 247.06
300 2.25883 677.65
600 2.11763 1270.58
1200 1.94117 2329.40
3600 1.8 6480.00
5400 1.76471 9529.43
Manufacturer Part NumberKR-900AAEC
DescriptionBATT NICAD 1.2V AA 900MAH
Quantity Available 489

Obsolete item; call Digi-Key for more information.
Sanyo Energy Nickel Cadmium Batteries, Chargers, Holder KR-900AAEC
Technical/Catalog InformationKR-900AAEC
VendorSanyo Energy
CategoryBatteries, Chargers, Holders
Battery Cell SizeAA - Flat Top
Voltage - Rated 1.2V
Capacity900mAh
RechargeabilityYes
Size / Dimension0.54" Dia x 1.94" H (13.72mm x 49.28mm)
Termination StyleFlat Top (Non-Extending)
Shipping Info-
Internal Resistance19 mOhm
Weight23g (0.81 oz)
Standard Charge Current230mA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names KR 900AAEC
KR900AAEC
SY116 ND
SY116ND
SY116
Image of BATT NICAD 1.2V AA 900MAH - KR-900AAEC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BATT NICAD 1.2V AA 900MAH - KR-900AAEC
(SY116-ND) - Batteries, Chargers, Holders

BATT NICAD 1.2V AA 900MAH - KR-900AAEC (SY116-ND) - Batteries, Chargers, Holders

Related parts Sanyo Energy Nickel Cadmium Batteries, Chargers, Holder KR-900AAEC Batteries, Chargers, Holders
Sanyo Energy Nickel Cadmium Batteries, Chargers, Holder KR-900AAEC Batteries, Chargers, Holders
 Order BATT NICAD 1.2V AA 900MAH-KR-900AAEC online from Digi-Key Canada. Manufactured by Sanyo Energy. Digi-Key part number SY116-ND.
Sanyo Energy (VA) Nickel Cadmium Batteries, Chargers, Holder KR-900AAECT Batteries, Chargers, Holders
 Order BATT NICAD 1.2V AA 900MAH W/TAB-KR-900AAECT online from Digi-Key Canada. Manufactured by Sanyo Energy (VA). Digi-Key part number SY116T-ND.
Sanyo Energy Nickel Cadmium Batteries, Chargers, Holder KR-1100AAU Batteries, Chargers, Holders
 Order BATT NICAD 1.2V AA 1100MAH-KR-1100AAU online from Digi-Key Canada. Manufactured by Sanyo Energy. Digi-Key part number SY109-ND.
Sanyo Energy (VA) Nickel Cadmium Batteries, Chargers, Holder KR-1100AAUT Batteries, Chargers, Holders
 Order BATT NICAD 1.2V AA 1100MAH W/TAB-KR-1100AAUT online from Digi-Key Canada. Manufactured by Sanyo Energy (VA). Digi-Key part number SY109T-ND.
Sanyo Energy Nickel Cadmium Batteries, Chargers, Holder KR-4400D Batteries, Chargers, Holders
 Order BATT NICAD 1.2V D 4400MAH-KR-4400D online from Digi-Key Canada. Manufactured by Sanyo Energy. Digi-Key part number SY108-ND.
Sanyo Energy Nickel Cadmium Batteries, Chargers, Holder KR-1400AE Batteries, Chargers, Holders
 Order BATT NICAD 1.2V A 1400MAH-KR-1400AE online from Digi-Key Canada. Manufactured by Sanyo Energy. Digi-Key part number SY111-ND.
Sanyo Energy Nickel Cadmium Batteries, Chargers, Holder KR-SCH(1.2) Batteries, Chargers, Holders
 Order BATT NICAD 1.2V SC 1200MAH-KR-SCH(1.2) online from Digi-Key Canada. Manufactured by Sanyo Energy. Digi-Key part number SY126-ND.
Sanyo Energy Nickel Cadmium Batteries, Chargers, Holder KR-DHL Batteries, Chargers, Holders
 Order BATT NICAD 1.2V D 4000MAH-KR-DHL online from Digi-Key Canada. Manufactured by Sanyo Energy. Digi-Key part number SY130-ND.
Sanyo Energy Nickel Cadmium Batteries, Chargers, Holder KR-7000F Batteries, Chargers, Holders
 Order BATT NICAD 1.2V F 7000MAH-KR-7000F online from Digi-Key Canada. Manufactured by Sanyo Energy. Digi-Key part number SY131-ND.
Sanyo Energy Nickel Cadmium Batteries, Chargers, Holder KR-SCH(1.6) Batteries, Chargers, Holders
 Order BATT NICAD 1.2V SC 1600MAH-KR-SCH(1.6) online from Digi-Key Canada. Manufactured by Sanyo Energy. Digi-Key part number SY127-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BATT NICAD 1.2V AA 700MAH W/TAB - N-700AACT  |  Next: BATT NICAD 1.2V AA 900MAH W/TAB - KR-900AAECT
BATT NICAD 1.2V AA 900MAH - KR-900AAEC
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany