FDK America Inc Nickel Metal Hydride (nimh) Batteries, Chargers, Holder HR-AAU Batteries, Chargers, Holders

BATT NIMH 1.2V AA 1.65AH - HR-AAU - Batteries, Chargers, Holders

All prices are in CAD.
Digi-Key Part Number SY144-ND
Price Break Unit Price Extended Price
1 6.49 6.49
10 5.839 58.39
50 5.1906 259.53
100 4.5419 454.19
300 4.1526 1245.78
600 3.89305 2335.83
1200 3.56863 4282.36
3600 3.30909 11912.72
5400 3.2442 17518.68
Manufacturer Part NumberHR-AAU
DescriptionBATT NIMH 1.2V AA 1.65AH
Quantity Available 388

Order: FDK America Inc Nickel Metal Hydride (nimh) Batteries, Chargers, Holder HR-AAU Batteries, Chargers, Holders
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

FDK America Inc Nickel Metal Hydride (nimh) Batteries, Chargers, Holder HR-AAU
Technical/Catalog InformationHR-AAU
VendorFDK America Inc
CategoryBatteries, Chargers, Holders
Battery Cell SizeAA - Flat Top
Voltage - Rated 1.2V
Capacity1.65Ah
RechargeabilityYes
Size / Dimension0.56" Dia x 1.97" H (14.3mm x 50.0mm)
Termination StyleFlat Top (Non-Extending)
Shipping Info-
Internal Resistance*
Weight28g (0.99 oz)
Standard Charge Current-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HR AAU
HRAAU
SY144 ND
SY144ND
SY144
Image of BATT NIMH 1.2V AA 1.65AH - HR-AAU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BATT NIMH 1.2V AA 1.65AH - HR-AAU
(SY144-ND) - Batteries, Chargers, Holders

BATT NIMH 1.2V AA 1.65AH - HR-AAU (SY144-ND) - Batteries, Chargers, Holders

Related parts FDK America Inc Nickel Metal Hydride (nimh) Batteries, Chargers, Holder HR-AAU Batteries, Chargers, Holders
FDK America Inc Nickel Metal Hydride (nimh) Batteries, Chargers, Holder HR-AAU Batteries, Chargers, Holders
 Order BATT NIMH 1.2V AA 1.65AH-HR-AAU online from Digi-Key Canada. Manufactured by FDK America Inc. Digi-Key part number SY144-ND.
FDK America Inc Nickel Metal Hydride (nimh) Batteries, Chargers, Holder HR-3U-2500 Batteries, Chargers, Holders
 Order BATT NIMH 1.2V AA 2300MAH BUTTON-HR-3U-2500 online from Digi-Key Canada. Manufactured by FDK America Inc. Digi-Key part number SY134-ND.
FDK America Inc (VA) Nickel Metal Hydride (nimh) Batteries, Chargers, Holder HR-AAUT Batteries, Chargers, Holders
 Order BATT NIMH 1.2V AA 1500MAH W/TAB-HR-AAUT online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY144T-ND.
FDK America Inc (VA) Nickel Metal Hydride (nimh) Batteries, Chargers, Holder HR-3U-1700T Batteries, Chargers, Holders
 Order BATT NIMH 1.2V AA BUTTON W/TAB-HR-3U-1700T online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY133T-ND.
FDK America Inc (VA) Nickel Metal Hydride (nimh) Batteries, Chargers, Holder HR-3U-2500T Batteries, Chargers, Holders
 Order BATT NIMH 1.2V AA BUTTON W/TAB-HR-3U-2500T online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY134T-ND.
FDK America Inc Nickel Metal Hydride (nimh) Batteries, Chargers, Holder HR-AAAU Batteries, Chargers, Holders
 Order BATT NIMH 1.2V AAA 650MAH-HR-AAAU online from Digi-Key Canada. Manufactured by FDK America Inc. Digi-Key part number SY143-ND.
FDK America Inc Nickel Metal Hydride (nimh) Batteries, Chargers, Holder HR-AU Batteries, Chargers, Holders
 Order BATT NIMH 1.2V A 2450MAH-HR-AU online from Digi-Key Canada. Manufactured by FDK America Inc. Digi-Key part number SY146-ND.
FDK America Inc Nickel Metal Hydride (nimh) Batteries, Chargers, Holder HR-SCU Batteries, Chargers, Holders
 Order BATT NIMH 1.2V SC 2700MAH-HR-SCU online from Digi-Key Canada. Manufactured by FDK America Inc. Digi-Key part number SY149-ND.
FDK America Inc Nickel Metal Hydride (nimh) Batteries, Chargers, Holder HR-D Batteries, Chargers, Holders
 Order BATT NIMH 1.2V D 6500MAH-HR-D online from Digi-Key Canada. Manufactured by FDK America Inc. Digi-Key part number SY147-ND.
FDK America Inc Nickel Metal Hydride (nimh) Batteries, Chargers, Holder HR-DUX(10.0AH) Batteries, Chargers, Holders
 Order BATT NIMH 1.2V D 8450MAH-HR-DUX(10.0AH) online from Digi-Key Canada. Manufactured by FDK America Inc. Digi-Key part number SY148-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BATT NIMH 1.2V A 2450MAH W/TAB - HR-AUT  |  Next: BATT NIMH 1.2V AA 1500MAH W/TAB - HR-AAUT
BATT NIMH 1.2V AA 1.65AH - HR-AAU
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany