FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-4U-800F3 Batteries, Chargers, Holders

BATT PACK 3.6V AAA BUTTON NIMH - HR-4U-800F3 - Batteries, Chargers, Holders

All prices are in CAD.
Digi-Key Part Number SY141-F031-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberHR-4U-800F3
DescriptionBATT PACK 3.6V AAA BUTTON NIMH
Quantity Available 0

Obsolete item; call Digi-Key for more information.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-4U-800F3
Technical/Catalog InformationHR-4U-800F3
VendorFDK America Inc (VA)
CategoryBatteries, Chargers, Holders
Battery Cell SizeAAA - Button Top
Number of Cells3
Voltage - Rated 3.6V
Capacity740mAh
Structure1 Row x 3 Cells Side to Side
RechargeabilityYes
Termination StyleSolder Tab
Battery TypeNickel Metal Hydride (NiMH)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HR 4U 800F3
HR4U800F3
SY141 F031 ND
SY141F031ND
SY141-F031
Image of BATT PACK 3.6V AAA BUTTON NIMH - HR-4U-800F3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BATT PACK 3.6V AAA BUTTON NIMH - HR-4U-800F3
(SY141-F031-ND) - Batteries, Chargers, Holders

BATT PACK 3.6V AAA BUTTON NIMH - HR-4U-800F3 (SY141-F031-ND) - Batteries, Chargers, Holders

Related parts FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-4U-800F3 Batteries, Chargers, Holders
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-4U-800F3 Batteries, Chargers, Holders
 Order BATT PACK 3.6V AAA BUTTON NIMH-HR-4U-800F3 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY141-F031-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-4U-800F2 Batteries, Chargers, Holders
 Order BATT PACK 2.4V AAA BUTTON NIMH-HR-4U-800F2 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY141-F021-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-4U-800F6 Batteries, Chargers, Holders
 Order BATT PACK 7.2V AAA BUTTON NIMH-HR-4U-800F6 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY141-F061-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-4U-800F7 Batteries, Chargers, Holders
 Order BATT PACK 8.4V AAA BUTTON NIMH-HR-4U-800F7 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY141-F071-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-4U-800F2X2 Batteries, Chargers, Holders
 Order BATT PACK 4.8V AAA BUTTON NIMH-HR-4U-800F2X2 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY141-F022-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-4U-800F2X3 Batteries, Chargers, Holders
 Order BATT PACK 7.2V AAA BUTTON NIMH-HR-4U-800F2X3 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY141-F023-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-4U-800F2X4 Batteries, Chargers, Holders
 Order BATT PACK 9.6V AAA BUTTON NIMH-HR-4U-800F2X4 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY141-F024-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-4U-800F2X5 Batteries, Chargers, Holders
 Order BATT PACK 12.0V AAA BUTTON NIMH-HR-4U-800F2X5 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY141-F025-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-4U-800F4 Batteries, Chargers, Holders
 Order BATT PACK 4.8V AAA BUTTON NIMH-HR-4U-800F4 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY141-F041-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-4U-800F5 Batteries, Chargers, Holders
 Order BATT PACK 6.0V AAA BUTTON NIMH-HR-4U-800F5 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY141-F051-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BATT PACK 3.6V AAA 650MAH NIMH - HR-AAAUF3  |  Next: BATT PACK 3.6V D 6500MAH NIMH - HR-DF3
BATT PACK 3.6V AAA BUTTON NIMH - HR-4U-800F3
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany