FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUF2 Batteries, Chargers, Holders

BATT PACK 2.4V AAA 650MAH NIMH - HR-AAAUF2 - Batteries, Chargers, Holders

All prices are in CAD.
Digi-Key Part Number SY143-F021-ND
Price Break Unit Price Extended Price
1 9.59 9.59
10 8.631 86.31
50 7.6716 383.58
100 6.7126 671.26
250 6.1372 1534.30
500 5.75364 2876.82
1000 5.27415 5274.15
2500 4.89058 12226.45
5000 4.79469 23973.45
Manufacturer Part NumberHR-AAAUF2
DescriptionBATT PACK 2.4V AAA 650MAH NIMH
Quantity Available

Non-Stock
Order: FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUF2 Batteries, Chargers, Holders
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUF2
Technical/Catalog InformationHR-AAAUF2
VendorFDK America Inc (VA)
CategoryBatteries, Chargers, Holders
Battery Cell SizeAAA - Flat Top
Number of Cells2
Voltage - Rated 2.4V
Capacity650mAh
Structure1 Row x 2 Cells Side to Side
RechargeabilityYes
Termination StyleSolder Tab
Battery TypeNickel Metal Hydride (NiMH)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HR AAAUF2
HRAAAUF2
SY143 F021 ND
SY143F021ND
SY143-F021
Image of BATT PACK 2.4V AAA 650MAH NIMH - HR-AAAUF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BATT PACK 2.4V AAA 650MAH NIMH - HR-AAAUF2
(SY143-F021-ND) - Batteries, Chargers, Holders

BATT PACK 2.4V AAA 650MAH NIMH - HR-AAAUF2 (SY143-F021-ND) - Batteries, Chargers, Holders

Related parts FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUF2 Batteries, Chargers, Holders
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUF3 Batteries, Chargers, Holders
 Order BATT PACK 3.6V AAA 650MAH NIMH-HR-AAAUF3 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY143-F031-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUF6 Batteries, Chargers, Holders
 Order BATT PACK 7.2V AAA 650MAH NIMH-HR-AAAUF6 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY143-F061-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUF7 Batteries, Chargers, Holders
 Order BATT PACK 8.4V AAA 650MAH NIMH-HR-AAAUF7 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY143-F071-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUF2X2 Batteries, Chargers, Holders
 Order BATT PACK 4.8V AAA 650MAH NIMH-HR-AAAUF2X2 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY143-F022-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUF2X3 Batteries, Chargers, Holders
 Order BATT PACK 7.2V AAA 650MAH NIMH-HR-AAAUF2X3 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY143-F023-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUF2X4 Batteries, Chargers, Holders
 Order BATT PACK 9.6V AAA 650MAH NIMH-HR-AAAUF2X4 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY143-F024-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUF2X5 Batteries, Chargers, Holders
 Order BATT PACK 12.0V AAA 650MAH NIMH-HR-AAAUF2X5 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY143-F025-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUF5 Batteries, Chargers, Holders
 Order BATT PACK 6.0V AAA 650MAH NIMH-HR-AAAUF5 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY143-F051-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUF8 Batteries, Chargers, Holders
 Order BATT PACK 9.6V AAA 650MAH NIMH-HR-AAAUF8 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY143-F081-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUF9 Batteries, Chargers, Holders
 Order BATT PACK 10.8V AAA 650MAH NIMH-HR-AAAUF9 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY143-F091-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BATT PACK 2.4V AA BUTTON NIMH - HR-3U-2500F2  |  Next: BATT PACK 2.4V AAA BUTTON NIMH - HR-4U-800F2
BATT PACK 2.4V AAA 650MAH NIMH - HR-AAAUF2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany