FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUF2X4 Batteries, Chargers, Holders

BATT PACK 9.6V AAA 650MAH NIMH - HR-AAAUF2X4 - Batteries, Chargers, Holders

All prices are in CAD.
Digi-Key Part Number SY143-F024-ND
Price Break Unit Price Extended Price
1 37.16 37.16
10 33.444 334.44
50 29.7286 1486.43
100 26.0125 2601.25
250 23.7828 5945.70
500 22.2964 11148.20
1000 20.43836 20438.36
2500 18.95193 47379.82
5000 18.58033 92901.65
Manufacturer Part NumberHR-AAAUF2X4
DescriptionBATT PACK 9.6V AAA 650MAH NIMH
Quantity Available

Non-Stock
Order: FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUF2X4 Batteries, Chargers, Holders
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUF2X4
Technical/Catalog InformationHR-AAAUF2X4
VendorFDK America Inc (VA)
CategoryBatteries, Chargers, Holders
Battery Cell SizeAAA - Flat Top
Number of Cells8
Voltage - Rated 9.6V
Capacity650mAh
Structure2 Rows x 4 Cells Side to Side
RechargeabilityYes
Termination StyleSolder Tab
Battery TypeNickel Metal Hydride (NiMH)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HR AAAUF2X4
HRAAAUF2X4
SY143 F024 ND
SY143F024ND
SY143-F024
Image of BATT PACK 9.6V AAA 650MAH NIMH - HR-AAAUF2X4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BATT PACK 9.6V AAA 650MAH NIMH - HR-AAAUF2X4
(SY143-F024-ND) - Batteries, Chargers, Holders

BATT PACK 9.6V AAA 650MAH NIMH - HR-AAAUF2X4 (SY143-F024-ND) - Batteries, Chargers, Holders

Related parts FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUF2X4 Batteries, Chargers, Holders
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUF2X4 Batteries, Chargers, Holders
 Order BATT PACK 9.6V AAA 650MAH NIMH-HR-AAAUF2X4 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY143-F024-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUF8 Batteries, Chargers, Holders
 Order BATT PACK 9.6V AAA 650MAH NIMH-HR-AAAUF8 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY143-F081-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUL2X4 Batteries, Chargers, Holders
 Order BATT PACK 9.6V AAA 650MAH NIMH-HR-AAAUL2X4 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY143-L024-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUL4X2 Batteries, Chargers, Holders
 Order BATT PACK 9.6V AAA 650MAH NIMH-HR-AAAUL4X2 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY143-L042-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-4U-800F2X4 Batteries, Chargers, Holders
 Order BATT PACK 9.6V AAA BUTTON NIMH-HR-4U-800F2X4 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY141-F024-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUF3 Batteries, Chargers, Holders
 Order BATT PACK 3.6V AAA 650MAH NIMH-HR-AAAUF3 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY143-F031-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUF6 Batteries, Chargers, Holders
 Order BATT PACK 7.2V AAA 650MAH NIMH-HR-AAAUF6 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY143-F061-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUF7 Batteries, Chargers, Holders
 Order BATT PACK 8.4V AAA 650MAH NIMH-HR-AAAUF7 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY143-F071-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUF2X2 Batteries, Chargers, Holders
 Order BATT PACK 4.8V AAA 650MAH NIMH-HR-AAAUF2X2 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY143-F022-ND.
FDK America Inc (VA) Battery Assembly / Pack Batteries, Chargers, Holder HR-AAAUF2X3 Batteries, Chargers, Holders
 Order BATT PACK 7.2V AAA 650MAH NIMH-HR-AAAUF2X3 online from Digi-Key Canada. Manufactured by FDK America Inc (VA). Digi-Key part number SY143-F023-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BATT PACK 9.6V AA BUTTON NIMH - HR-3U-2500L4X2  |  Next: BATT PACK 9.6V AAA 650MAH NIMH - HR-AAAUF8
BATT PACK 9.6V AAA 650MAH NIMH - HR-AAAUF2X4
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany