Gold D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics Coaxial 5-228618-4 Connectors, Interconnects

CONN PIN COAX RG142/BELDEN 9246 - 5-228618-4 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number A34788-ND
Price Break Unit Price Extended Price
1 124.74 124.74
10 108.106 1081.06
100 75.5079 7550.79
1000 53.22146 53221.46
5000 43.24244 216212.20
10000 39.91609 399160.90
Manufacturer Part Number5-228618-4
DescriptionCONN PIN COAX RG142/BELDEN 9246
Quantity Available 146

Order: Gold D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics Coaxial 5-228618-4 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics Coaxial 5-228618-4
Technical/Catalog Information5-228618-4
VendorTyco Electronics
CategoryConnectors, Interconnects
Pin or SocketPin
Contact FinishGold
Wire Gauge Coaxial Cable
Contact TerminationCrimp
PackagingBulk
TypeCoaxial
Contact Finish Thickness30µin (0.76µm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5 228618 4
52286184
A34788 ND
A34788ND
A34788
Image of CONN PIN COAX RG142/BELDEN 9246 - 5-228618-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN PIN COAX RG142/BELDEN 9246 - 5-228618-4
(A34788-ND) - Connectors, Interconnects

CONN PIN COAX RG142/BELDEN 9246 - 5-228618-4 (A34788-ND) - Connectors, Interconnects

Related parts Gold D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics Coaxial 5-228618-4 Connectors, Interconnects
Gold D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics Coaxial 5-228618-4 Connectors, Interconnects
 Order CONN PIN COAX RG142/BELDEN 9246-5-228618-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A34788-ND.
Gold D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics Coaxial 228618-4 Connectors, Interconnects
 Order CONN PIN COAX RG142/BELDEN9246-228618-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 228618-4-ND.
Gold D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics Coaxial 5-228618-2 Connectors, Interconnects
 Order CONN PIN COAXIAL RG-179/187-5-228618-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A34787-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 5-102095-4 Connectors, Interconnects
 Order CONN PIN 22-26AWG TIN CRIMP-5-102095-4 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33420CT-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 5-102095-4 Connectors, Interconnects
 Order CONN PIN 22-26AWG TIN CRIMP-5-102095-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A33420TR-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 5-104505-4 Connectors, Interconnects
 Order CONN PIN 22-26AWG 15GOLD CRIMP-5-104505-4 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34239CT-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 5-104506-4 Connectors, Interconnects
 Order CONN PIN 28-32AWG GOLD CRIMP-5-104506-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 5-104506-4-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Tyco Electronics Shrouded 5-102567-4 Connectors, Interconnects
 Order CONN HEADER VERT .100 60POS 15AU-5-102567-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 5-102567-4-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-1376492-4 Connectors, Interconnects
 Order CONN HEADER 2.5MM VERT 4POS REEL-5-1376492-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 5-1376492-4-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 5-146262-4 Connectors, Interconnects
 Order CONN HDR BRKWAY DUAL 8POS .100-5-146262-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 5-146262-4-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN PIN COAX RG122 STR 30GOLD - 201145-1  |  Next: CONN PIN COAX RG142/BELDEN9246 - 228618-4
CONN PIN COAX RG142/BELDEN 9246 - 5-228618-4
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany