12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 3106KL-04W-B50-B01 Fans, Thermal Management

FAN 12V 2.76W 80X15MM 3000 RPM - 3106KL-04W-B50-B01

All prices are in CAD.
Digi-Key Part Number P13498-ND
Price Break Unit Price Extended Price
1 14.08 14.08
5 12.106 60.53
10 10.417 104.17
50 9.347 467.35
100 8.4461 844.61
250 7.88308 1970.77
500 7.48892 3744.46
750 7.31999 5489.99
1000 7.03845 7038.45
Manufacturer Part Number3106KL-04W-B50-B01
DescriptionFAN 12V 2.76W 80X15MM 3000 RPM
Quantity Available

Non-Stock
Order: 12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 3106KL-04W-B50-B01 Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 3106KL-04W-B50-B01
Technical/Catalog Information3106KL-04W-B50-B01
VendorNMB Technologies Corporation
CategoryFans, Thermal Management
Voltage - Rated 12VDC
Power (Watts)2.76W
Bearing TypeBall
Size / DimensionSquare - 80mm L x 80mm H x 15mm W
Air Flow32.8 CFM (0.929m³/min)
Features-
Termination2 Wire Leads
Fan TypeTubeaxial
Noise34 dB
RPM3000 RPM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3106KL 04W B50 B01
3106KL04WB50B01
P13498 ND
P13498ND
P13498
Image of FAN 12V 2.76W 80X15MM 3000 RPM - 3106KL-04W-B50-B01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FAN 12V 2.76W 80X15MM 3000 RPM - 3106KL-04W-B50-B01
(P13498-ND)

FAN 12V 2.76W 80X15MM 3000 RPM - 3106KL-04W-B50-B01 (P13498-ND)

Related parts 12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 3106KL-04W-B50-B01 Fans, Thermal Management
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 3106KL-04W-B50-B01 Fans, Thermal Management
 Order FAN 12V 2.76W 80X15MM 3000 RPM-3106KL-04W-B50-B01 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number P13498-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 3106KL-04W-B30-B02 Fans, Thermal Management
 Order FAN 12V 1.32W 80X15MM 2200 RPM-3106KL-04W-B30-B02 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number P13571-ND.
24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 3106KL-05W-B50-B00 Fans, Thermal Management
 Order FAN 24V 2.88W 80X15MM 3000 RPM-3106KL-05W-B50-B00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number P13573-ND.
24VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 3106KL-05W-B30-B00 Fans, Thermal Management
 Order FAN 24V 1.68W 80X15MM 2200 RPM-3106KL-05W-B30-B00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number P13575-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 3110KL-04W-B40-D00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 80X25 3000 RPM-3110KL-04W-B40-D00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number 3110KL-04W-B40-D00-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 3110KL-04W-B40-L00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 80X25 3000 RPM-3110KL-04W-B40-L00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number 3110KL-04W-B40-L00-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 3110KL-04W-B40-P00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 80X25 3000 RPM-3110KL-04W-B40-P00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number 3110KL-04W-B40-P00-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 1004KL-04W-B50-B00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 25X10 11000 RPM-1004KL-04W-B50-B00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number P12807-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 1204KL-04W-B50-B00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 30X10 10500 RPM-1204KL-04W-B50-B00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number P12809-ND.
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Ball 1404KL-04W-B50-B00 Fans, Thermal Management
 Order FAN DC AXIAL 12V 35X10 9000 RPM-1404KL-04W-B50-B00 online from Digi-Key Canada. Manufactured by NMB Technologies Corporation. Digi-Key part number P12811-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: FAN 12V 1.6W - KDE1208PTV1.13.MS.A.GN  |  Next: FAN 12V 40/20MM - KD1204PKB2 H
FAN 12V 2.76W 80X15MM 3000 RPM - 3106KL-04W-B50-B01
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany