Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 504102B00100G Fans, Thermal Management

HEAT SINK TO-220 BLACK ANODIZED - 504102B00100G - Fans, Thermal Management

All prices are in CAD.
Digi-Key Part Number 504102B00100G-ND
Price Break Unit Price Extended Price
6000 1.28986 7739.16
Manufacturer Part Number504102B00100G
DescriptionHEAT SINK TO-220 BLACK ANODIZED
Quantity Available

Non-Stock
Order: Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 504102B00100G Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 504102B00100G
Technical/Catalog Information504102B00100G
VendorAavid Thermalloy
CategoryFans, Thermal Management
Attachment MethodBolt On and Board Mounts
Height0.850" (21.50mm)
MaterialAluminum
Package CooledTO-220
Power Dissipation @ Temperature Rise4W @ 70°C
Thermal Resistance @ Forced Air Flow6°C/W @ 300 LFM
Outline19.80mm x 17.80mm
Thermal Resistance @ Natural15.6°C/W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 504102B00100G
504102B00100G
Image of HEAT SINK TO-220 BLACK ANODIZED - 504102B00100G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEAT SINK TO-220 BLACK ANODIZED - 504102B00100G
(504102B00100G-ND) - Fans, Thermal Management

HEAT SINK TO-220 BLACK ANODIZED - 504102B00100G (504102B00100G-ND) - Fans, Thermal Management

Related parts Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 504102B00100G Fans, Thermal Management
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 504102B00100G Fans, Thermal Management
 Order HEAT SINK TO-220 BLACK ANODIZED-504102B00100G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100G-ND.
Aavid Thermalloy Heat Sink Thermal Management 504102B00100 Thermal Management
 Order HEAT SINK TO-220 BLACK ANODIZED-504102B00100 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577002B00000G Fans, Thermal Management
 Order HEAT SINK TO-220 .250" COMPACT-577002B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS105-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577102B00000G Fans, Thermal Management
 Order HEAT SINK TO-220 .375" COMPACT-577102B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS106-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577202B00000G Fans, Thermal Management
 Order HEAT SINK TO-220 .500" COMPACT-577202B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS107-ND.
Aavid Thermalloy Heat Sink Thermal Management 576802B04000 Thermal Management
 Order HEAT SINK VERT PLUG-IN TO-220-576802B04000 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS122-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 576802B04000G Fans, Thermal Management
 Order HEAT SINK VERT PLUG-IN TO-220-576802B04000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS337-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 576802B03100G Fans, Thermal Management
 Order HEAT SINK HORIZ PLUG-IN TO-220-576802B03100G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS341-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 530402B00150G Fans, Thermal Management
 Order HEAT SINK 1.75" HIGH RISE TO-220-530402B00150G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS342-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 530102B00150G Fans, Thermal Management
 Order HEAT SINK 1.75" HIGH RISE TO-220-530102B00150G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS343-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEAT SINK TO-220 BLACK ANODIZED - 504102B00100  |  Next: HEAT SINK TO-3 .750" COMPACT - 501403B00000G
HEAT SINK TO-220 BLACK ANODIZED - 504102B00100G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany