Buzzer Murata Electronics North America Piezo Transducer, Self Drive (External Drive with Feedback) 3 ~ 15VDC PKB24SPCH3601-B0 Audio Products

BUZZER PIEZO 15VDC 3.6KHZ PC MT - PKB24SPCH3601-B0

All prices are in CAD.
Digi-Key Part Number 490-4702-ND
Price Break Unit Price Extended Price
1 4.8 4.80
10 3.978 39.78
100 3.0863 308.63
250 2.74332 685.83
500 2.469 1234.50
1000 2.27696 2276.96
2500 2.0575 5143.75
5000 1.92033 9601.65
Manufacturer Part NumberPKB24SPCH3601-B0
DescriptionBUZZER PIEZO 15VDC 3.6KHZ PC MT
Quantity Available 487

Order: Buzzer Murata Electronics North America Piezo Transducer, Self Drive (External Drive with Feedback) 3 ~ 15VDC PKB24SPCH3601-B0 Audio Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Buzzer Murata Electronics North America Piezo Transducer, Self Drive (External Drive with Feedback) 3 ~ 15VDC PKB24SPCH3601-B0
Technical/Catalog InformationPKB24SPCH3601-B0
VendorMurata Electronics North America
CategoryAudio Products
TypePiezo Transducer, Self Drive (External Drive with Feedback)
Sound Pressure Level90dB
Mounting TypeThrough Hole
Capacitance @ Frequency-
Frequency3.6kHz
PackagingBulk
Operating Mode-
Voltage Range3 ~ 15VDC
Voltage - Rated 12VDC
Current Rating16mA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PKB24SPCH3601 B0
PKB24SPCH3601B0
490 4702 ND
4904702ND
490-4702
Image of BUZZER PIEZO 15VDC 3.6KHZ PC MT - PKB24SPCH3601-B0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BUZZER PIEZO 15VDC 3.6KHZ PC MT - PKB24SPCH3601-B0
(490-4702-ND)

BUZZER PIEZO 15VDC 3.6KHZ PC MT - PKB24SPCH3601-B0 (490-4702-ND)

Related parts Buzzer Murata Electronics North America Piezo Transducer, Self Drive (External Drive with Feedback) 3 ~ 15VDC PKB24SPCH3601-B0 Audio Products
Buzzer Murata Electronics North America Piezo Transducer, Self Drive (External Drive with Feedback) 3 ~ 15VDC PKB24SPCH3601-B0 Audio Products
 Order BUZZER PIEZO 15VDC 3.6KHZ PC MT-PKB24SPCH3601-B0 online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-4702-ND.
Buzzer Murata Electronics North America Piezo Transducer, Self Drive (External Drive with Feedback) 3 ~ 15VDC PKB30SPCH2001-B0 Audio Products
 Order BUZZER PIEZO 15VDC 2KHZ PC MT-PKB30SPCH2001-B0 online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-4699-ND.
Buzzer Murata Electronics North America Piezo Transducer, Self Drive (External Drive with Feedback) 3 ~ 15VDC PKB30SPCH3001-B0 Audio Products
 Order BUZZER PIEZO 15VDC 2.7KHZ PC MT-PKB30SPCH3001-B0 online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-4700-ND.
Buzzer Murata Electronics North America Piezo Transducer, Self Drive (External Drive with Feedback) 3 ~ 20VDC PKM30SPTH2501-B0 Audio Products
 Order BUZZER PIEZO 20VDC 2.5KHZ PC MT-PKM30SPTH2501-B0 online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-4704-ND.
Buzzer Murata Electronics North America Piezo Transducer, Self Drive (External Drive with Feedback) 3 ~ 20VDC PKM24SPH3805 Audio Products
 Order BUZZER PIEZO 20VDC 3.8KHZ PC MT-PKM24SPH3805 online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-4703-ND.
Buzzer Murata Electronics North America Piezo Transducer, External Drive 25Vp-p (max) PKM22EPPH4001-B0 Audio Products
 Order BUZZER PIEZO 25VP-P 4KHZ PC MT-PKM22EPPH4001-B0 online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-4692-ND.
Buzzer Murata Electronics North America Piezo Transducer, External Drive 25Vp-p (max) PKM17EPPH4001-B0 Audio Products
 Order BUZZER PIEZO 25VP-P 4KHZ PC MT-PKM17EPPH4001-B0 online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-4694-ND.
Buzzer Murata Electronics North America Piezo Transducer, External Drive 25Vp-p (max) PKM22EPPH4007-B0 Audio Products
 Order BUZZER PIEZO 25VP-P 4KHZ PC MT-PKM22EPPH4007-B0 online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-4695-ND.
Buzzer Murata Electronics North America Piezo Transducer, External Drive 30Vp-p (max) PKM13EPYH4002-B0 Audio Products
 Order BUZZER PIEZO 30VP-P 4KHZ PC MT-PKM13EPYH4002-B0 online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-4697-ND.
Buzzer Murata Electronics North America Piezo Transducer, External Drive 25Vp-p (max) PKM22EPPH2001-B0 Audio Products
 Order BUZZER PIEZO 25VP-P 2KHZ PC MT-PKM22EPPH2001-B0 online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-4691-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BUZZER PIEZO 15VDC 2KHZ PC MT - PKB30SPCH2001-B0  |  Next: BUZZER PIEZO 16.9MM 3-20VDC SMD - CMI-1240
BUZZER PIEZO 15VDC 3.6KHZ PC MT - PKB24SPCH3601-B0
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany