Display Modules - LCD Character and Numeric - Varitronix VI-402-DP-RC-S Optoelectronics

LCD 4 DIGIT .5" REFLECTIVE STD - VI-402-DP-RC-S - Optoelectronics

All prices are in CAD.
Digi-Key Part Number 153-1135-ND
Price Break Unit Price Extended Price
1 4.27 4.27
5 3.952 19.76
10 3.544 35.44
25 3.2028 80.07
50 2.9572 147.86
100 2.6689 266.89
Manufacturer Part NumberVI-402-DP-RC-S
DescriptionLCD 4 DIGIT .5" REFLECTIVE STD
Quantity Available 745

Order: Display Modules - LCD Character and Numeric - Varitronix VI-402-DP-RC-S Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Display Modules - LCD Character and Numeric - Varitronix VI-402-DP-RC-S
Technical/Catalog InformationVI-402-DP-RC-S
VendorVaritronix
CategoryOptoelectronics
Display TypeTN - Twisted Nematic
Display ModeReflective
Display Format4 x 1
Character Format7-Segment
Character Size12.70mm H x 8.89mm W
Backlight-
Viewing Area45.72mm L x 17.78mm W
Operating Temperature-10°C ~ 60°C
Voltage - Supply-
Dot Size-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VI 402 DP RC S
VI402DPRCS
153 1135 ND
1531135ND
153-1135
Image of LCD 4 DIGIT .5" REFLECTIVE STD - VI-402-DP-RC-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCD 4 DIGIT .5" REFLECTIVE STD - VI-402-DP-RC-S
(153-1135-ND) - Optoelectronics

LCD 4 DIGIT .5" REFLECTIVE STD - VI-402-DP-RC-S (153-1135-ND) - Optoelectronics

Related parts Display Modules - LCD Character and Numeric - Varitronix VI-402-DP-RC-S Optoelectronics
Display Modules - LCD Character and Numeric - Varitronix VI-402-DP-RC-S Optoelectronics
 Order LCD 4 DIGIT .5" REFLECTIVE STD-VI-402-DP-RC-S online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1135-ND.
Display Modules - LCD Character and Numeric - Varitronix VI-402-DP-FC-S Optoelectronics
 Order LCD 7SEG 4DIG 0.5" TRANSFL STD-VI-402-DP-FC-S online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1103-ND.
Display Modules - LCD Character and Numeric - Varitronix VI-401-DP-RC-S Optoelectronics
 Order LCD 7SEG 4DIG 0.35" REFL STD-VI-401-DP-RC-S online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1102-ND.
Display Modules - LCD Character and Numeric - Varitronix VI-422-DP-RC-S Optoelectronics
 Order LCD 4 DIGIT .5" REFL-VI-422-DP-RC-S online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1007-ND.
Display Modules - LCD Character and Numeric - Varitronix VI-402-DP-FH-W Optoelectronics
 Order LCD 7SEG 4DIG 0.5" TRANSFL WIDE-VI-402-DP-FH-W online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1104-ND.
Display Modules - LCD Character and Numeric - Varitronix VI-301-DP-RC-S Optoelectronics
 Order LCD 3.5DIGIT .35" REFL STD-VI-301-DP-RC-S online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1134-ND.
Display Modules - LCD Character and Numeric - Varitronix VI-422-DP-FC-S Optoelectronics
 Order LCD 4 DIGIT .5" TRANSFL-VI-422-DP-FC-S online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1006-ND.
Display Modules - LCD Character and Numeric - Varitronix VI-508-DP-RC-S Optoelectronics
 Order LCD 5 DIGIT .4" REFL-VI-508-DP-RC-S online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1019-ND.
Display Modules - LCD Character and Numeric - Varitronix VI-201-DP-RC-S Optoelectronics
 Order LCD 2 DIGIT .5" REFL-VI-201-DP-RC-S online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1003-ND.
Display Modules - LCD Character and Numeric - Varitronix VI-322-DP-RC-S Optoelectronics
 Order LCD 3.5 DIGIT .5" REFL-VI-322-DP-RC-S online from Digi-Key Canada. Manufactured by Varitronix. Digi-Key part number 153-1005-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: LCD 4 DIGIT .5" REFL - VIM-404-DP-RC-S-HV  |  Next: LCD 4 DIGIT .5" TRANSFL - VI-422-DP-FC-S
LCD 4 DIGIT .5" REFLECTIVE STD - VI-402-DP-RC-S
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany