Ptc Resettable Fuse Circuit Protection 3A 6V Bourns Inc. (VA) MF-SM300-2 Circuit Protection

FUSE RESETTABLE 3.0A HOLD SMD - MF-SM300-2 - Circuit Protection

All prices are in CAD.
Digi-Key Part Number MF-SM300-2CT-ND
Price Break Unit Price Extended Price
1 0.71 0.71
10 0.612 6.12
100 0.5608 56.08
500 0.47924 239.62
Manufacturer Part NumberMF-SM300-2
DescriptionFUSE RESETTABLE 3.0A HOLD SMD
Quantity Available 3493

Order: Ptc Resettable Fuse Circuit Protection 3A 6V Bourns Inc. (VA) MF-SM300-2 Circuit Protection
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Ptc Resettable Fuse Circuit Protection 3A 6V Bourns Inc. (VA) MF-SM300-2
Technical/Catalog InformationMF-SM300-2
VendorBourns Inc. (VA)
CategoryCircuit Protection
Package / CaseNon-Standard SMD
PackagingCut Tape (CT)
Current - Hold (Ih) (Max)3A
Current - Trip (It)6A
Current - Max100A
Voltage - Max6V
Time to Trip35s
R Min/Max0.015 ~ 0.048 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MF SM300 2
MFSM3002
MF SM300 2CT ND
MFSM3002CTND
MF-SM300-2CT
Image of FUSE RESETTABLE 3.0A HOLD SMD - MF-SM300-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FUSE RESETTABLE 3.0A HOLD SMD - MF-SM300-2
(MF-SM300-2CT-ND) - Circuit Protection

FUSE RESETTABLE 3.0A HOLD SMD - MF-SM300-2 (MF-SM300-2CT-ND) - Circuit Protection

Related parts Ptc Resettable Fuse Circuit Protection 3A 6V Bourns Inc. (VA) MF-SM300-2 Circuit Protection
Ptc Resettable Fuse Circuit Protection 3A 6V Bourns Inc. (VA) MF-SM300-2 Circuit Protection
 Order FUSE RESETTABLE 3.0A HOLD SMD-MF-SM300-2 online from Digi-Key Canada. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-SM300-2CT-ND.
Ptc Resettable Fuse Circuit Protection 3A 6V Bourns Inc. (VA) MF-SM300-2 Circuit Protection
 Order FUSE RESETTABLE 3.0A HOLD SMD-MF-SM300-2 online from Digi-Key Canada. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-SM300-2DKR-ND.
Ptc Resettable Fuse Circuit Protection 3A 6V Bourns Inc. MF-SM300-2 Circuit Protection
 Order FUSE RESETTABLE 3.0A HOLD SMD-MF-SM300-2 online from Digi-Key Canada. Manufactured by Bourns Inc.. Digi-Key part number MF-SM300-2TR-ND.
Ptc Resettable Fuse Circuit Protection 200mA 24V Bourns Inc. (VA) MF-NSMF020-2 Circuit Protection
 Order FUSE RESETTABLE .20A HOLD SMD-MF-NSMF020-2 online from Digi-Key Canada. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-NSMF020-2CT-ND.
Ptc Resettable Fuse Circuit Protection 2A 6V Bourns Inc. (VA) MF-NSMF200-2 Circuit Protection
 Order FUSE RESETTABLE 2.0A HOLD SMD-MF-NSMF200-2 online from Digi-Key Canada. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-NSMF200-2CT-ND.
Ptc Resettable Fuse Circuit Protection 140mA 60V Bourns Inc. (VA) MF-MSMD014-2 Circuit Protection
 Order FUSE RESETTABLE .14A HOLD SMD-MF-MSMD014-2 online from Digi-Key Canada. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-MSMD014CT-ND.
Ptc Resettable Fuse Circuit Protection 140mA 60V Bourns Inc. (VA) MF-MSMD014-2 Circuit Protection
 Order FUSE RESETTABLE .14A HOLD SMD-MF-MSMD014-2 online from Digi-Key Canada. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-MSMD014DKR-ND.
Ptc Resettable Fuse Circuit Protection 200mA 30V Bourns Inc. (VA) MF-MSMD020-2 Circuit Protection
 Order FUSE RESETTABLE .20A HOLD SMD-MF-MSMD020-2 online from Digi-Key Canada. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-MSMD020CT-ND.
Ptc Resettable Fuse Circuit Protection 200mA 30V Bourns Inc. (VA) MF-MSMD020-2 Circuit Protection
 Order FUSE RESETTABLE .20A HOLD SMD-MF-MSMD020-2 online from Digi-Key Canada. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-MSMD020DKR-ND.
Ptc Resettable Fuse Circuit Protection 500mA 15V Bourns Inc. (VA) MF-MSMD050-2 Circuit Protection
 Order FUSE RESETTABLE .50A HOLD SMD-MF-MSMD050-2 online from Digi-Key Canada. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-MSMD050CT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: FUSE RESETTABLE 2A 8V 1812 - SMD1812P200TSA  |  Next: FUSE RESETTABLE 3.0A HOLD SMD - MF-SM300-2
FUSE RESETTABLE 3.0A HOLD SMD - MF-SM300-2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany