Automotive Tyco Electronics Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC 1432868-1 Relays

RELAY AUTO 12VDC 40A SPDT PCB - 1432868-1 - Relays

All prices are in CAD.
Digi-Key Part Number PB1040-ND
Price Break Unit Price Extended Price
1 2.7 2.70
25 2.3556 58.89
50 2.131 106.55
100 1.6824 168.24
250 1.5142 378.55
500 1.43008 715.04
1000 1.37399 1373.99
Manufacturer Part Number1432868-1
DescriptionRELAY AUTO 12VDC 40A SPDT PCB
Quantity Available 997

Order: Automotive Tyco Electronics Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC 1432868-1 Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Automotive Tyco Electronics Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC 1432868-1
Technical/Catalog Information1432868-1
VendorTyco Electronics
CategoryRelays
Relay TypeAutomotive
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPDT (1 Form C)
Contact Rating @ Voltage40A @ 12VDC
Coil Voltage12VDC
Control Off Voltage (Min)1.2 VDC
Control On Voltage (Max)7.2 VDC
Coil Current133.3mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1432868 1
14328681
PB1040 ND
PB1040ND
PB1040
Image of RELAY AUTO 12VDC 40A SPDT PCB - 1432868-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY AUTO 12VDC 40A SPDT PCB - 1432868-1
(PB1040-ND) - Relays

RELAY AUTO 12VDC 40A SPDT PCB - 1432868-1 (PB1040-ND) - Relays

Related parts Automotive Tyco Electronics Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC 1432868-1 Relays
Automotive Tyco Electronics Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC 1432868-1 Relays
 Order RELAY AUTO 12VDC 40A SPDT PCB-1432868-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB1040-ND.
Automotive Tyco Electronics Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC 1432866-1 Relays
 Order RELAY AUTO 12VDC 40A SPST PCB-1432866-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB1039-ND.
Automotive Tyco Electronics Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC VF4A-15F11 Relays
 Order RELAY AUTO 12VDC 40A SPDT QC-VF4A-15F11 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB536-ND.
Automotive Tyco Electronics Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC 1432867-1 Relays
 Order RELAY AUTO 12V SPST SEALED PCB-1432867-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1432867-1-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1F-P-12V Relays
 Order RELAY AUTO 12VDC FLUX-RES PCB-CB1F-P-12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2180-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1F-T-P-12V Relays
 Order RELAY AUTO 12VDC FLUX-RES PCB-CB1F-T-P-12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-P-12V-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1AF-P-12V Relays
 Order RELAY AUTO 12VDC FLUX-RES PCB-CB1AF-P-12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2175-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 12VDC 12VDC ACV13012 Relays
 Order RELAY AUTO 12VDC MICRO 280 PCB-ACV13012 online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number ACV13012-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 35A @ 14VDC 12VDC CM1F-P-12V Relays
 Order RELAY AUTO 12VDC FLUX-RES PCB-CM1F-P-12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number CM1F-P-12V-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 12VDC 12VDC ACV33012 Relays
 Order RELAY AUTO 12VDC MICRO 280 PCB-ACV33012 online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number ACV33012-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY AUTO 12VDC 1.8MW SCREW MNT - CA1B-DC12V-N  |  Next: RELAY AUTO 12VDC 40A SPDT QC - VF4A-15F11
RELAY AUTO 12VDC 40A SPDT PCB - 1432868-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany